Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | IXYH8N250CHV | Littelfuse/IXYS | 280W 29A 2.5kV TO-247HV IGBT Transistors / Modules ROHS | C17601085 | TO-247HV | Tube-packed | 280W | 180ns | -55℃~+175℃@(Tj) | 11ns | 29A | 2.5kV | - | 4V@15V,8A | 45nC | 5ns | 1.07mJ | 2.6mJ | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGR6N170A | Littelfuse/IXYS | 50W 5.5A 1.7kV TO-247-3 IGBT Transistors / Modules ROHS | C17474911 | TO-247-3 | Tube-packed | 50W | 220ns | -55℃~+150℃@(Tj) | 46ns | 5.5A | 1.7kV | - | 7V@15V,3A | 18.5nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT27GA90BD15 | Microchip Tech | 223W 48A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17349627 | TO-247 | Tube-packed | 223W | 98ns | -55℃~+150℃@(Tj) | 9ns | 48A | 900V | PT (Through Type) | 3.1V@15V,14A | 62nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGCL80TS60GC11 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17405287 | TO-247N | Bag-packed | 148W | 227ns | -40℃~+175℃@(Tj) | 53ns | 65A | 600V | FS(Field Stop) | 1.8V@15V,40A | 98nC | - | 1.68mJ | 1.11mJ | - | |||
Min: 1 Mult: 1 | 0 | APT70GR120JD60 | Microchip Tech | 543W 112A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17405454 | SOT-227 | Tube-packed | 543W | - | -55℃~+150℃@(Tj) | - | 112A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,70A | - | - | - | - | 7.26nF@25V | |||
Min: 1 Mult: 1 | 0 | IHW15N120E1XKSA1 | Infineon Technologies | 156W 30A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17473595 | TO-247-3 | Tube-packed | 156W | - | -40℃~+150℃@(Tj) | - | 30A | 1.2kV | - | 2V@15V,15A | 90nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4B11BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17473623 | - | Tray | 215W | - | -40℃~+150℃@(Tj) | - | 54A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | 2nF@25V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT24N170 | Littelfuse/IXYS | 250W 60A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17359608 | TO-268AA | Tube-packed | 250W | - | -55℃~+150℃@(Tj) | - | 60A | 1.7kV | - | 2.5V@15V,24A | 140nC | 1.06us | - | - | - | |||
Min: 1 Mult: 1 | 0 | FP50R12N2T7PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17491345 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.8V@15V,50A | - | - | - | - | 11.1nF@25V | |||
Min: 1 Mult: 1 | 0 | IKP20N65F5XKSA1 | Infineon Technologies | 125W 42A 650V TO-220-3 IGBT Transistors / Modules ROHS | C17491665 | TO-220-3 | Tube-packed | 125W | 165ns | -40℃~+175℃@(Tj) | 20ns | 42A | 650V | - | 2.1V@15V,20A | 48nC | 53ns | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R17KE3NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17490772 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT40GL120JU3 | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17358545 | SOT-227 | Bag-packed | 220W | - | -55℃~+175℃@(Tj) | - | 65A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | 1.95nF@25V | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIKB15N65DF5ATMA1 | Infineon Technologies | 15A 650V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C17397797 | TO-263 | Tape & Reel (TR) | - | - | - | - | 15A | 650V | NPT (non-penetrating type) | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12N2T4PB81BPSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17397954 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12U1T4BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17417748 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOK20B60D1 | Alpha & Omega Semicon | 167W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C17427535 | TO-247 | Tube-packed | 167W | 66ns | -55℃~+175℃@(Tj) | 20ns | 40A | 600V | - | 2.4V@15V,20A | 24.6nC | 107ns | - | - | - | |||
Min: 1 Mult: 1 | 0 | IXYA20N120C3HV | Littelfuse/IXYS | 278W 40A 1.2kV TO-263 IGBT Transistors / Modules ROHS | C17445477 | TO-263 | Tube-packed | 278W | 90ns | -55℃~+175℃@(Tj) | 20ns | 40A | 1.2kV | - | 3.4V@15V,20A | 53nC | 29ns | 1mJ | 1.3mJ | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGX75N250 | Littelfuse/IXYS | 780W 170A 2.5kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17500806 | TO-247-3 | Tube-packed | 780W | - | -55℃~+150℃@(Tj) | - | 170A | 2.5kV | NPT (non-penetrating type) | 3.6V@15V,150A | 410nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | STGFW40V60F | STMicroelectronics | 62.5W 80A 600V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C17536159 | TO-3P-3 | Tube-packed | 62.5W | 208ns | -55℃~+175℃@(Tj) | 52ns | 80A | 600V | FS(Field Stop) | 2.3V@15V,40A | 226nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGW40TK65DGVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17613349 | SC-93-3 | Tube-packed | 61W | 76ns | -40℃~+175℃@(Tj) | 33ns | 27A | 650V | FS(Field Stop) | 1.9V@15V,20A | 59nC | 92ns | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOT10B65M1 | Alpha & Omega Semicon | 150W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17565374 | TO-220 | Tube-packed | 150W | 91ns | -55℃~+175℃@(Tj) | 12ns | 20A | 650V | - | 2V@15V,10A | 24nC | 262ns | - | - | - | |||
Min: 1 Mult: 1 | 0 | F450R07W1H3B11ABOMA1 | Infineon Technologies | 200W 55A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17507967 | - | Tray | 200W | - | -40℃~+150℃@(Tj) | - | 55A | 650V | FS(Field Stop) | 1.85V@15V,25A | - | - | - | - | 3.25nF@25V | |||
Min: 1 Mult: 1 | 0 | STGWF30NC60S | STMicroelectronics | 79W 35A 600V TO-3P IGBT Transistors / Modules ROHS | C17594670 | TO-3P | Tube-packed | 79W | 180ns | -55℃~+150℃@(Tj) | 21.5ns | 35A | 600V | - | 1.9V@15V,20A | 96nC | - | 1.28mJ | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT30X60T3G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17517830 | - | Bag-packed | 90W | - | -40℃~+175℃@(Tj) | - | 50A | 600V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | 1.6nF@25V | |||
Min: 1 Mult: 1 | 0 | APTGT600U170D4G | Microchip Tech | 2.9kW 1.1kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17517911 | - | Bag-packed | 2.9kW | - | -40℃~+150℃@(Tj) | - | 1.1kA | 1.7kV | FS(Field Stop) | 2.4V@15V,600A | - | - | - | - | 51nF@25V |