Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IKD15N60RATMA1 | Infineon Technologies | 250W 30A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C17544564 | TO-252-3 | Tape & Reel (TR) | 183ns | 250W | -40℃~+175℃@(Tj) | 16ns | 30A | 600V | FS(Field Stop) | 2.1V@15V,15A | 90nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MIXA150R1200VA | Littelfuse/IXYS | 695W 220A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17525798 | - | Box-packed | - | 695W | -40℃~+150℃@(Tj) | - | 220A | 1.2kV | PT (Through Type) | 2.1V@15V,150A | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | GT20N135SRA,S1E | TOSHIBA | 312W 40A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17622325 | TO-247 | Tube-packed | - | 312W | - | - | 40A | 1.35kV | - | 2.4V@15V,40A | 185nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT30X60T3G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17517830 | - | Bag-packed | - | 90W | -40℃~+175℃@(Tj) | - | 50A | 600V | FS(Field Stop) | 1.9V@15V,30A | - | - | 1.6nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT400U120D4G | Microchip Tech | 2.25kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17536715 | - | Bag-packed | - | 2.25kW | -40℃~+150℃@(Tj) | - | 600A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | - | 28nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | APTCV60TLM45T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17508740 | - | Bag-packed | - | 250W | -40℃~+175℃@(Tj) | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | 4.62nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | RGW80TK65EGVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17565621 | SC-93-3 | Tube-packed | 143ns | 81W | -40℃~+175℃@(Tj) | 44ns | 39A | 650V | FS(Field Stop) | 1.9V@15V,40A | 110nC | - | - | 102ns | - | |||
Min: 1 Mult: 1 | 0 | IXA30PG1200DHG-TUB | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17556164 | SMD-9P | Bag-packed | - | 150W | -55℃~+150℃@(Tj) | - | 43A | 1.2kV | PT (Through Type) | 2.2V@15V,25A | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IGW40N120H3FKSA1 | Infineon Technologies | TO-247-3-1 IGBT Transistors / Modules ROHS | C17604652 | TO-247-3-1 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGL475U120D4G | Microchip Tech | 2.082kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17643201 | - | Bag-packed | - | 2.082kW | -40℃~+175℃@(Tj) | - | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | 24.6nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | APTCV60HM45RCT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17527817 | - | Bag-packed | - | 250W | -40℃~+175℃@(Tj) | - | 50A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.15nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | APTGLQ150H120G | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17576293 | - | Bag-packed | - | 750W | -40℃~+175℃@(Tj) | - | 250A | 1.2kV | FS(Field Stop) | 2.4V@15V,150A | - | - | 8.8nF@25V | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1500R12IE5BPSA1 | Infineon Technologies | 20mW 1.5kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606518 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 1.5kA | 1.2kV | FS(Field Stop) | 2.15V@15V,1500A | - | - | 82nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | FZ1200R17HE4PHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17618032 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IXGF25N250 | Littelfuse/IXYS | 114W 30A 2.5kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17559873 | - | Tube-packed | - | 114W | -55℃~+150℃@(Tj) | - | 30A | 2.5kV | NPT (non-penetrating type) | 5.2V@15V,75A | 75nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT400SK120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17672642 | - | Bag-packed | - | 1.785kW | -40℃~+150℃@(Tj) | - | 560A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | - | 28nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | AOTF20B65LN2 | Alpha & Omega Semicon | 45W 40A 650V TO-220F IGBT Transistors / Modules ROHS | C17692165 | TO-220F | Tube-packed | 135ns | 45W | -55℃~+150℃@(Tj) | 23ns | 40A | 650V | - | 1.95V@15V,20A | 52nC | - | - | 266ns | - | |||
Min: 1 Mult: 1 | 0 | MWI100-12A8 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17692188 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IXYX120N120C3 | Littelfuse/IXYS | 1.5kW 240A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17692249 | TO-247-3 | Tube-packed | 176ns | 1.5kW | -55℃~+175℃@(Tj) | 35ns | 240A | 1.2kV | - | 3.2V@15V,120A | 412nC | 6.75mJ | - | - | 5.1mJ | |||
Min: 1 Mult: 1 | 0 | IXBX25N250 | Littelfuse/IXYS | 300W 55A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17682429 | TO-247-3 | Tube-packed | - | 300W | -55℃~+150℃@(Tj) | - | 55A | 2.5kV | - | 3.3V@15V,25A | 103nC | - | - | 1.6us | - | |||
Min: 1 Mult: 1 | 0 | IXGA20N120B3 | Littelfuse/IXYS | 180W 36A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17628852 | TO-263AA | Tube-packed | 150ns | 180W | -55℃~+150℃@(Tj) | 16ns | 36A | 1.2kV | PT (Through Type) | 3.1V@15V,16A | 51nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VS-GT100DA120UF | Vishay Intertech | 890W 187A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C17638793 | SOT-227 | Bag-packed | - | 890W | -40℃~+150℃@(Tj) | - | 187A | 1.2kV | - | 2.55V@15V,100A | - | - | 6.15nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | APT45GP120JDQ2 | Microchip Tech | 329W 75A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17695670 | - | Tube-packed | - | 329W | -55℃~+150℃@(Tj) | - | 75A | 1.2kV | PT (Through Type) | 3.9V@15V,45A | - | - | 4nF@25V | - | - | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA20PG1200DHG-TRR | Littelfuse/IXYS | 130W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17695747 | SMD-9P | Tape & Reel (TR) | - | 130W | -55℃~+150℃@(Tj) | - | 32A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT150A120T3AG | Microchip Tech | 833W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17686187 | - | Bag-packed | - | 833W | -40℃~+150℃@(Tj) | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | 10.7nF@25V | - | - |