Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | RGTH00TK65GC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17659082 | SC-93-3 | Tube-packed | 72W | 143ns | -40℃~+175℃@(Tj) | 39ns | 35A | 650V | FS(Field Stop) | 2.1V@15V,50A | 94nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOK30B120D2 | Alpha & Omega Semicon | 340W 60A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17659196 | TO-247 | Tube-packed | 340W | 115ns | -55℃~+175℃@(Tj) | - | 60A | 1.2kV | - | 2.2V@15V,30A | 67nC | 1.28mJ | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGTH50TS65GC11 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17687164 | TO-247N | Tube-packed | 174W | 94ns | -40℃~+175℃@(Tj) | 27ns | 50A | 650V | FS(Field Stop) | 2.1V@15V,25A | 49nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IXYN120N120C3 | Littelfuse/IXYS | 1.2kW 240A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C17668773 | SOT-227B | Tube-packed | 1.2kW | - | -55℃~+175℃@(Tj) | - | 240A | 1.2kV | - | 3.2V@15V,120A | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FS300R17KE3BOSA1 | Infineon Technologies | 1.65kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17697254 | - | Tray | 1.65kW | - | -40℃~+125℃ | - | 375A | 1.7kV | FS(Field Stop) | 2.45V@15V,300A | - | - | - | 27nF@25V | - | |||
Min: 1 Mult: 1 | 0 | IKD04N60RBTMA1 | Infineon Technologies | TO-252-3-11 IGBT Transistors / Modules ROHS | C17687891 | TO-252-3-11 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBA16N170AHV | Littelfuse/IXYS | 150W 16A 1.7kV TO-263 IGBT Transistors / Modules ROHS | C17680555 | TO-263 | Tube-packed | 150W | 250ns | -55℃~+150℃@(Tj) | 15ns | 16A | 1.7kV | - | 6V@15V,10A | 65nC | 2.5mJ | - | - | 25ns | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT24N170 | Littelfuse/IXYS | 250W 60A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17359608 | TO-268AA | Tube-packed | 250W | - | -55℃~+150℃@(Tj) | - | 60A | 1.7kV | - | 2.5V@15V,24A | 140nC | - | - | - | 1.06us | |||
Min: 1 Mult: 1 | 0 | FP50R12N2T7PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17491345 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.8V@15V,50A | - | - | - | 11.1nF@25V | - | |||
Min: 1 Mult: 1 | 0 | IKP20N65F5XKSA1 | Infineon Technologies | 125W 42A 650V TO-220-3 IGBT Transistors / Modules ROHS | C17491665 | TO-220-3 | Tube-packed | 125W | 165ns | -40℃~+175℃@(Tj) | 20ns | 42A | 650V | - | 2.1V@15V,20A | 48nC | - | - | - | 53ns | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGR6N170A | Littelfuse/IXYS | 50W 5.5A 1.7kV TO-247-3 IGBT Transistors / Modules ROHS | C17474911 | TO-247-3 | Tube-packed | 50W | 220ns | -55℃~+150℃@(Tj) | 46ns | 5.5A | 1.7kV | - | 7V@15V,3A | 18.5nC | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIKB15N65DF5ATMA1 | Infineon Technologies | 15A 650V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C17397797 | TO-263 | Tape & Reel (TR) | - | - | - | - | 15A | 650V | NPT (non-penetrating type) | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12U1T4BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17417748 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOK20B60D1 | Alpha & Omega Semicon | 167W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C17427535 | TO-247 | Tube-packed | 167W | 66ns | -55℃~+175℃@(Tj) | 20ns | 40A | 600V | - | 2.4V@15V,20A | 24.6nC | - | - | - | 107ns | |||
Min: 1 Mult: 1 | 0 | IXYA20N120C3HV | Littelfuse/IXYS | 278W 40A 1.2kV TO-263 IGBT Transistors / Modules ROHS | C17445477 | TO-263 | Tube-packed | 278W | 90ns | -55℃~+175℃@(Tj) | 20ns | 40A | 1.2kV | - | 3.4V@15V,20A | 53nC | 1mJ | 1.3mJ | - | 29ns | |||
Min: 1 Mult: 1 | 0 | IXBF50N360 | Littelfuse/IXYS | 290W 70A 3.6kV IGBT Transistors / Modules ROHS | C17398697 | - | Tube-packed | 290W | 205ns | -55℃~+150℃@(Tj) | 46ns | 70A | 3.6kV | - | 2.9V@15V,50A | 210nC | - | - | - | 1.7us | |||
Min: 1 Mult: 1 | 0 | IXYN100N65A3 | Littelfuse/IXYS | 600W 170A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17501187 | SOT-227B | Tube-packed | 600W | - | -55℃~+175℃@(Tj) | - | 170A | 650V | PT (Through Type) | 1.8V@15V,70A | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGTH60TK65GC11 | ROHM Semicon | 61W 28A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17511302 | SC-93-3 | Tube-packed | 61W | 105ns | -40℃~+175℃@(Tj) | 27ns | 28A | 650V | FS(Field Stop) | 2.1V@15V,30A | 58nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGL60DDA120T3G | Microchip Tech | 280W 80A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17438357 | - | Bag-packed | 280W | - | -40℃~+175℃@(Tj) | - | 80A | 1.2kV | FS(Field Stop) | 2.25V@15V,50A | - | - | - | 2.77nF@25V | - | |||
Min: 1 Mult: 1 | 0 | RGTH40TK65DGC11 | ROHM Semicon | 56W 23A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17429063 | SC-93-3 | Tube-packed | 56W | 73ns | -40℃~+175℃@(Tj) | 22ns | 23A | 650V | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | - | - | 58ns | |||
Min: 1 Mult: 1 | 0 | AOTF10B65M2 | Alpha & Omega Semicon | 30W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17541271 | TO-220 | Tube-packed | 30W | 91ns | -55℃~+150℃@(Tj) | 12ns | 20A | 650V | - | 2V@15V,10A | 24nC | - | - | - | 262ns | |||
Min: 1 Mult: 1 | 0 | APTGLQ50H65T1G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17467876 | - | Bag-packed | 175W | - | -40℃~+175℃@(Tj) | - | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | 3.1nF@25V | - | |||
Min: 1 Mult: 1 | 0 | APTGT75SK120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17448237 | - | Bag-packed | 357W | - | -40℃~+150℃@(Tj) | - | 110A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | 5.34nF@25V | - | |||
Min: 1 Mult: 1 | 0 | APTGT50A170T1G | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17551925 | - | Bag-packed | 312W | - | -40℃~+150℃@(Tj) | - | 75A | 1.7kV | FS(Field Stop) | 2.4V@15V,50A | - | - | - | 4.4nF@25V | - | |||
Min: 1 Mult: 1 | 0 | APT30GN60BDQ2G | Microchip Tech | 203W 63A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17496567 | TO-247 | Tube-packed | 203W | 155ns | -55℃~+175℃@(Tj) | 12ns | 63A | 600V | FS(Field Stop) | 1.9V@15V,30A | 165nC | - | - | - | - |