Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Type
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Type
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N40EID | HARRIS | IGBT Transistors / Modules ROHS | C3171368 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | LGB8202ARI | Littelfuse | IGBT Transistors / Modules ROHS | C3171369 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGB3236 | onsemi | IGBT Transistors / Modules ROHS | C3171371 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSBF15CH60BT-F166 | onsemi | IGBT Transistors / Modules ROHS | C3171380 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IXBH20N360HV | Littelfuse/IXYS | 430W 70A 3.6kV TO-247HV IGBT Transistors / Modules ROHS | C3201071 | TO-247HV | Tube-packed | 238ns | 430W | -55℃~+150℃@(Tj) | 18ns | 70A | 3.6kV | 3.4V@15V,20A | 110nC | 1.7us | 4.3mJ | 15.5mJ | - | - | |||
Min: 1 Mult: 1 | 0 | IXGK72N60B3H1 | Littelfuse/IXYS | 540W 75A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3201105 | TO-264 | Tube-packed | 152ns | 540W | -55℃~+150℃@(Tj) | 31ns | 75A | 600V | 1.8V@15V,60A | 225nC | 140ns | 1mJ | 1.4mJ | PT (Through Type) | - | |||
Min: 1 Mult: 1 | 0 | IRGR2B60KDTRLPBF | Infineon Technologies | 35W 6.3A 600V NPT (non-penetrating type) DPAK IGBT Transistors / Modules ROHS | C3190802 | DPAK | Bag-packed | - | 35W | -55℃~+150℃@(Tj) | - | 6.3A | 600V | - | - | 68ns | 0.039mJ | 0.074mJ | NPT (non-penetrating type) | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IRG4RC20FTRPBF | Infineon Technologies | 66W 22A 600V DPAK IGBT Transistors / Modules ROHS | C3190807 | DPAK | Tape & Reel (TR) | 194ns | 66W | -55℃~+150℃@(Tj) | 26ns | 22A | 600V | 2.1V@15V,12A | 27nC | - | 0.92mJ | 0.19mJ | - | - | |||
Min: 1 Mult: 1 | 0 | IRGR4610DPBF | Infineon Technologies | 77W 16A 600V DPAK IGBT Transistors / Modules ROHS | C3190812 | DPAK | Tube-packed | 75ns | 77W | - | 27ns | 16A | 600V | 2V@15V,6A | 13nC | 74ns | 0.122mJ | 0.056mJ | - | - | |||
Min: 1 Mult: 1 | 0 | MIXG180W1200TEH | Littelfuse/IXYS | 935W 280A 1.2kV IGBT Transistors / Modules ROHS | C3190892 | - | Box-packed | - | 935W | -40℃~+175℃@(Tj) | - | 280A | 1.2kV | 2V@15V,150A | - | - | - | - | - | 8.5nF@100V | |||
Min: 1 Mult: 1 | 0 | ITF48IF1200HR | Littelfuse/IXYS | 390W 72A 1.2kV ISO-247 IGBT Transistors / Modules ROHS | C3191176 | ISO-247 | Tube-packed | - | 390W | - | - | 72A | 1.2kV | - | - | - | 2.4mJ | 3mJ | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IHFW40N65R5SXKSA1 | Infineon Technologies | 108W 61A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C3191582 | HSIP247-3 | Tube-packed | 363ns | 108W | -40℃~+175℃@(Tj) | 44ns | 61A | 650V | 2V@15V,40A | 142nC | 103ns | 0.7mJ | 1.52mJ | FS(Field Stop) | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKA08N65F5XKSA1 | Infineon Technologies | 31.2W 10.8A 650V TO-220-3 IGBT Transistors / Modules ROHS | C3191618 | TO-220-3 | Tube-packed | 116ns | 31.2W | -40℃~+175℃@(Tj) | 10ns | 10.8A | 650V | 2.1V@15V,8A | 22nC | 41ns | 0.02mJ | 0.07mJ | - | - | |||
Min: 1 Mult: 1 | 0 | IGP03N120H2 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191638 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IGP40N65H5XKSA1 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191639 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IGW60N60H3FKSA1 | Infineon Technologies | 416W 80A 600V TO-247-3 IGBT Transistors / Modules ROHS | C3191660 | TO-247-3 | Tube-packed | 252ns | 416W | -40℃~+175℃@(Tj) | 27ns | 80A | 600V | 2.3V@15V,60A | 375nC | - | 1.13mJ | 2.1mJ | - | - | |||
Min: 1 Mult: 1 | 0 | SKW07N120 | Infineon Technologies | 125W 16.5A 1.2kV NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191691 | TO-247-3-1 | Bag-packed | 440ns | 125W | -55℃~+150℃@(Tj) | 27ns | 16.5A | 1.2kV | 3.6V@15V,8A | 70nC | 60ns | 1mJ | 1mJ | NPT (non-penetrating type) | - | |||
Min: 1 Mult: 1 | 0 | AIKW75N60CTXKSA1 | Infineon Technologies | 428W 80A 600V FS(Field Stop) TO-247-3-41 IGBT Transistors / Modules ROHS | C3191728 | TO-247-3-41 | Tube-packed | 330ns | 428W | -40℃~+175℃@(Tj) | 33ns | 80A | 600V | 2V@15V,75A | 470nC | - | 2.5mJ | 2mJ | FS(Field Stop) | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGZ50N65H5XKSA1 | Infineon Technologies | 273W 85A 650V TO-247-4 IGBT Transistors / Modules ROHS | C3191738 | TO-247-4 | Tube-packed | 250ns | 273W | -40℃~+175℃@(Tj) | 20ns | 85A | 650V | 2.1V@15V,50A | 109nC | - | 0.19mJ | 0.41mJ | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKY40N120CH3XKSA1 | Infineon Technologies | 500W 80A 1.2kV TO-247-4 IGBT Transistors / Modules ROHS | C3191742 | TO-247-4 | Tube-packed | 280ns | 500W | -40℃~+175℃@(Tj) | 30ns | 80A | 1.2kV | 2.35V@15V,40A | 190nC | 350ns | 1.3mJ | 2.18mJ | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | IGB20N60H3ATMA1 | Infineon Technologies | 170W 40A 600V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C3191778 | TO-263-3 | Tape & Reel (TR) | - | 170W | -40℃~+175℃@(Tj) | - | 40A | 600V | - | - | - | - | 0.69mJ | FS(Field Stop) | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| AIKB30N65DF5ATMA1 | Infineon Technologies | 188W 55A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C3191781 | TO-263-3 | Tape & Reel (TR) | 188ns | 188W | -40℃~+175℃@(Tj) | 25ns | 55A | 650V | 2.1V@15V,30A | 70nC | 67ns | 0.1mJ | 0.33mJ | FS(Field Stop) | - | |||
Min: 1 Mult: 1 | 0 | IXYK110N120C4 | Littelfuse/IXYS | 1.36kW 310A 1.2kV TO-264-3 IGBT Transistors / Modules ROHS | C3191902 | TO-264-3 | Tube-packed | - | 1.36kW | -55℃~+175℃@(Tj) | - | 310A | 1.2kV | - | - | 48ns | 1.9mJ | 3.6mJ | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT50SK170T1G | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) SP1 IGBT Transistors / Modules ROHS | C3193297 | SP1 | Bag-packed | - | 312W | -40℃~+150℃@(Tj) | - | 75A | 1.7kV | 2.4V@15V,50A | - | - | - | - | FS(Field Stop) | 4.4nF@25V | |||
Min: 1 Mult: 1 | 0 | MSCGTQ100HD65C1AG | Microchip Tech | 80A 650V SP1 IGBT Transistors / Modules ROHS | C3193298 | SP1 | Tube-packed | - | - | - | - | 80A | 650V | - | - | - | - | - | - | - |