Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | AOKS40B60D1 | Alpha & Omega Semicon | TO-247 IGBT Transistors / Modules ROHS | C3193599 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG20N100D2 | HARRIS | 150W 34A 1kV TO-247 IGBT Transistors / Modules ROHS | C3193601 | TO-247 | Bag-packed | 150W | -55℃~+150℃@(Tj) | 34A | 1kV | - | - | 4.1V@10V,20A | 163nC | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG15N120C3 | HARRIS | 164W 35A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193606 | TO-247 | Bag-packed | 164W | -55℃~+150℃@(Tj) | 35A | 1.2kV | - | - | 3.5V@15V,15A | 100nC | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGH20N6S2D | onsemi | 125W 28A 600V TO-247 IGBT Transistors / Modules ROHS | C3193607 | TO-247 | Tube-packed | 125W | -55℃~+150℃@(Tj) | 28A | 600V | - | - | 2.7V@15V,7A | 30nC | 0.025mJ | 87ns | 7.7ns | 31ns | 0.058mJ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG24N60D1D | HARRIS | 125W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193611 | TO-247 | Bag-packed | 125W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.3V@15V,24A | 155nC | - | - | - | 60ns | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1CM5DPQ-E0#T2 | RENESAS | 245W 30A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193612 | TO-247 | Bag-packed | 245W | - | 30A | 1.2kV | - | - | 2.7V@15V,15A | 74nC | 1.6mJ | 100ns | 40ns | 200ns | 0.7mJ | |||
Min: 1 Mult: 1 | 0 | AOK20B135D1 | Alpha & Omega Semicon | 340W 40A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C3193617 | TO-247 | Tube-packed | 340W | -55℃~+175℃@(Tj) | 40A | 1.35kV | - | - | 1.8V@15V,20A | 66nC | - | 156ns | - | - | 1.05mJ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG27N60C3R | HARRIS | 208W 54A 600V TO-247 IGBT Transistors / Modules ROHS | C3193619 | TO-247 | Bag-packed | 208W | -40℃~+150℃@(Tj) | 54A | 600V | - | - | 2.2V@15V,27A | 212nC | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGH30N6S2 | onsemi | 167W 45A 600V TO-247 IGBT Transistors / Modules ROHS | C3193622 | TO-247 | Tube-packed | 167W | -55℃~+150℃@(Tj) | 45A | 600V | - | - | 2.5V@15V,12A | 23nC | 0.055mJ | 40ns | 6ns | - | 0.1mJ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW20IH125DF | STMicroelectronics | 259W 40A 1.25kV FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C3193624 | TO-247 | Tube-packed | 259W | -55℃~+175℃@(Tj) | 40A | 1.25kV | - | FS(Field Stop) | 2.5V@15V,15A | 68nC | - | 106ns | - | - | 0.41mJ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH60D7DPQ-E0#T2 | RENESAS | 300W 90A 600V TO-247 IGBT Transistors / Modules ROHS | C3193626 | TO-247 | Bag-packed | 300W | - | 90A | 600V | - | - | 2.2V@15V,50A | 130nC | 1.1mJ | 190ns | 60ns | 100ns | 0.6mJ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG24N60D1 | HARRIS | 125W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193629 | TO-247 | Bag-packed | 125W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.3V@15V,24A | 155nC | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IXXH140N65C4 | Littelfuse/IXYS | 1.2kW 320A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193644 | TO-247 | Tube-packed | 1.2kW | -55℃~+175℃@(Tj) | 320A | 650V | - | PT (Through Type) | 2.3V@15V,120A | 250nC | 4.9mJ | 240ns | 43ns | 90ns | 1.7mJ | |||
Min: 1 Mult: 1 | 0 | IXYH75N65C3H1 | Littelfuse/IXYS | 750W 170A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193647 | TO-247 | Tube-packed | 750W | -55℃~+175℃@(Tj) | 170A | 650V | - | PT (Through Type) | 2.3V@15V,60A | 123nC | 2.8mJ | 93ns | 27ns | 150ns | 1mJ | |||
Min: 1 Mult: 1 | 0 | IXYH85N120C4 | Littelfuse/IXYS | 1.15kW 240A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193649 | TO-247 | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | - | 2.5V@15V,85A | 192nC | 4.3mJ | 280ns | 35ns | 60ns | 2mJ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH100N65C3 | Littelfuse/IXYS | 830W 200A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193653 | TO-247 | Tube-packed | 830W | -55℃~+175℃@(Tj) | 200A | 650V | - | PT (Through Type) | 2.3V@15V,70A | 164nC | 2.15mJ | 106ns | 28ns | - | 0.84mJ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH10N170C | Littelfuse/IXYS | 280W 36A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193659 | TO-247(IXYH) | Tube-packed | 280W | -55℃~+175℃@(Tj) | 36A | 1.7kV | - | - | 3.8V@15V,10A | 46nC | 1.4mJ | 130ns | 14ns | 17ns | 0.7mJ | |||
Min: 1 Mult: 1 | 0 | IXYH40N120A4 | Littelfuse/IXYS | 600W 140A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193663 | TO-247(IXYH) | Tube-packed | 600W | -55℃~+175℃@(Tj) | 140A | 1.2kV | - | PT (Through Type) | 1.8V@15V,32A | 90nC | 2.3mJ | 204ns | 22ns | - | 3.75mJ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH10N170CV1 | Littelfuse/IXYS | 280W 36A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193666 | TO-247(IXYH) | Tube-packed | 280W | -55℃~+175℃@(Tj) | 36A | 1.7kV | - | - | 3.8V@15V,10A | 46nC | 1.4mJ | 130ns | 14ns | 160ns | 0.7mJ | |||
Min: 1 Mult: 1 | 0 | IXYH30N120A4 | Littelfuse/IXYS | 500W 106A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193670 | TO-247(IXYH) | Tube-packed | 500W | -55℃~+175℃@(Tj) | 106A | 1.2kV | - | PT (Through Type) | 1.9V@15V,25A | 57nC | 4mJ | 235ns | 15ns | 42ns | 3.4mJ | |||
Min: 1 Mult: 1 | 0 | APT60GT60BRG | Microchip Tech | 500W 100A 600V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193671 | TO-247-3 | Tube-packed | 500W | -55℃~+150℃@(Tj) | 100A | 600V | - | NPT (non-penetrating type) | 2.5V@15V,60A | 275nC | 3.4mJ | 395ns | 26ns | - | 3.4mJ | |||
Min: 1 Mult: 1 | 0 | APT43GA90BD30 | Microchip Tech | 337W 78A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C3193673 | TO-247-3 | Tube-packed | 337W | -55℃~+150℃@(Tj) | 78A | 900V | - | PT (Through Type) | 3.1V@15V,47A | 116nC | 0.875mJ | 82ns | 12ns | - | 0.425mJ | |||
Min: 1 Mult: 1 | 0 | SGH20N60RUFDTU-FS | onsemi | 195W 32A 600V TO-3P IGBT Transistors / Modules ROHS | C3194107 | TO-3P | Bag-packed | 195W | -55℃~+150℃@(Tj) | 32A | 600V | - | - | - | - | 0.524mJ | - | - | 50ns | 0.473mJ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT35GP120B2DQ2G | Microchip Tech | TO-247-3 IGBT Transistors / Modules ROHS | C19371358 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD10NC60ST4 | STMicroelectronics | DPAK IGBT Transistors / Modules ROHS | C19503262 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - |