Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BIDNW30N60H3 | BOURNS | IGBT Transistors / Modules ROHS | C19945914 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BIDD05N60T | BOURNS | TO-252(DPAK) IGBT Transistors / Modules ROHS | C19945913 | TO-252(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SKM150GB12T4 | Semikron | IGBT Transistors / Modules ROHS | C20613172 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBA16N170AHV | Littelfuse/IXYS | 150W 16A 1.7kV TO-263 IGBT Transistors / Modules ROHS | C17680555 | TO-263 | Tube-packed | 150W | 250ns | -55℃~+150℃@(Tj) | 15ns | 16A | 1.7kV | - | 6V@15V,10A | 65nC | 25ns | 2.5mJ | - | - | |||
Min: 1 Mult: 1 | 0 | MSCGLQ50DDU120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17469182 | - | Bag-packed | 375W | - | -55℃~+175℃@(Tj) | - | 110A | 1.2kV | - | 2.4V@15V,50A | - | - | - | - | 2.77nF@25V | |||
Min: 1 Mult: 1 | 0 | APT200GT60JR | Microchip Tech | 500W 195A 600V NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17581164 | SOT-227 | Tray | 500W | - | -55℃~+150℃@(Tj) | - | 195A | 600V | NPT (non-penetrating type) | 2.5V@15V,200A | - | - | - | - | 8.65nF@25V | |||
Min: 1 Mult: 1 | 0 | RGTH00TK65GC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17659082 | SC-93-3 | Tube-packed | 72W | 143ns | -40℃~+175℃@(Tj) | 39ns | 35A | 650V | FS(Field Stop) | 2.1V@15V,50A | 94nC | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD10NC60ST4 | STMicroelectronics | DPAK IGBT Transistors / Modules ROHS | C19503262 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD10NC60SDT4 | STMicroelectronics | DPAK IGBT Transistors / Modules ROHS | C19612548 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FZ800R12KE3HOSA1 | Infineon Technologies | 3.55kW 800A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17480148 | - | Tray | 3.55kW | - | -40℃~+125℃@(Tj) | - | 800A | 1.2kV | FS(Field Stop) | 2.15V@15V,800A | - | - | - | - | 56nF@25V | |||
Min: 1 Mult: 1 | 0 | APT30GN60BDQ2G | Microchip Tech | 203W 63A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17496567 | TO-247 | Tube-packed | 203W | 155ns | -55℃~+175℃@(Tj) | 12ns | 63A | 600V | FS(Field Stop) | 1.9V@15V,30A | 165nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT200A120D3G | Microchip Tech | 1.04kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17496689 | - | Bag-packed | 1.04kW | - | -40℃~+150℃@(Tj) | - | 300A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | 14nF@25V | |||
Min: 1 Mult: 1 | 0 | APT25GR120SD15 | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) D3PAK IGBT Transistors / Modules ROHS | C17449402 | D3PAK | Tube-packed | 521W | 122ns | -55℃~+150℃@(Tj) | 16ns | 75A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,25A | 203nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT75TA120PG | Microchip Tech | 350W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17562070 | - | Bag-packed | 350W | - | -40℃~+150℃@(Tj) | - | 100A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | 5.34nF@25V | |||
Min: 1 Mult: 1 | 0 | IGP06N60TATMA1 | Infineon Technologies | 88W 12A 600V FS(Field Stop) TO-220-3 IGBT Transistors / Modules ROHS | C17543800 | TO-220-3 | Bag-packed | 88W | 130ns | -40℃~+175℃@(Tj) | 9ns | 12A | 600V | FS(Field Stop) | 2.05V@15V,6A | 42nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT50GP60B2DQ2G | Microchip Tech | 625W 150A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17531885 | TO-247-3 | Tube-packed | 625W | 85ns | -55℃~+150℃@(Tj) | 19ns | 150A | 600V | PT (Through Type) | 2.7V@15V,50A | 165nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | STGP30H65F | STMicroelectronics | 260W 60A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17430112 | TO-220 | Tube-packed | 260W | 160ns | -55℃~+175℃@(Tj) | 50ns | 60A | 650V | FS(Field Stop) | 2.4V@15V,30A | 105nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT200DU60TG | Microchip Tech | 625W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17574394 | - | Bag-packed | 625W | - | -40℃~+175℃@(Tj) | - | 290A | 600V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | 12.3nF@25V | |||
Min: 1 Mult: 1 | 0 | APTGT150TDU60PG | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17555093 | - | Bag-packed | 480W | - | -40℃~+175℃@(Tj) | - | 225A | 600V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | 9.2nF@25V | |||
Min: 1 Mult: 1 | 0 | APT75GP120B2G | Microchip Tech | 1.042kW 100A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17602893 | TO-247-3 | Tube-packed | 1.042kW | 163ns | -55℃~+150℃@(Tj) | 20ns | 100A | 1.2kV | PT (Through Type) | 3.9V@15V,75A | 320nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT25X120T3G | Microchip Tech | 156W 40A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564431 | - | Bag-packed | 156W | - | -40℃~+150℃@(Tj) | - | 40A | 1.2kV | FS(Field Stop) | 2.1V@15V,25A | - | - | - | - | 1.8nF@25V | |||
Min: 1 Mult: 1 | 0 | MIXA150R1200VA | Littelfuse/IXYS | 695W 220A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17525798 | - | Box-packed | 695W | - | -40℃~+150℃@(Tj) | - | 220A | 1.2kV | PT (Through Type) | 2.1V@15V,150A | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT40GP60JDQ2 | Microchip Tech | 284W 86A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17621756 | SOT-227B-4 | Tube-packed | 284W | - | -55℃~+150℃@(Tj) | - | 86A | 600V | PT (Through Type) | 2.7V@15V,40A | - | - | - | - | 4.61nF@25V | |||
Min: 1 Mult: 1 | 0 | RGTV00TK65GVC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17641196 | SC-93-3 | Tube-packed | 94W | 142ns | -40℃~+175℃@(Tj) | 41ns | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | 104nC | - | - | 1.17mJ | - | |||
Min: 1 Mult: 1 | 0 | APTGLQ100A120TG | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17545820 | - | Bag-packed | 520W | - | -40℃~+175℃@(Tj) | - | 170A | 1.2kV | FS(Field Stop) | 2.42V@15V,100A | - | - | - | - | 6.15nF@25V |