Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH75N60C3 | Littelfuse/IXYS | 750W 150A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17566324 | TO-247 | Tube-packed | 90ns | 750W | - | 35ns | 150A | 600V | PT (Through Type) | 2.3V@15V,60A | 107nC | 1.6mJ | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT65GP60J | Microchip Tech | 431W 130A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17614200 | SOT-227B-4 | Tube-packed | - | 431W | -55℃~+150℃@(Tj) | - | 130A | 600V | PT (Through Type) | 2.7V@15V,65A | - | - | 7.4nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | DF600R12IP4DVBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17634097 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IXYH50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17556569 | TO-247 | Tube-packed | 80ns | 600W | -55℃~+175℃@(Tj) | 22ns | 130A | 650V | PT (Through Type) | 2.1V@15V,36A | 80nC | 1.3mJ | - | - | - | |||
Min: 1 Mult: 1 | 0 | MID200-12A4 | Littelfuse/IXYS | 1.13kW 270A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17586585 | - | Box-packed | - | 1.13kW | - | - | 270A | 1.2kV | NPT (non-penetrating type) | 2.7V@15V,150A | - | - | 11nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT100DA120T1G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17644056 | - | Bag-packed | - | 480W | -40℃~+150℃@(Tj) | - | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | 7.2nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | IXGN400N60A3 | Littelfuse/IXYS | 830W 400A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17509930 | SOT-227B | Tube-packed | - | 830W | -55℃~+150℃@(Tj) | - | 400A | 600V | PT (Through Type) | 1.25V@15V,100A | - | - | 32nF@25V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT8NL65DGTL | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17510284 | TO-263-3 | Tape & Reel (TR) | 69ns | 65W | -40℃~+175℃@(Tj) | 17ns | 8A | 650V | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | - | - | 40ns | - | |||
Min: 1 Mult: 1 | 0 | IKP30N65F5XKSA1 | Infineon Technologies | 188W 55A 650V TO-220-3 IGBT Transistors / Modules ROHS | C17518976 | TO-220-3 | Tube-packed | 170ns | 188W | -40℃~+175℃@(Tj) | 19ns | 55A | 650V | - | 2.1V@15V,30A | 65nC | - | - | 55ns | - | |||
Min: 1 Mult: 1 | 0 | APTGLQ100DA120T1G | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17577024 | - | Bag-packed | - | 520W | -40℃~+175℃@(Tj) | - | 170A | 1.2kV | FS(Field Stop) | 2.42V@15V,100A | - | - | 6.15nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | STGP100N30 | STMicroelectronics | 250W 90A 330V TO-220 IGBT Transistors / Modules ROHS | C17606367 | TO-220 | Tube-packed | 134ns | 250W | -55℃~+150℃@(Tj) | - | 90A | 330V | - | 2.5V@15V,50A | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | STGP19NC60S | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17567582 | TO-220 | Tube-packed | 175ns | 130W | - | 17.5ns | 40A | 600V | - | 1.9V@15V,12A | 54.5nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17N3E4BOSA1 | Infineon Technologies | 600W 100A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17528994 | - | Tray | - | 600W | -40℃~+150℃@(Tj) | - | 100A | 1.7kV | FS(Field Stop) | 2.3V@15V,100A | - | - | 9nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | APTGTQ100DA65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17625969 | - | Bag-packed | - | 250W | -40℃~+175℃@(Tj) | - | 100A | 650V | - | 2.2V@15V,100A | - | - | 6nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | IXGX82N120A3 | Littelfuse/IXYS | 1.25kW 260A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17615803 | TO-247-3 | Tube-packed | 265ns | 1.25kW | - | 34ns | 260A | 1.2kV | PT (Through Type) | 2.05V@15V,82A | 340nC | 5.5mJ | - | - | 12.5mJ | |||
Min: 1 Mult: 1 | 0 | APT68GA60B2D40 | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17644884 | TO-247-3 | Tube-packed | 133ns | 520W | -55℃~+150℃@(Tj) | 21ns | 121A | 600V | PT (Through Type) | 2.5V@15V,40A | 198nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT600DU60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17539078 | - | Bag-packed | - | 2.3kW | -40℃~+175℃@(Tj) | - | 700A | 600V | FS(Field Stop) | 1.8V@15V,600A | - | - | 49nF@25V | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N2T7B16BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17539356 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 1.55V@15V,75A | - | - | 15.1nF@25V | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12W2T7B11BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17529699 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FS820R08A6P2LBBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17626291 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KE4EBOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626456 | - | Tray | - | - | -40℃~+150℃ | - | 600A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | - | 38nF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | APT35GP120BG | Microchip Tech | 543W 96A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17627160 | TO-247 | Tube-packed | 94ns | 543W | -55℃~+150℃@(Tj) | 16ns | 96A | 1.2kV | PT (Through Type) | 3.9V@15V,35A | 150nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MKI50-12F7 | Littelfuse/IXYS | 350W 65A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17692967 | - | Box-packed | - | 350W | -40℃~+125℃@(Tj) | - | 65A | 1.2kV | NPT (non-penetrating type) | 3.8V@15V,50A | - | - | 3.3nF@25V | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF450R17N2E4PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17666606 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT27GA90BD15 | Microchip Tech | 223W 48A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17349627 | TO-247 | Tube-packed | 98ns | 223W | -55℃~+150℃@(Tj) | 9ns | 48A | 900V | PT (Through Type) | 3.1V@15V,14A | 62nC | - | - | - | - |