Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | APTGT25X120T3G | Microchip Tech | 156W 40A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564431 | - | Bag-packed | 156W | -40℃~+150℃@(Tj) | 40A | 1.2kV | 1.8nF@25V | FS(Field Stop) | 2.1V@15V,25A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MIXA150R1200VA | Littelfuse/IXYS | 695W 220A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17525798 | - | Box-packed | 695W | -40℃~+150℃@(Tj) | 220A | 1.2kV | - | PT (Through Type) | 2.1V@15V,150A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT40GP60JDQ2 | Microchip Tech | 284W 86A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17621756 | SOT-227B-4 | Tube-packed | 284W | -55℃~+150℃@(Tj) | 86A | 600V | 4.61nF@25V | PT (Through Type) | 2.7V@15V,40A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGTV00TK65GVC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17641196 | SC-93-3 | Tube-packed | 94W | -40℃~+175℃@(Tj) | 45A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 142ns | 41ns | 104nC | 1.17mJ | - | - | |||
Min: 1 Mult: 1 | 0 | APTGLQ100A120TG | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17545820 | - | Bag-packed | 520W | -40℃~+175℃@(Tj) | 170A | 1.2kV | 6.15nF@25V | FS(Field Stop) | 2.42V@15V,100A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGL475SK120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564992 | - | Bag-packed | 2.08kW | -40℃~+175℃@(Tj) | 610A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | STGW50NC60W | STMicroelectronics | 285W 100A 600V TO-247 IGBT Transistors / Modules ROHS | C17536026 | TO-247 | Tube-packed | 285W | -55℃~+150℃@(Tj) | 100A | 600V | - | - | 2.6V@15V,40A | 240ns | 52ns | 195nC | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AIGW40N65F5XKSA1 | Infineon Technologies | TO-247-3-41 IGBT Transistors / Modules ROHS | C17545557 | TO-247-3-41 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VS-GT75YF120UT | Vishay Intertech | 431W 118A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17533180 | - | Box-packed | 431W | -40℃~+150℃@(Tj) | 118A | 1.2kV | - | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGL325A120D3G | Microchip Tech | 1.5kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17513462 | - | Bag-packed | 1.5kW | -40℃~+175℃@(Tj) | 420A | 1.2kV | 18.6nF@25V | FS(Field Stop) | 2.2V@15V,300A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | DDB6U134N16RRB80BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17591523 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT50A170T1G | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17551925 | - | Bag-packed | 312W | -40℃~+150℃@(Tj) | 75A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FP35R12U1T4BPSA1 | Infineon Technologies | 250W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17553620 | - | Tray | 250W | -40℃~+150℃ | 54A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IXBA14N300HV | Littelfuse/IXYS | 200W 38A 3kV NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C17583067 | TO-263 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 38A | 3kV | - | NPT (non-penetrating type) | 2.7V@15V,14A | 166ns | 40ns | 62nC | - | 1.4us | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GB120DLCHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17621230 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUBW15-12A6K | Littelfuse/IXYS | 90W 19A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17593163 | - | Box-packed | 90W | -40℃~+125℃@(Tj) | 19A | 1.2kV | 600pF@25V | NPT (non-penetrating type) | 3.4V@15V,15A | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IKD15N60RATMA1 | Infineon Technologies | 250W 30A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C17544564 | TO-252-3 | Tape & Reel (TR) | 250W | -40℃~+175℃@(Tj) | 30A | 600V | - | FS(Field Stop) | 2.1V@15V,15A | 183ns | 16ns | 90nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGL475U120D4G | Microchip Tech | 2.082kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17643201 | - | Bag-packed | 2.082kW | -40℃~+175℃@(Tj) | 610A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGTH00TK65DGC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17527910 | SC-93-3 | Tube-packed | 72W | -40℃~+175℃@(Tj) | 35A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 143ns | 39ns | 94nC | - | 225ns | - | |||
Min: 1 Mult: 1 | 0 | APT65GP60J | Microchip Tech | 431W 130A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17614200 | SOT-227B-4 | Tube-packed | 431W | -55℃~+150℃@(Tj) | 130A | 600V | 7.4nF@25V | PT (Through Type) | 2.7V@15V,65A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT40GP90J | Microchip Tech | 284W 68A 900V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17527740 | SOT-227B-4 | Tube-packed | 284W | -55℃~+150℃@(Tj) | 68A | 900V | 3.3nF@25V | PT (Through Type) | 3.9V@15V,40A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTCV60HM45RCT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17527817 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 50A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH75N60C3 | Littelfuse/IXYS | 750W 150A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17566324 | TO-247 | Tube-packed | 750W | - | 150A | 600V | - | PT (Through Type) | 2.3V@15V,60A | 90ns | 35ns | 107nC | 1.6mJ | - | - | |||
Min: 1 Mult: 1 | 0 | IXYH50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17556569 | TO-247 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 130A | 650V | - | PT (Through Type) | 2.1V@15V,36A | 80ns | 22ns | 80nC | 1.3mJ | - | - | |||
Min: 1 Mult: 1 | 0 | IGW40N120H3FKSA1 | Infineon Technologies | TO-247-3-1 IGBT Transistors / Modules ROHS | C17604652 | TO-247-3-1 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |