Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | IGW40N120H3FKSA1 | Infineon Technologies | TO-247-3-1 IGBT Transistors / Modules ROHS | C17604652 | TO-247-3-1 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MSCGLQ50A120CTBL1NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17604844 | - | Bag-packed | 375W | -55℃~+175℃@(Tj) | 110A | 1.2kV | 2.77nF@25V | - | 2.4V@15V,50A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | DF600R12IP4DVBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17634097 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10NC60KT4 | STMicroelectronics | 65W 20A 600V D2PAK IGBT Transistors / Modules ROHS | C17586348 | D2PAK | Tape & Reel (TR) | 65W | -55℃~+150℃@(Tj) | 20A | 600V | - | - | 2.5V@15V,5A | 72ns | 17ns | 19nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGLQ150H120G | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17576293 | - | Bag-packed | 750W | -40℃~+175℃@(Tj) | 250A | 1.2kV | 8.8nF@25V | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | STGP100N30 | STMicroelectronics | 250W 90A 330V TO-220 IGBT Transistors / Modules ROHS | C17606367 | TO-220 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 90A | 330V | - | - | 2.5V@15V,50A | 134ns | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IKP30N65F5XKSA1 | Infineon Technologies | 188W 55A 650V TO-220-3 IGBT Transistors / Modules ROHS | C17518976 | TO-220-3 | Tube-packed | 188W | -40℃~+175℃@(Tj) | 55A | 650V | - | - | 2.1V@15V,30A | 170ns | 19ns | 65nC | - | - | 55ns | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT150GN120J | Microchip Tech | 625W 215A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587468 | - | Tube-packed | 625W | -55℃~+150℃@(Tj) | 215A | 1.2kV | 9.5nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1500R12IE5BPSA1 | Infineon Technologies | 20mW 1.5kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606518 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.5kA | 1.2kV | 82nF@25V | FS(Field Stop) | 2.15V@15V,1500A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGTH50TS65GC11 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17687164 | TO-247N | Tube-packed | 174W | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 94ns | 27ns | 49nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | NTE3310 | NTE ELECTRONICS, INC. | 100W 15A 600V TO-3P IGBT Transistors / Modules ROHS | C17687491 | TO-3P | Bag-packed | 100W | - | 15A | 600V | - | - | 4V@15V,15A | 500ns | 400ns | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FS300R17KE3BOSA1 | Infineon Technologies | 1.65kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17697254 | - | Tray | 1.65kW | -40℃~+125℃ | 375A | 1.7kV | 27nF@25V | FS(Field Stop) | 2.45V@15V,300A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTCV60TLM24T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17687593 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MCF600N120S2E3 | Jiangsu Changjing Electronics Technology Co., Ltd. | E3 IGBT Transistors / Modules ROHS | C22392038 | E3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | DGP20N65CTL | Yangzhou Yangjie Elec Tech | TO-220 IGBT Transistors / Modules ROHS | C22468433 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R17KE4 | Infineon Technologies | IGBT Transistors / Modules ROHS | C541058 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FF225R65T3E3P2BPSA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190403 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGH75T65UPD | onsemi | 375W 150A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C605143 | TO-247-3 | Tube-packed | 375W | -55℃~+175℃@(Tj) | 150A | 650V | - | FS(Field Stop) | 2.3V@15V,75A | 166ns | 32ns | 385nC | 1.2mJ | 2.85mJ | 85ns | |||
Min: 1 Mult: 1 | 0 | FS450R12OE4B81BPSA1 | Infineon Technologies | 20mW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190365 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 450A | 1.2kV | 27.9nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGS00TS65HRC11 | ROHM Semicon | 326W 88A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193898 | TO-247N | Tube-packed | 326W | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 115ns | 36ns | 58nC | 1.29mJ | 1.46mJ | - | |||
Min: 1 Mult: 1 | 0 | MIXG240W1200TEH | Littelfuse/IXYS | 1.25kW 370A 1.2kV IGBT Transistors / Modules ROHS | C3190891 | - | Box-packed | 1.25kW | -40℃~+175℃@(Tj) | 370A | 1.2kV | 10.6nF@100V | - | 2V@15V,200A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF30N30 | onsemi | 46W 300V TO-220F-3 IGBT Transistors / Modules ROHS | C3193564 | TO-220F-3 | Tube-packed | 46W | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.5V@15V,10A | - | - | 39nC | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP6660D-EPBF | Infineon Technologies | 330W 95A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193795 | TO-247AD | Tube-packed | 330W | -40℃~+175℃@(Tj) | 95A | 600V | - | - | 1.95V@15V,48A | 155ns | 60ns | 95nC | 1.3mJ | 0.6mJ | 70ns | |||
Min: 1 Mult: 1 | 0 | APTGT30A170T1G | Microchip Tech | 210W 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17400048 | - | Bag-packed | 210W | -40℃~+150℃@(Tj) | 45A | 1.7kV | 2.5nF@25V | FS(Field Stop) | 2.4V@15V,30A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IKWH100N65EH7XKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20191521 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |