Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IKN04N60RC2ATMA1 | Infineon Technologies | 6.8W 7.5A 600V SOT-223-3 IGBT Transistors / Modules ROHS | C3191596 | SOT-223-3 | Tape & Reel (TR) | 126ns | 6.8W | 8ns | -40℃~+150℃@(Tj) | 7.5A | 600V | - | - | 2.3V@15V,4A | 24nC | 39ns | 0.062mJ | 0.095mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP10N60A | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191632 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKP03N120H2 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191634 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW03N120H2 | Infineon Technologies | 62.5W 9.6A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C3191708 | TO-247-3-1 | Bag-packed | 281ns | 62.5W | 9.2ns | - | 9.6A | 1.2kV | - | - | 2.8V@15V,3A | 22nC | 42ns | - | 0.29mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKU06N60R | Infineon Technologies | 100W 12A 600V TO-251-3 IGBT Transistors / Modules ROHS | C3191751 | TO-251-3 | Bag-packed | - | 100W | - | - | 12A | 600V | - | - | - | - | 68ns | - | 0.33mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IGD10N65T6ARMA1 | Infineon Technologies | 75W 23A 650V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191756 | TO-252-3 | Tape & Reel (TR) | 106ns | 75W | 30ns | -40℃~+175℃@(Tj) | 23A | 650V | - | FS(Field Stop) | 1.9V@15V,8.5A | 27nC | - | 0.07mJ | 0.2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKB15N60 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191784 | TO-263 | Bag-packed | 234ns | 139W | 32ns | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.4V@15V,15A | 76nC | 279ns | - | 0.57mJ | ||
| Min: 1 Mult: 1 | 0 | SGB30N60 | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191800 | TO-263 | Bag-packed | - | 250W | - | -55℃~+150℃@(Tj) | 41A | 600V | - | NPT (non-penetrating type) | - | - | - | - | 1.29mJ | ||
| Min: 1 Mult: 1 | 0 | IXYX110N120B4 | Littelfuse/IXYS | 1.36kW 340A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191900 | TO-247-3 | Tube-packed | - | 1.36kW | - | -55℃~+175℃@(Tj) | 340A | 1.2kV | - | - | - | - | 50ns | 3.85mJ | 3.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW60N65ES5XKSA1 | Infineon Technologies | 138W 77A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C3191579 | HSIP247-3 | Tube-packed | 127ns | 138W | 20ns | -40℃~+175℃@(Tj) | 77A | 650V | - | FS(Field Stop) | 1.7V@15V,50A | 120nC | 77ns | 0.55mJ | 1.23mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKP04N60 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191631 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW08N120CS7XKSA1 | Infineon Technologies | 106W 21A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191651 | TO-247-3 | Tube-packed | 160ns | 106W | 17ns | -40℃~+175℃@(Tj) | 21A | 1.2kV | - | FS(Field Stop) | 2V@15V,8A | 52nC | 130ns | 0.4mJ | 0.37mJ | ||
| Min: 1 Mult: 1 | 0 | SGW30N60HS | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191697 | TO-247-3-1 | Bag-packed | - | 250W | - | -55℃~+150℃@(Tj) | 41A | 600V | - | NPT (non-penetrating type) | - | - | - | - | 1.15mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IHW30N90T | Infineon Technologies | 428W 60A 900V FS(Field Stop) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191710 | TO-247-3-1 | Bag-packed | 556ns | 428W | 45ns | -40℃~+175℃@(Tj) | 60A | 900V | - | FS(Field Stop) | 1.7V@15V,30A | 280nC | - | 1.8mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IGD01N120H2BUMA1 | Infineon Technologies | 28W 3.2A 1.2kV TO-252 IGBT Transistors / Modules ROHS | C3191772 | TO-252 | Tape & Reel (TR) | - | 28W | - | -40℃~+150℃@(Tj) | 3.2A | 1.2kV | - | - | - | - | - | - | 0.14mJ | ||
| Min: 1 Mult: 1 | 0 | IXYX25N250CV1HV | Littelfuse/IXYS | 937W 95A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C3191894 | TO-247-3 | Tube-packed | - | 937W | - | -55℃~+175℃@(Tj) | 95A | 2.5kV | - | - | - | - | 220ns | 7.3mJ | 8.3mJ | ||
| Min: 1 Mult: 1 | 0 | NXH50M65L4C2ESG | onsemi | DIP-7 IGBT Transistors / Modules ROHS | C3188973 | DIP-7 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ800R12KF5NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171018 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS15B60KPBF | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171022 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R120E4B0SA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171053 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH30E2DPP-00#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171080 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ3600R17HE4NPSA1 | Infineon Technologies | 21kW 3.6kA 1.7kV IGBT Transistors / Modules ROHS | C3171092 | - | Bag-packed | - | 21kW | - | -40℃~+150℃@(Tj) | 3.6kA | 1.7kV | 295nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRGP65A40D0 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171103 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM75GD60DLCBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171155 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH30E2DPP-Z0#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171157 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |