Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FS75R12KE3BPSA1 | Infineon Technologies | 350W 105A 1.2kV IGBT Transistors / Modules ROHS | C3190281 | - | Tray | 350W | -40℃~+150℃@(Tj) | 105A | 1.2kV | 5.3nF@25V | - | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM15GP120BPSA1 | Infineon Technologies | 180W 35A 1.2kV IGBT Transistors / Modules ROHS | C3190287 | - | Tray | 180W | - | 35A | 1.2kV | 1nF@25V | - | 2.55V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R07N2E4B11BPSA1 | Infineon Technologies | 250W 75A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190317 | - | Tray | 250W | -40℃~+150℃@(Tj) | 75A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R07ME4BOSA1 | Infineon Technologies | 20mW 300A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190351 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 300A | 650V | 18.5nF@25V | FS(Field Stop) | 1.95V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS380R12A6T4LBBPSA1 | Infineon Technologies | 380A 1.2kV IGBT Transistors / Modules ROHS | C3190376 | - | Tray | - | - | 380A | 1.2kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30WPBF-INF | Infineon Technologies | 45W 17A 600V TO-220 IGBT Transistors / Modules ROHS | C3171361 | TO-220 | Bag-packed | 45W | -55℃~+150℃@(Tj) | 17A | 600V | - | - | 2.7V@15V,12A | 99ns | 25ns | 51nC | 0.13mJ | 0.13mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60C3S9AR4501 | HARRIS | IGBT Transistors / Modules ROHS | C3171378 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP43F4ADPP-MB#T2F | RENESAS | IGBT Transistors / Modules ROHS | C3171384 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD1200R17KE3KNOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171386 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 900546CHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171402 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R07W3S5B11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171403 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP3042DPP-00#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171411 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD400R16KF4 | Infineon Technologies | 3.1kW 400A 1.6kV IGBT Transistors / Modules ROHS | C3171444 | - | Bag-packed | 3.1kW | - | 400A | 1.6kV | 65nF@25V | - | 3.7V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP6N40EID | HARRIS | IGBT Transistors / Modules ROHS | C3171460 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFS75S12N3T4_B11 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171493 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC40KPBF | Infineon Technologies | TO-220AB IGBT Transistors / Modules ROHS | C3171497 | TO-220AB | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L200R07W2S5FPB55BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171512 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGP4N60ED | onsemi | IGBT Transistors / Modules ROHS | C3171513 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN110N120C4 | Littelfuse/IXYS | 830W 220A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C3193019 | SOT-227 | Tube-packed | 830W | -55℃~+175℃@(Tj) | 220A | 1.2kV | 5.42nF@25V | - | 2.4V@15V,110A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N65C3H1 | Littelfuse/IXYS | 600W 166A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193025 | SOT-227B | Tube-packed | 600W | -55℃~+175℃@(Tj) | 166A | 650V | 4.98nF@25V | PT (Through Type) | 2.3V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXN200N60C3H1 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193028 | SOT-227B | Tube-packed | 780W | -55℃~+150℃@(Tj) | 200A | 600V | 9.9nF@25V | PT (Through Type) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN30N170CV1 | Littelfuse/IXYS | 680W 88A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C3193029 | SOT-227B | Tube-packed | 680W | -55℃~+175℃@(Tj) | 88A | 1.7kV | - | - | 3.7V@15V,30A | 150ns | 28ns | 140nC | 3.3mJ | 5.9mJ | 160ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S15N120C3S | HARRIS | 164W 35A 1.2kV TO-263AB IGBT Transistors / Modules ROHS | C3194034 | TO-263AB | Bag-packed | 164W | -55℃~+150℃@(Tj) | 35A | 1.2kV | - | - | 3.5V@15V,15A | - | - | 100nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYA12N250CHV | Littelfuse/IXYS | 310W 28A 2.5kV TO-263HV IGBT Transistors / Modules ROHS | C3194041 | TO-263HV | Tube-packed | 310W | -55℃~+175℃@(Tj) | 28A | 2.5kV | - | - | 4.5V@15V,12A | 167ns | 12ns | 56nC | 1.7mJ | 3.56mJ | 16ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGK320N60B3 | Littelfuse/IXYS | 1.7kW 500A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194047 | TO-264 | Tube-packed | 1.7kW | -55℃~+150℃@(Tj) | 500A | 600V | - | PT (Through Type) | 1.6V@15V,100A | 250ns | 44ns | 585nC | 3.5mJ | 2.7mJ | - |