Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKU06N60R | Infineon Technologies | 100W 12A 600V TO-251-3 IGBT Transistors / Modules ROHS | C3191751 | TO-251-3 | Bag-packed | 100W | - | 12A | 600V | - | - | - | 68ns | 0.33mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKB15N60 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191784 | TO-263 | Bag-packed | 139W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.4V@15V,15A | 279ns | 0.57mJ | 234ns | 32ns | 76nC | - | ||
| Min: 1 Mult: 1 | 0 | SGB30N60 | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191800 | TO-263 | Bag-packed | 250W | -55℃~+150℃@(Tj) | 41A | 600V | - | NPT (non-penetrating type) | - | - | 1.29mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX110N120B4 | Littelfuse/IXYS | 1.36kW 340A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191900 | TO-247-3 | Tube-packed | 1.36kW | -55℃~+175℃@(Tj) | 340A | 1.2kV | - | - | - | 50ns | 3.6mJ | - | - | - | 3.85mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW60N65ES5XKSA1 | Infineon Technologies | 138W 77A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C3191579 | HSIP247-3 | Tube-packed | 138W | -40℃~+175℃@(Tj) | 77A | 650V | - | FS(Field Stop) | 1.7V@15V,50A | 77ns | 1.23mJ | 127ns | 20ns | 120nC | 0.55mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKP04N60 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191631 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW08N120CS7XKSA1 | Infineon Technologies | 106W 21A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191651 | TO-247-3 | Tube-packed | 106W | -40℃~+175℃@(Tj) | 21A | 1.2kV | - | FS(Field Stop) | 2V@15V,8A | 130ns | 0.37mJ | 160ns | 17ns | 52nC | 0.4mJ | ||
| Min: 1 Mult: 1 | 0 | SGW30N60HS | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191697 | TO-247-3-1 | Bag-packed | 250W | -55℃~+150℃@(Tj) | 41A | 600V | - | NPT (non-penetrating type) | - | - | 1.15mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IHW30N90T | Infineon Technologies | 428W 60A 900V FS(Field Stop) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191710 | TO-247-3-1 | Bag-packed | 428W | -40℃~+175℃@(Tj) | 60A | 900V | - | FS(Field Stop) | 1.7V@15V,30A | - | - | 556ns | 45ns | 280nC | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXYX25N250CV1HV | Littelfuse/IXYS | 937W 95A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C3191894 | TO-247-3 | Tube-packed | 937W | -55℃~+175℃@(Tj) | 95A | 2.5kV | - | - | - | 220ns | 8.3mJ | - | - | - | 7.3mJ | ||
| Min: 1 Mult: 1 | 0 | NXH50M65L4C2ESG | onsemi | DIP-7 IGBT Transistors / Modules ROHS | C3188973 | DIP-7 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH30E2DPP-00#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171080 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ3600R17HE4NPSA1 | Infineon Technologies | 21kW 3.6kA 1.7kV IGBT Transistors / Modules ROHS | C3171092 | - | Bag-packed | 21kW | -40℃~+150℃@(Tj) | 3.6kA | 1.7kV | 295nF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM75GD60DLCBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171155 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH30E2DPP-Z0#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171157 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KE3BPSA1 | Infineon Technologies | 350W 105A 1.2kV IGBT Transistors / Modules ROHS | C3190281 | - | Tray | 350W | -40℃~+150℃@(Tj) | 105A | 1.2kV | 5.3nF@25V | - | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R07N2E4B16BOSA1 | Infineon Technologies | 20mW 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190283 | - | Tray | 20mW | - | 95A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R07N2E4B11BPSA1 | Infineon Technologies | 250W 75A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190317 | - | Tray | 250W | -40℃~+150℃@(Tj) | 75A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| NGB15N41CLT4G | onsemi | 107W 15A 440V D2PAK IGBT Transistors / Modules ROHS | C3190530 | D2PAK | Tape & Reel (TR) | 107W | - | 15A | 440V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1800R23IE7BPSA1 | Infineon Technologies | 1.8kA 1.5kV IGBT Transistors / Modules ROHS | C3198406 | - | Tray | - | -40℃~+150℃@(Tj) | 1.8kA | 1.5kV | 420nF@25V | - | 2.26V@15V,1.8kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN110N120C4 | Littelfuse/IXYS | 830W 220A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C3193019 | SOT-227 | Tube-packed | 830W | -55℃~+175℃@(Tj) | 220A | 1.2kV | 5.42nF@25V | - | 2.4V@15V,110A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N65C3H1 | Littelfuse/IXYS | 600W 166A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193025 | SOT-227B | Tube-packed | 600W | -55℃~+175℃@(Tj) | 166A | 650V | 4.98nF@25V | PT (Through Type) | 2.3V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXN200N60C3H1 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193028 | SOT-227B | Tube-packed | 780W | -55℃~+150℃@(Tj) | 200A | 600V | 9.9nF@25V | PT (Through Type) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN30N170CV1 | Littelfuse/IXYS | 680W 88A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C3193029 | SOT-227B | Tube-packed | 680W | -55℃~+175℃@(Tj) | 88A | 1.7kV | - | - | 3.7V@15V,30A | 160ns | 5.9mJ | 150ns | 28ns | 140nC | 3.3mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT150H60TG | Microchip Tech | 480W 225A 600V FS(Field Stop) SP4 IGBT Transistors / Modules ROHS | C3193302 | SP4 | Bag-packed | 480W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - |