Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP15N40C1 | HARRIS | 75W 15A 400V TO-220 IGBT Transistors / Modules ROHS | C3193385 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 15A | 400V | - | - | 3.2V@20V,35A | 33nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP24N100C4 | Littelfuse/IXYS | 375W 76A 1kV PT (Through Type) TO-220 IGBT Transistors / Modules ROHS | C3193399 | TO-220 | Tube-packed | 375W | -55℃~+175℃@(Tj) | 76A | 1kV | - | PT (Through Type) | 2.3V@15V,24A | 43nC | 3.6mJ | 147ns | 15ns | 35ns | 1mJ | ||
| Min: 1 Mult: 1 | 0 | IRGIB15B60KD1P-IR | Infineon Technologies | 52W 19A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193406 | TO-220-3 | Bag-packed | 52W | - | 19A | 600V | - | - | 2.2V@15V,15A | 84nC | 0.127mJ | 173ns | 30ns | 67ns | 0.334mJ | ||
| Min: 1 Mult: 1 | 0 | BSS88 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3195358 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP3082DPP-00#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3195360 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP3N60C3 | HARRIS | 33W 6A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193518 | TO-220AB | Bag-packed | 33W | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | 17.3nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGB15B60KDPBF-INF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193525 | TO-220AB | Bag-packed | 208W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,15A | 84nC | 0.22mJ | 184ns | 34ns | 92ns | 0.34mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30SPBF-INF | Infineon Technologies | 100W 34A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193546 | TO-220AB | Bag-packed | 100W | -55℃~+150℃@(Tj) | 34A | 600V | - | - | 1.6V@15V,18A | - | 0.26mJ | 540ns | 22ns | - | 3.45mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP20N35G3VL | onsemi | 150W 20A 380V TO-220AB IGBT Transistors / Modules ROHS | C3193551 | TO-220AB | Bag-packed | 150W | -40℃~+175℃@(Tj) | 20A | 380V | - | - | 2.8V@5V,20A | 28.7nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGIB7B60KDPBF | Infineon Technologies | 39W 12A 600V NPT (non-penetrating type) TO-220-3 IGBT Transistors / Modules ROHS | C3193553 | TO-220-3 | Bag-packed | 39W | -55℃~+175℃@(Tj) | 12A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,8A | 29nC | 0.16mJ | 140ns | 23ns | 95ns | 0.16mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30WPBF | Infineon Technologies | 45W 17A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193555 | TO-220-3 | Bag-packed | 45W | -55℃~+150℃@(Tj) | 17A | 600V | - | - | - | - | 0.13mJ | - | - | - | 0.13mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF50N33BTTU | onsemi | 43W 50A 330V TO-220F IGBT Transistors / Modules ROHS | C3193562 | TO-220F | Bag-packed | 43W | - | 50A | 330V | - | - | 1.5V@15V,20A | 35nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF50N30TTU | onsemi | 46.8W 300V TO-220F-3 IGBT Transistors / Modules ROHS | C3193581 | TO-220F-3 | Tube-packed | 46.8W | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.5V@15V,15A | 97nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG12N60C3DR | HARRIS | 104W 24A 600V TO-247 IGBT Transistors / Modules ROHS | C3193589 | TO-247 | Bag-packed | 104W | -55℃~+150℃@(Tj) | 24A | 600V | - | - | - | - | 0.4mJ | - | - | 37ns | 0.34mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG40N60C3R | HARRIS | 291W 75A 600V TO-247 IGBT Transistors / Modules ROHS | C3193591 | TO-247 | Bag-packed | 291W | -55℃~+150℃@(Tj) | 75A | 600V | - | - | 2.2V@15V,40A | 330nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOKS40B65H1 | Alpha & Omega Semicon | 300W 80A 650V TO-247 IGBT Transistors / Modules ROHS | C3193628 | TO-247 | Tube-packed | 300W | -55℃~+175℃@(Tj) | 80A | 650V | - | - | 2.4V@15V,40A | 63nC | 1.27mJ | 130ns | 41ns | - | 0.46mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGW20N120 | MOTOROLA | 174W 28A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193630 | TO-247 | Bag-packed | 174W | -55℃~+150℃@(Tj) | 28A | 1.2kV | - | - | 4.99V@15V,20A | 62nC | - | 190ns | 88ns | - | 1.65mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG20N60C3R | HARRIS | 164W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193636 | TO-247 | Bag-packed | 164W | -40℃~+150℃@(Tj) | 40A | 600V | - | - | 2.2V@15V,20A | 116nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX110N120A4 | Littelfuse/IXYS | 1.36kW 375A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193637 | TO-247 | Tube-packed | 1.36kW | -55℃~+175℃@(Tj) | 375A | 1.2kV | - | PT (Through Type) | 1.8V@15V,110A | 305nC | 2.5mJ | 550ns | 42ns | - | 8.4mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH50N65C3H1 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193640 | TO-247 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 130A | 650V | - | PT (Through Type) | 2.1V@15V,36A | 80nC | 1.3mJ | 80ns | 22ns | 120ns | 0.37mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH75N65C3D1 | Littelfuse/IXYS | 750W 175A 650V PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193662 | TO-247(IXYH) | Tube-packed | 750W | -55℃~+175℃@(Tj) | 175A | 650V | - | PT (Through Type) | 2.3V@15V,60A | 122nC | 2mJ | 93ns | 26ns | 65ns | 0.95mJ | ||
| Min: 1 Mult: 1 | 0 | STGW100H65FB2-4 | STMicroelectronics | 441W 145A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3193698 | TO-247-4 | Tube-packed | 441W | -55℃~+175℃@(Tj) | 145A | 650V | - | FS(Field Stop) | 1.8V@15V,100A | 288nC | 1.06mJ | 141ns | 23ns | - | 1.14mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP50B60PDPBF-INF | Infineon Technologies | 370W 75A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193735 | TO-247AC | Bag-packed | 370W | -55℃~+150℃@(Tj) | 75A | 600V | - | NPT (non-penetrating type) | 2.6V@15V,33A | 240nC | 0.36mJ | 130ns | 34ns | 50ns | 0.38mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH46UPBF | Infineon Technologies | 469W 130A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193736 | TO-247AC | Bag-packed | 469W | -55℃~+175℃@(Tj) | 130A | 1.2kV | - | - | - | - | 2.56mJ | - | - | - | 1.78mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4262DPBF | Infineon Technologies | 250W 60A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193739 | TO-247AC | Bag-packed | 250W | -40℃~+175℃@(Tj) | 60A | 650V | - | - | 2.1V@15V,24A | 70nC | 0.52mJ | 73ns | 24ns | 170ns | 0.24mJ |