IGBT Transistors / Modules
The Results of IGBT Transistors / Modules
4681
Manufacturer
Package
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
Operating Temperature
Input Capacitance(Cies)
Td(off)
Gate Charge(Qg)
Switching Energy(Eoff)
Turn-On Energy (Eon)
Collector-Emitter Breakdown Voltage (Vces)
Reverse Recovery Time(trr)
Current - Collector(Ic)
Vce Saturation(VCE(sat))
Pd - Power Dissipation
IGBT Type
Td(on)
Voltage - Forward(Vf)
Results:
4681
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Td(off)
|
Pd - Power Dissipation
|
Td(on)
|
Operating Temperature
|
Current - Collector(Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance(Cies)
|
IGBT Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Gate Charge(Qg)
|
Reverse Recovery Time(trr)
|
Switching Energy(Eoff)
|
Turn-On Energy (Eon)
|
Vce Saturation(VCE(sat))
|
Voltage - Forward(Vf)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Td(off)
|
Pd - Power Dissipation
|
Td(on)
|
Operating Temperature
|
Current - Collector(Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance(Cies)
|
IGBT Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Gate Charge(Qg)
|
Reverse Recovery Time(trr)
|
Switching Energy(Eoff)
|
Turn-On Energy (Eon)
|
Vce Saturation(VCE(sat))
|
Voltage - Forward(Vf)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
652
(652+0+0)In Stock
Discontinued
| HGTG5N120BND | 167W 21A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C442448 | TO-247-3 | Tube-packed | 160ns | 167W | 22ns | -55℃~+150℃@(Tj) | 21A | 1.2kV | - | NPT (non-penetrating type) | - | 53nC | 65ns | 390uJ | 450uJ | - | - | |||
| Min: 1 Mult: 1 |
647
(355+292+0)In Stock | SGT50T65FD1PN | Asian Brands | TO-3P-3 IGBT Transistors / Modules ROHS | C2761787 | TO-3P-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
638
(293+345+0)In Stock | MLG25N120RK | Asian Brands | 208W 25A 1.35kV FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C6719395 | TO-247 | Tube-packed | 198ns | 208W | 34ns | - | 25A | 1.35kV | 2.37nF@30V | FS(Field Stop) | 5.5V@1mA | 142nC@25A,15V | - | - | - | 2.5V@25A,15V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
|
621
(0+621+0)In Stock | AOB10B65M1 | TO-263 IGBT Transistors / Modules ROHS | C5299864 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 |
619
(619+0+0)In Stock | IKW40N120T2 | TO-247-3 IGBT Transistors / Modules ROHS | C111028 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 10 Mult: 10
Full Reel: 800
|
610
(610+0+0)In Stock | NCE10TD60BD | Asian Brands | TO-263-3 IGBT Transistors / Modules ROHS | C502936 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
608
(608+0+0)In Stock ![]() | FGA6560WDF | TO-3PN IGBT Transistors / Modules ROHS | C444007 | TO-3PN | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 |
600
(0+600+0)In Stock | MLG40T65FDK | Asian Brands | TO-247 IGBT Transistors / Modules ROHS | C47967301 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
600
(0+600+0)In Stock | MLG30T65FUL | Asian Brands | TO-247 IGBT Transistors / Modules ROHS | C47967305 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
600
(0+600+0)In Stock | MLG60T65FDK | Asian Brands | TO-247 IGBT Transistors / Modules ROHS | C47967302 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
600
(0+600+0)In Stock | MLG75N60FDK | Asian Brands | TO-247 IGBT Transistors / Modules ROHS | C47967303 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
600
(0+600+0)In Stock | MLG30T65FDL | Asian Brands | TO-247 IGBT Transistors / Modules ROHS | C47967304 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
584
(584+0+0)In Stock ![]() | STGWA25H120DF2 | 375W 50A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C2965321 | TO-247-3 | Tube-packed | 130ns | 375W | 29ns | - | 50A | 1.2kV | - | FS(Field Stop) | 2.6V@15V,25A | 100nC | 303ns | - | - | - | - | |||
| Min: 1 Mult: 1 |
584
(84+500+0)In Stock | FGL40N120ANDTU | 500W 64A 1.2kV NPT (non-penetrating type) TO-264-3 IGBT Transistors / Modules ROHS | C11754 | TO-264-3 | Tube-packed | - | 500W | - | -55℃~+150℃@(Tj) | 64A | 1.2kV | - | NPT (non-penetrating type) | - | - | - | 1.1mJ | 2.3mJ | - | - | |||
| Min: 1 Mult: 1
Full Reel: 800
|
581
(0+581+0)In Stock | SL20T65K1 | Asian Brands | 162W 40A 650V FS(Field Stop) TO-263 IGBT Transistors / Modules ROHS | C6800598 | TO-263 | Tape & Reel (TR) | 52ns | 162W | 16ns | -55℃~+150℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 4.5V@250uA | 43.9nC@20A,15V | - | 300uJ | 790uJ | 1.6V@20A,15V | 1.4V@20A | ||
| Min: 1 Mult: 1 |
572
(572+0+0)In Stock ![]() | STGWA60H65DFB | 375W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C472600 | TO-247-3 | Tube-packed | 210ns | 375W | 66ns | -55℃~+175℃@(Tj) | 80A | 650V | 7.792nF@25V | FS(Field Stop) | 6V@1mA | 306nC@60A,0~15V | 60ns | 900uJ | 1.59mJ | 1.6V@60A,15V | 2V@60A | |||
| Min: 1 Mult: 1 |
568
(0+568+0)In Stock | MLG25N135RK | Asian Brands | 208W 25A 1.35kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C41433067 | TO-247 | Tube-packed | - | 208W | - | - | 25A | 1.35kV | 2.37nF@30V | NPT (non-penetrating type) | 5.5V@1mA | 142nC@25A,15V | - | - | - | 2.5V@25A,15V | - | ||
| Min: 1 Mult: 1 |
563
(563+0+0)In Stock | HX40N120-TO264 | Asian Brands | TO-264 IGBT Transistors / Modules ROHS | C41399170 | TO-264 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
546
(0+546+0)In Stock | MLG40N65FUK | Asian Brands | 40A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C20624239 | TO-247 | Tube-packed | - | - | - | - | 40A | 650V | - | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
528
(528+0+0)In Stock ![]() | IKQ75N120CS6 | TO-247-3 IGBT Transistors / Modules ROHS | C536207 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 |
525
(525+0+0)In Stock | IKP20N60TXKSA1 | TO-220-3 IGBT Transistors / Modules ROHS | C2997918 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 800
|
508
(508+0+0)In Stock | NCE07TD60BD | Asian Brands | TO-263-2 IGBT Transistors / Modules ROHS | C502938 | TO-263-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
506
(0+506+0)In Stock | MLG75T65FDK | Asian Brands | 468W 75A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C33129607 | TO-247 | Tube-packed | - | 468W | - | - | 75A | 650V | 3.979nF@25V | FS(Field Stop) | 5.5V@1mA | 156nC@75A,15V | - | - | - | 2.6V@75A,15V | - | ||
| Min: 1 Mult: 1 |
500
(0+500+0)In Stock | IKP08N65H5 | TO-220-3 IGBT Transistors / Modules ROHS | C536189 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 |
500
(0+500+0)In Stock | KGF15N120KDA-U/P | TO-247 IGBT Transistors / Modules | - | C29066306 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |