Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT46GA90JD40 | Microchip Tech | 284W 87A 900V SOT-227-4 IGBT Transistors / Modules ROHS | C3191192 | SOT-227-4 | Tube-packed | 284W | -55℃~+150℃@(Tj) | 87A | 900V | 4.17nF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT60GT60JRDQ3 | Microchip Tech | 379W 105A 600V NPT (non-penetrating type) SOT-227-4 IGBT Transistors / Modules ROHS | C3191193 | SOT-227-4 | Tube-packed | 379W | - | 105A | 600V | 3.1nF@25V | NPT (non-penetrating type) | 2.5V@15V,60A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN120JDQ4 | Microchip Tech | 625W 215A 1.2kV FS(Field Stop) SOT-227-4 IGBT Transistors / Modules ROHS | C3191195 | SOT-227-4 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 215A | 1.2kV | 9.5nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN120JDQ3 | Microchip Tech | 379W 124A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3191198 | - | Tube-packed | 379W | -55℃~+150℃@(Tj) | 124A | 1.2kV | 4.8nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW30-12A6K | Littelfuse/IXYS | 130W 30A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3190885 | - | Box-packed | 130W | -40℃~+125℃@(Tj) | 30A | 1.2kV | 1nF@25V | NPT (non-penetrating type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGD04N60BUMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171191 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF80R12W2H3B11BOMA1 | Infineon Technologies | 190W 50A 1.2kV IGBT Transistors / Modules ROHS | C3171193 | - | Bag-packed | 190W | -40℃~+150℃@(Tj) | 50A | 1.2kV | 2.35nF@25V | - | 1.7V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | LGB8202ATI | Littelfuse | IGBT Transistors / Modules ROHS | C3171281 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGP15N60U | onsemi | IGBT Transistors / Modules ROHS | C3171288 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PSC71UDPBF-INF | Infineon Technologies | 350W 85A 600V TO-274AA IGBT Transistors / Modules ROHS | C3171319 | TO-274AA | Bag-packed | 350W | - | 85A | 600V | - | - | 2V@15V,60A | 245ns | 90ns | 340nC | 82ns | 2.27mJ | 3.26mJ | ||
| Min: 1 Mult: 1 | 0 | IRG7PH30K10DPBF | Infineon Technologies | 180W 30A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193710 | TO-247AC | Bag-packed | 180W | - | 30A | 1.2kV | - | - | 2.35V@15V,9A | 110ns | 14ns | 45nC | 140ns | 0.38mJ | 0.53mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P15N120KDPBF | Infineon Technologies | 125W 30A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193712 | TO-247AC | Bag-packed | 125W | -40℃~+150℃@(Tj) | 30A | 1.2kV | - | - | 2V@15V,10A | 170ns | 15ns | 98nC | 60ns | 0.6mJ | 0.6mJ | ||
| Min: 1 Mult: 1 | 0 | IRG7PH42UPBF | Infineon Technologies | 385W 90A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193733 | TO-247AC | Bag-packed | 385W | -55℃~+175℃@(Tj) | 90A | 1.2kV | - | - | - | - | - | - | - | 1.182mJ | 2.105mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC60UPBF | Infineon Technologies | 520W 75A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193761 | TO-247AC | Bag-packed | 520W | - | 75A | 600V | - | - | 2V@15V,40A | 200ns | 39ns | 310nC | - | 1.1mJ | 0.28mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4063D1PBF | Infineon Technologies | 330W 100A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193779 | TO-247AC | Bag-packed | 330W | - | 100A | 600V | - | - | 2.14V@15V,48A | 160ns | 60ns | 150nC | 80ns | 0.0011mJ | 0.0014mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP35B60PD-EP | Infineon Technologies | 308W 60A 600V NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193785 | TO-247AD | Bag-packed | 308W | -55℃~+150℃@(Tj) | 60A | 600V | - | NPT (non-penetrating type) | - | - | - | - | 42ns | 0.215mJ | 0.22mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4263D-EPBF | Infineon Technologies | 325W 90A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193787 | TO-247AD | Bag-packed | 325W | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2.1V@15V,48A | 140ns | 70ns | 145nC | 170ns | 1.4mJ | 2.9mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBH20N300 | Littelfuse/IXYS | 250W 50A 3kV TO-247AD IGBT Transistors / Modules ROHS | C3193804 | TO-247AD | Tube-packed | 250W | -55℃~+150℃@(Tj) | 50A | 3kV | - | - | 3.2V@15V,20A | - | - | 105nC | 1.35us | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH30N60C3 | Littelfuse/IXYS | 270W 60A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193808 | TO-247AD | Tube-packed | 270W | -55℃~+175℃@(Tj) | 60A | 600V | - | - | - | - | - | - | 33ns | 0.27mJ | 0.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4790-EPBF | Infineon Technologies | 455W 140A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193815 | TO-247AD | Bag-packed | 455W | -40℃~+175℃@(Tj) | 140A | 650V | - | - | 2V@15V,75A | 200ns | 50ns | 210nC | - | 2.2mJ | 2.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH35UD1-EP | Infineon Technologies | 179W 50A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193825 | TO-247AD | Bag-packed | 179W | -55℃~+150℃@(Tj) | 50A | 1.2kV | - | - | 2.2V@15V,20A | 160ns | - | 130nC | - | 0.62mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4078D-EPBF | Infineon Technologies | 278W 74A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193831 | TO-247AD | Bag-packed | 278W | -55℃~+175℃@(Tj) | 74A | 600V | - | - | 2.2V@15V,50A | 116ns | - | 92nC | - | 1.1mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH46U-EP | Infineon Technologies | 469W 130A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193834 | TO-247AD | Bag-packed | 469W | -55℃~+175℃@(Tj) | 130A | 1.2kV | - | - | 2V@15V,40A | 410ns | 45ns | 220nC | - | 1.78mJ | 2.56mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH50K10D-EPBF | Infineon Technologies | 400W 90A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193841 | TO-247AD | Bag-packed | 400W | -40℃~+150℃@(Tj) | 90A | 1.2kV | - | - | 2.4V@15V,35A | 340ns | 90ns | 300nC | 130ns | 1.6mJ | 2.3mJ | ||
| Min: 1 Mult: 1 | 0 | IRG7PK35UD1-EPBF | Infineon Technologies | 167W 40A 1.4kV TO-247AD IGBT Transistors / Modules ROHS | C3193842 | TO-247AD | Bag-packed | 167W | -40℃~+150℃@(Tj) | 40A | 1.4kV | - | - | 2.35V@15V,20A | 150ns | - | 98nC | - | 0.65mJ | - |