Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | F3L400R07W3S5B59BPSA1 | Infineon Technologies | 20mW 255A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190251 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 255A | 650V | 14.3nF@25V | FS(Field Stop) | 1.13V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12N2T7B11BPSA1 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190270 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R07N2E4B16BOSA1 | Infineon Technologies | 20mW 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190283 | - | Tray | 20mW | - | 95A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7B11BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190298 | - | Tray | 20mW | - | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.55V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM10GP120BPSA1 | Infineon Technologies | 100W 20A 1.2kV IGBT Transistors / Modules ROHS | C3190303 | - | Tray | 100W | - | 20A | 1.2kV | 600pF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM35GD120DN2E3224BPSA1 | Infineon Technologies | 280W 50A 1.2kV IGBT Transistors / Modules ROHS | C3190313 | - | Tray | 280W | - | 50A | 1.2kV | 2nF@25V | - | 3.2V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4AB11BPSA1 | Infineon Technologies | 3.35kW 950A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190342 | - | Tray | 3.35kW | -40℃~+150℃@(Tj) | 950A | 1.2kV | 37nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1000R33HL3B60BOSA1 | Infineon Technologies | 1600kW 1kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190379 | - | Tray | 1600kW | -40℃~+150℃@(Tj) | 1kA | 3.3kV | 190nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R33T3E3B5P6BPMA1 | Infineon Technologies | 1000kW 450A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190398 | - | Tray | 1000kW | -40℃~+150℃@(Tj) | 450A | 3.3kV | 84nF@25V | FS(Field Stop) | 2.75V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRG4BC30USTRL | Infineon Technologies | 100W 23A 600V D2PAK IGBT Transistors / Modules ROHS | C3190479 | D2PAK | Bag-packed | 100W | -55℃~+150℃@(Tj) | 23A | 600V | - | - | 2.1V@15V,12A | 78ns | 17ns | 50nC | 0.2mJ | 0.16mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0
View marketplace suppliers’ inventory
| SGB8206ANTF4G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190480 | D2PAK | Tape & Reel (TR) | 150W | - | 20A | 390V | - | - | 1.9V@4.5V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8206ANSL3G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190492 | D2PAK | Bag-packed | 150W | -55℃~+175℃@(Tj) | 20A | 390V | - | - | 1.9V@4.5V,20A | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0
View marketplace suppliers’ inventory
| NGB8206ANTF4G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190493 | D2PAK | Tape & Reel (TR) | 150W | -55℃~+175℃@(Tj) | 20A | 390V | - | - | 1.9V@4.5V,20A | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS6B60KDTRLP | Infineon Technologies | 90W 13A 600V NPT (non-penetrating type) D2PAK IGBT Transistors / Modules ROHS | C3190501 | D2PAK | Bag-packed | 90W | -55℃~+150℃@(Tj) | 13A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,5A | 215ns | 25ns | 18.2nC | 0.135mJ | 0.11mJ | 70ns | ||
| Min: 1 Mult: 1 | 0 | APT80GA90S | Microchip Tech | 625W 145A 900V PT (Through Type) D3PAK IGBT Transistors / Modules ROHS | C3190555 | D3PAK | Tube-packed | 625W | -55℃~+150℃@(Tj) | 145A | 900V | - | PT (Through Type) | 3.1V@15V,47A | 149ns | 18ns | 200nC | 1.389mJ | 1.625mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF300R07W2H3B77BPSA1 | Infineon Technologies | 20mW 90A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171167 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 90A | 650V | 2.95nF@650V | FS(Field Stop) | 2V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGD04N60BUMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171191 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1800R17HE4B9NPSA1 | Infineon Technologies | 11.5kW 1.8kA 1.7kV IGBT Transistors / Modules ROHS | C3171207 | - | Bag-packed | 11.5kW | - | 1.8kA | 1.7kV | 145nF@25V | - | 2.3V@15V,1.8kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1200R12KF5NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171241 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4RC10SDPBF | Infineon Technologies | 38W 14A 600V DPAK IGBT Transistors / Modules ROHS | C3190809 | DPAK | Bag-packed | 38W | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 1.8V@15V,8A | 815ns | 76ns | 15nC | 3.28mJ | 0.31mJ | 28ns | ||
| Min: 1 Mult: 1 | 0 | IXYF40N450 | Littelfuse | 290W 60A 4.5kV IGBT Transistors / Modules ROHS | C3171246 | - | Tube-packed | 290W | -55℃~+150℃@(Tj) | 60A | 4.5kV | - | - | 3.9V@15V,40A | 110ns | 36ns | 170nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGB20N36CL | onsemi | IGBT Transistors / Modules ROHS | C3171255 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4RC20FPBF | Infineon Technologies | 66W 22A 600V DPAK IGBT Transistors / Modules ROHS | C3190813 | DPAK | Bag-packed | 66W | -55℃~+150℃@(Tj) | 22A | 600V | - | - | 2.1V@15V,12A | 194ns | 26ns | 27nC | 0.92mJ | 0.19mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RJP4003ASA-00#Q0 | RENESAS | IGBT Transistors / Modules ROHS | C3171265 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD800R33KF2CNOSA1 | Infineon Technologies | 9.6kW 3.3kV IGBT Transistors / Modules ROHS | C3171279 | - | Bag-packed | 9.6kW | - | - | 3.3kV | 100nF@25V | - | 4.25V@15V,800A | - | - | - | - | - | - |