Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT50GN60BDQ3G | Microchip Tech | 366W 107A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193688 | TO-247-3 | Tube-packed | 230ns | 366W | 20ns | -55℃~+175℃@(Tj) | 107A | 600V | - | FS(Field Stop) | 1.85V@15V,50A | 325nC | 35ns | 1.565mJ | 1.185mJ | ||
| Min: 1 Mult: 1 | 0 | APT75GN60BDQ2G | Microchip Tech | 536W 155A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193690 | TO-247-3 | Tube-packed | 385ns | 536W | 47ns | -55℃~+175℃@(Tj) | 155A | 600V | - | FS(Field Stop) | 1.85V@15V,75A | 485nC | 25ns | 2.14mJ | 2.5mJ | ||
| Min: 1 Mult: 1 | 0 | RBN50H65T1FPQ-A0#CB0 | RENESAS | 250W 100A 650V TO-247A IGBT Transistors / Modules ROHS | C3193701 | TO-247A | Tube-packed | 93ns | 250W | 20ns | - | 100A | 650V | - | - | 2V@15V,50A | 36nC | 65ns | 0.67mJ | 0.83mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC30UPBF | Infineon Technologies | 100W 23A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193717 | TO-247AC | Bag-packed | - | 100W | - | -55℃~+150℃@(Tj) | 23A | 600V | - | - | - | - | - | 0.2mJ | 0.16mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC50FDPBF | Infineon Technologies | 200W 70A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193726 | TO-247AC | Tube-packed | - | 200W | - | -55℃~+150℃@(Tj) | 70A | 600V | - | - | - | - | 50ns | 2.4mJ | 1.5mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PH40UPBF | Infineon Technologies | 160W 41A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193748 | TO-247AC | Tube-packed | 220ns | 160W | 24ns | - | 41A | 1.2kV | - | - | 3.1V@15V,21A | 130nC | - | 3.4mJ | 1.04mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4062-EPBF | Infineon Technologies | 250W 48A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193759 | TO-247AC | Bag-packed | 104ns | 250W | 41ns | -55℃~+175℃@(Tj) | 48A | 600V | - | - | 1.95V@15V,24A | 75nC | - | 0.6mJ | 0.115mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC40UD-EPBF | Infineon Technologies | 160W 40A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193772 | TO-247AC | Bag-packed | - | 160W | - | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | - | 42ns | 0.35mJ | 0.71mJ | ||
| Min: 1 Mult: 1 | 0 | IRG7PH42UD-EP | Infineon Technologies | 320W 85A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193822 | TO-247AD | Bag-packed | 229ns | 320W | 25ns | - | 85A | 1.2kV | - | - | 2V@15V,30A | 157nC | 153ns | 1.18mJ | 2.11mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH16N170A | Littelfuse/IXYS | 190W 16A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193827 | TO-247AD | Tube-packed | 160ns | 190W | 36ns | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | NPT (non-penetrating type) | 5V@15V,11A | 65nC | - | 0.9mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBH16N170 | Littelfuse/IXYS | 250W 40A 1.7kV TO-247AD IGBT Transistors / Modules ROHS | C3193847 | TO-247AD | Tube-packed | - | 250W | - | -55℃~+150℃@(Tj) | 40A | 1.7kV | - | - | 3.3V@15V,16A | 72nC | 1.32us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3N60LSDTM-T-FS | onsemi | 40W 6A 600V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193932 | TO-252(DPAK) | Tape & Reel (TR) | - | 40W | - | -55℃~+150℃@(Tj) | 6A | 600V | - | - | - | - | 234ns | 1mJ | 0.25mJ | ||
| Min: 1 Mult: 1 | 0 | NGD15N41ACLT4G | onsemi | 107W 15A 440V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193939 | TO-252(DPAK) | Bag-packed | - | 107W | - | -55℃~+175℃@(Tj) | 15A | 440V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGD8205ANT4G | onsemi | 125W 20A 390V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193945 | TO-252(DPAK) | Bag-packed | 5us | 125W | - | -55℃~+175℃@(Tj) | 20A | 390V | - | - | 1.9V@4.5V,20A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD10N40F1S | HARRIS | 75W 12A 400V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193946 | TO-252(DPAK) | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 12A | 400V | - | - | 2.5V@10V,5A | 13.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD3N60B3S9A | HARRIS | 33.3W 7A 600V TO-252-3(DPAK) IGBT Transistors / Modules ROHS | C3193949 | TO-252-3(DPAK) | Bag-packed | 105ns | 33.3W | 18ns | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 16ns | 0.088mJ | 0.066mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD8P50G1S | HARRIS | 66W 12A 500V TO-252AA IGBT Transistors / Modules ROHS | C3193963 | TO-252AA | Bag-packed | - | 66W | - | -55℃~+150℃@(Tj) | 12A | 500V | - | - | 2.9V@15V,3A | 30nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGSL15B60KDPBF-INF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-262 IGBT Transistors / Modules ROHS | C3193984 | TO-262 | Bag-packed | 184ns | 208W | 34ns | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,15A | 56nC | - | 0.34mJ | 0.22mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA20N120B3-TRL | Littelfuse/IXYS | 180W 36A 1.2kV PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193986 | TO-263(D2PAK) | Tape & Reel (TR) | 150ns | 180W | 16ns | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | PT (Through Type) | 3.1V@15V,16A | 51nC | 31ns | 0.56mJ | 0.92mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA12N120A3-TRL | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193989 | TO-263(D2PAK) | Tape & Reel (TR) | 62ns | 100W | 35ns | - | 22A | 1.2kV | - | PT (Through Type) | 3V@15V,12A | 20.4nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TIG030TS-TL-E | onsemi | 400V TSSOP-8 IGBT Transistors / Modules ROHS | C3194521 | TSSOP-8 | Tape & Reel (TR) | - | - | - | - | - | 400V | - | - | 5.4V@4V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60TG | Microchip Tech | 935W 430A 600V FS(Field Stop) SP4 IGBT Transistors / Modules ROHS | C3193301 | SP4 | Bag-packed | - | 935W | - | -40℃~+175℃@(Tj) | 430A | 600V | 18.4nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4PSC71UPBF | Infineon Technologies | 350W 85A 600V TO-274AA IGBT Transistors / Modules ROHS | C3193350 | TO-274AA | Bag-packed | - | 350W | - | -55℃~+150℃@(Tj) | 85A | 600V | - | - | - | - | - | 1.99mJ | 0.42mJ | ||
| Min: 1 Mult: 1 | 0 | APT35GP120B2D2G | Microchip Tech | TO-247-3 IGBT Transistors / Modules ROHS | C3193358 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTH20N50 | HARRIS | 20A 500V TO-218 IGBT Transistors / Modules ROHS | C3193369 | TO-218 | Bag-packed | - | - | - | - | 20A | 500V | - | - | - | - | - | - | - |