Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IRG4BC30KDSTRLP-IR | Infineon Technologies | 100W 28A 600V D2PAK IGBT Transistors / Modules ROHS | C3171235 | D2PAK | Bag-packed | 100W | -55℃~+150℃@(Tj) | 28A | 600V | - | - | - | 42ns | 0.58mJ | 0.6mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP43F4ADPP-MB#T2F | RENESAS | IGBT Transistors / Modules ROHS | C3171384 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R07W3S5B11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171403 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ800R17KF4CNOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171405 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP3042DPP-00#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171411 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT5E10CS | HARRIS | IGBT Transistors / Modules ROHS | C3171413 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD401R17KF6CB2NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171418 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM100GB120DN2HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171427 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGP4N60ED | onsemi | IGBT Transistors / Modules ROHS | C3171513 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4RC10SDPBF | Infineon Technologies | 38W 14A 600V DPAK IGBT Transistors / Modules ROHS | C3190809 | DPAK | Bag-packed | 38W | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 1.8V@15V,8A | 28ns | 3.28mJ | 0.31mJ | 815ns | 76ns | 15nC | ||
| Min: 1 Mult: 1 | 0 | MUBW30-12A6K | Littelfuse/IXYS | 130W 30A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3190885 | - | Box-packed | 130W | -40℃~+125℃@(Tj) | 30A | 1.2kV | 1nF@25V | NPT (non-penetrating type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW20-06A7 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3190888 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S7N60B3 | HARRIS | 60W 14A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191154 | I2PAK(TO-262) | Bag-packed | 60W | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.1V@15V,7A | - | 0.12mJ | 0.16mJ | 130ns | 26ns | 30nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S15N120C3 | HARRIS | 164W 35A 1.2kV I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191159 | I2PAK(TO-262) | Bag-packed | 164W | -55℃~+150℃@(Tj) | 35A | 1.2kV | - | - | 3.5V@15V,15A | - | - | - | - | - | 100nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD3N60C3 | HARRIS | 33W 6A 600V IPAK IGBT Transistors / Modules ROHS | C3191169 | IPAK | Bag-packed | 33W | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | 10ns | - | - | - | - | 13.8nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD10N50F1 | HARRIS | 75W 12A 500V IPAK IGBT Transistors / Modules ROHS | C3191170 | IPAK | Bag-packed | 75W | -55℃~+150℃@(Tj) | 12A | 500V | - | - | 2.5V@10V,5A | - | - | - | - | - | 13.4nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGF20N300 | Littelfuse/IXYS | 100W 22A 3kV IGBT Transistors / Modules ROHS | C3191179 | - | Tube-packed | 100W | -55℃~+150℃@(Tj) | 22A | 3kV | - | - | 3.2V@15V,20A | - | - | - | - | - | 31nC | ||
| Min: 1 Mult: 1 | 0 | IXBF20N360 | Littelfuse/IXYS | 230W 45A 3.6kV IGBT Transistors / Modules ROHS | C3191181 | - | Tube-packed | 230W | -55℃~+150℃@(Tj) | 45A | 3.6kV | - | - | 3.4V@15V,20A | 1.7us | 4.3mJ | 15.5mJ | 238ns | 18ns | 43nC | ||
| Min: 1 Mult: 1 | 0 | IXLF19N250A | Littelfuse/IXYS | 250W 32A 2.5kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3191184 | - | Bag-packed | 250W | -55℃~+150℃@(Tj) | 32A | 2.5kV | - | NPT (non-penetrating type) | 3.9V@15V,19A | - | 30mJ | 15mJ | - | - | 142nC | ||
| Min: 1 Mult: 1 | 0 | IXGR72N60B3H1 | Littelfuse/IXYS | TO-247-3 IGBT Transistors / Modules ROHS | C3191186 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60JDQ2 | Microchip Tech | 431W 130A 600V PT (Through Type) IGBT Transistors / Modules ROHS | C3191190 | - | Tube-packed | 431W | - | 130A | 600V | 7.4nF@25V | PT (Through Type) | 2.7V@15V,65A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT46GA90JD40 | Microchip Tech | 284W 87A 900V SOT-227-4 IGBT Transistors / Modules ROHS | C3191192 | SOT-227-4 | Tube-packed | 284W | -55℃~+150℃@(Tj) | 87A | 900V | 4.17nF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT60GT60JRDQ3 | Microchip Tech | 379W 105A 600V NPT (non-penetrating type) SOT-227-4 IGBT Transistors / Modules ROHS | C3191193 | SOT-227-4 | Tube-packed | 379W | - | 105A | 600V | 3.1nF@25V | NPT (non-penetrating type) | 2.5V@15V,60A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN120JDQ4 | Microchip Tech | 625W 215A 1.2kV FS(Field Stop) SOT-227-4 IGBT Transistors / Modules ROHS | C3191195 | SOT-227-4 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 215A | 1.2kV | 9.5nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN120JDQ3 | Microchip Tech | 379W 124A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3191198 | - | Tube-packed | 379W | -55℃~+150℃@(Tj) | 124A | 1.2kV | 4.8nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - |