Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Operating Temperature
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Operating Temperature
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT65GP60JDQ2 | Microchip Tech | 431W 130A 600V PT (Through Type) IGBT Transistors / Modules ROHS | C3191190 | - | Tube-packed | 431W | 130A | 600V | 7.4nF@25V | PT (Through Type) | 2.7V@15V,65A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT46GA90JD40 | Microchip Tech | 284W 87A 900V SOT-227-4 IGBT Transistors / Modules ROHS | C3191192 | SOT-227-4 | Tube-packed | 284W | 87A | 900V | 4.17nF@25V | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT60GT60JRDQ3 | Microchip Tech | 379W 105A 600V NPT (non-penetrating type) SOT-227-4 IGBT Transistors / Modules ROHS | C3191193 | SOT-227-4 | Tube-packed | 379W | 105A | 600V | 3.1nF@25V | NPT (non-penetrating type) | 2.5V@15V,60A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN120JDQ4 | Microchip Tech | 625W 215A 1.2kV FS(Field Stop) SOT-227-4 IGBT Transistors / Modules ROHS | C3191195 | SOT-227-4 | Tube-packed | 625W | 215A | 1.2kV | 9.5nF@25V | FS(Field Stop) | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN120JDQ3 | Microchip Tech | 379W 124A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3191198 | - | Tube-packed | 379W | 124A | 1.2kV | 4.8nF@25V | FS(Field Stop) | 2.1V@15V,75A | -55℃~+150℃@(Tj) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW60N65ES5XKSA1 | Infineon Technologies | 138W 77A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C3191579 | HSIP247-3 | Tube-packed | 138W | 77A | 650V | - | FS(Field Stop) | 1.7V@15V,50A | -40℃~+175℃@(Tj) | 127ns | 20ns | 120nC | 77ns | 0.55mJ | 1.23mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKP04N60 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191631 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP10N60A | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191632 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKP03N120H2 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191634 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW08N120CS7XKSA1 | Infineon Technologies | 106W 21A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191651 | TO-247-3 | Tube-packed | 106W | 21A | 1.2kV | - | FS(Field Stop) | 2V@15V,8A | -40℃~+175℃@(Tj) | 160ns | 17ns | 52nC | 130ns | 0.4mJ | 0.37mJ | ||
| Min: 1 Mult: 1 | 0 | SGW30N60HS | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191697 | TO-247-3-1 | Bag-packed | 250W | 41A | 600V | - | NPT (non-penetrating type) | - | -55℃~+150℃@(Tj) | - | - | - | - | - | 1.15mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW03N120H2 | Infineon Technologies | 62.5W 9.6A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C3191708 | TO-247-3-1 | Bag-packed | 62.5W | 9.6A | 1.2kV | - | - | 2.8V@15V,3A | - | 281ns | 9.2ns | 22nC | 42ns | - | 0.29mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IHW30N90T | Infineon Technologies | 428W 60A 900V FS(Field Stop) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191710 | TO-247-3-1 | Bag-packed | 428W | 60A | 900V | - | FS(Field Stop) | 1.7V@15V,30A | -40℃~+175℃@(Tj) | 556ns | 45ns | 280nC | - | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKU06N60R | Infineon Technologies | 100W 12A 600V TO-251-3 IGBT Transistors / Modules ROHS | C3191751 | TO-251-3 | Bag-packed | 100W | 12A | 600V | - | - | - | - | - | - | - | 68ns | - | 0.33mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKB15N60 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191784 | TO-263 | Bag-packed | 139W | 31A | 600V | - | NPT (non-penetrating type) | 2.4V@15V,15A | -55℃~+150℃@(Tj) | 234ns | 32ns | 76nC | 279ns | - | 0.57mJ | ||
| Min: 1 Mult: 1 | 0 | SGB30N60 | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191800 | TO-263 | Bag-packed | 250W | 41A | 600V | - | NPT (non-penetrating type) | - | -55℃~+150℃@(Tj) | - | - | - | - | - | 1.29mJ | ||
| Min: 1 Mult: 1 | 0 | IXYX25N250CV1HV | Littelfuse/IXYS | 937W 95A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C3191894 | TO-247-3 | Tube-packed | 937W | 95A | 2.5kV | - | - | - | -55℃~+175℃@(Tj) | - | - | - | 220ns | 7.3mJ | 8.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXYX110N120B4 | Littelfuse/IXYS | 1.36kW 340A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191900 | TO-247-3 | Tube-packed | 1.36kW | 340A | 1.2kV | - | - | - | -55℃~+175℃@(Tj) | - | - | - | 50ns | 3.85mJ | 3.6mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60TG | Microchip Tech | 935W 430A 600V FS(Field Stop) SP4 IGBT Transistors / Modules ROHS | C3193301 | SP4 | Bag-packed | 935W | 430A | 600V | 18.4nF@25V | FS(Field Stop) | 1.9V@15V,300A | -40℃~+175℃@(Tj) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150H60TG | Microchip Tech | 480W 225A 600V FS(Field Stop) SP4 IGBT Transistors / Modules ROHS | C3193302 | SP4 | Bag-packed | 480W | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | -40℃~+175℃@(Tj) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PSH71UDPBF | Infineon Technologies | 350W 99A 1.2kV SUPER-247(TO-274AA) IGBT Transistors / Modules ROHS | C3193344 | SUPER-247(TO-274AA) | Bag-packed | 350W | 99A | 1.2kV | - | - | - | -55℃~+150℃@(Tj) | - | - | - | 110ns | 9.4mJ | 8.8mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP15N40C1 | HARRIS | 75W 15A 400V TO-220 IGBT Transistors / Modules ROHS | C3193385 | TO-220 | Bag-packed | 75W | 15A | 400V | - | - | 3.2V@20V,35A | -55℃~+150℃@(Tj) | - | - | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP15N50E1 | HARRIS | 75W 15A 500V TO-220 IGBT Transistors / Modules ROHS | C3193393 | TO-220 | Bag-packed | 75W | 15A | 500V | - | - | 3.2V@20V,35A | -55℃~+150℃@(Tj) | - | - | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC30UPBF | Infineon Technologies | 100W 23A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193517 | TO-220AB | Bag-packed | 100W | 23A | 600V | - | - | 2.1V@15V,12A | -55℃~+150℃@(Tj) | 78ns | 17ns | 50nC | - | 0.2mJ | 0.16mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP3N60C3 | HARRIS | 33W 6A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193518 | TO-220AB | Bag-packed | 33W | 6A | 600V | - | - | 2V@15V,3A | -40℃~+150℃@(Tj) | - | - | 17.3nC | - | - | - |