Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT80GA60LD40 | Microchip Tech | 625W 143A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194046 | TO-264 | Tube-packed | 158ns | 625W | 23ns | -55℃~+150℃@(Tj) | 143A | 600V | - | PT (Through Type) | 2.5V@15V,47A | 230nC | 22ns | 0.751mJ | 0.84mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NGD8201ANT4G | onsemi | DPAK IGBT Transistors / Modules ROHS | C28732732 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGI3236-F085 | onsemi | 187W 44A 360V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C898073 | I2PAK(TO-262) | Tube-packed | 5.4us | 187W | - | -40℃~+175℃@(Tj) | 44A | 360V | - | - | 1.4V@4V,6A | 20nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA40T65SHDF | onsemi | 268W 80A 650V FS(Field Stop) TO-3PN IGBT Transistors / Modules ROHS | C898160 | TO-3PN | Tube-packed | 64ns | 268W | 18ns | -55℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.81V@15V,40A | 68nC | 101ns | 0.44mJ | 1.22mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3040CS | onsemi | 150W 21A 430V TO-263-6 IGBT Transistors / Modules ROHS | C898618 | TO-263-6 | Tape & Reel (TR) | 4.7us | 150W | - | - | 21A | 430V | - | - | 1.6V@4V,6A | 15nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3056-F085 | onsemi | 200W 29A 600V TO-263AB IGBT Transistors / Modules ROHS | C898621 | TO-263AB | Tape & Reel (TR) | 8.2us | 200W | 1.3us | - | 29A | 600V | - | - | 1.55V@5V,8A | 20nC | 2.4us | - | - | ||
| Min: 1 Mult: 1 | 0 | UTG70N65L | UTC(Unisonic Tech) | TO-247 IGBT Transistors / Modules ROHS | C7435179 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60LDQ4G | Microchip Tech | 536W 220A 600V FS(Field Stop) TO-264 IGBT Transistors / Modules ROHS | C7450768 | TO-264 | Tube-packed | 430ns | 536W | 44ns | -55℃~+175℃@(Tj) | 220A | 600V | - | FS(Field Stop) | 1.85V@15V,150A | 970nC | - | 4.295mJ | 8.81mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT300A120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17200817 | - | Bag-packed | - | 1.38kW | - | -40℃~+150℃@(Tj) | 420A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50A120T1G | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17222143 | - | Bag-packed | - | 277W | - | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ75H120T3G | Microchip Tech | 385W 130A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17280636 | - | Bag-packed | - | 385W | - | -40℃~+175℃@(Tj) | 130A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17280955 | - | Bag-packed | - | 1.15kW | - | -40℃~+175℃@(Tj) | 430A | 600V | 24nF@25V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17236495 | - | Bag-packed | - | 340W | - | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ETF075Y60U | Vishay Intertech | 294W 100A 600V IGBT Transistors / Modules ROHS | C17283703 | - | Bag-packed | - | 294W | - | - | 100A | 600V | 4.44nF@30V | - | 1.93V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX40N250CHV | Littelfuse/IXYS | 1.5kW 70A 2.5kV TO-247 IGBT Transistors / Modules ROHS | C17303028 | TO-247 | Tube-packed | 200ns | 1.5kW | 21ns | -55℃~+175℃@(Tj) | 70A | 2.5kV | - | - | 4V@15V,40A | 270nC | - | 6.9mJ | 11.7mJ | ||
| Min: 1 Mult: 1 | 0 | MUBW75-17T8 | Littelfuse/IXYS | 450W 113A 1.7kV IGBT Transistors / Modules ROHS | C17228021 | - | Box-packed | - | 450W | - | -40℃~+125℃@(Tj) | 113A | 1.7kV | 6.6nF@25V | - | 2.4V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DA120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17322994 | - | Bag-packed | - | 890W | - | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH50N120C3 | Littelfuse/IXYS | 750W 100A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17380065 | TO-247 | Tube-packed | 133ns | 750W | 28ns | -55℃~+175℃@(Tj) | 100A | 1.2kV | - | - | 3.5V@15V,50A | 142nC | - | 1mJ | 3mJ | ||
| Min: 1 Mult: 1 | 0 | APT40GLQ120JCU2 | Microchip Tech | 312W 80A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17380445 | SOT-227 | Bag-packed | - | 312W | - | -55℃~+150℃@(Tj) | 80A | 1.2kV | 2.3nF@25V | FS(Field Stop) | 2.4V@15V,40A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C7216539 | - | Bag-packed | - | 1.66kW | - | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DU170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C7216542 | - | Bag-packed | - | 1.66kW | - | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH50N60B3 | Littelfuse/IXYS | 600W 120A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17212290 | TO-247 | Tube-packed | 100ns | 600W | 27ns | - | 120A | 600V | - | PT (Through Type) | 1.8V@15V,36A | 70nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ25H120T1G | Microchip Tech | 165W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17320601 | - | Bag-packed | - | 165W | - | -40℃~+175℃@(Tj) | 50A | 1.2kV | 1.43nF@25V | FS(Field Stop) | 2.42V@15V,25A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90DDA120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17271932 | - | Bag-packed | - | 385W | - | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150SK170G | Microchip Tech | 890W 250A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17330841 | - | Bag-packed | - | 890W | - | -40℃~+150℃@(Tj) | 250A | 1.7kV | 13.5nF@25V | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - |