Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXGH48N60A3 | Littelfuse/IXYS | 300W 120A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17455874 | TO-247AD | Tube-packed | 334ns | 300W | -55℃~+150℃@(Tj) | 25ns | 120A | 600V | PT (Through Type) | 1.35V@15V,32A | 110nC | 2.9mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI25-12A7T | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17475801 | - | Box-packed | - | 225W | -40℃~+125℃@(Tj) | - | 50A | 1.2kV | NPT (non-penetrating type) | 2.7V@15V,25A | - | - | 1.65nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI75-12T7T | Littelfuse/IXYS | 355W 110A 1.2kV IGBT Transistors / Modules ROHS | C17540738 | - | Box-packed | - | 355W | -40℃~+125℃@(Tj) | - | 110A | 1.2kV | - | 2.15V@15V,75A | - | - | 5.35nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM70T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17540927 | - | Bag-packed | - | 176W | -40℃~+175℃@(Tj) | - | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400DA60D3G | Microchip Tech | 1.25kW 500A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17499277 | - | Bag-packed | - | 1.25kW | -40℃~+175℃@(Tj) | - | 500A | 600V | FS(Field Stop) | 1.9V@15V,400A | - | - | 24nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA17IF1200HJ | Littelfuse/IXYS | 100W 28A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17582259 | TO-247-3 | Tube-packed | - | 100W | -40℃~+150℃@(Tj) | - | 28A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 47nC | 1.7mJ | - | 350ns | 1.55mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF100R07W1H5FPB53BPSA2 | Infineon Technologies | 20mW 40A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17630980 | - | Tray | - | 20mW | -40℃~+150℃ | - | 40A | 650V | FS(Field Stop) | 1.55V@15V,25A | - | - | 2.8nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF100R07W1H5FPB54BPSA2 | Infineon Technologies | 20mW 40A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17592790 | - | Tray | - | 20mW | -40℃~+150℃@(Tj) | - | 40A | 650V | FS(Field Stop) | 1.55V@15V,25A | - | - | 2.8nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75A120T1G | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17642241 | - | Bag-packed | - | 357W | -40℃~+150℃@(Tj) | - | 110A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | 5.34nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ400A120T6G | Microchip Tech | 1.9kW 700A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17518845 | - | Bag-packed | - | 1.9kW | -40℃~+175℃@(Tj) | - | 700A | 1.2kV | FS(Field Stop) | 2.4V@15V,400A | - | - | 24.6nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50TL65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17643589 | - | Bag-packed | - | 175W | -40℃~+175℃@(Tj) | - | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | - | - | 3.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL60TL120T3G | Microchip Tech | 280W 80A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626187 | - | Bag-packed | - | 280W | -40℃~+175℃@(Tj) | - | 80A | 1.2kV | FS(Field Stop) | 2.2V@15V,50A | - | - | 2.77nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH80B120H2Q0SG | onsemi | IGBT Transistors / Modules ROHS | C17559185 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B135E1 | Alpha & Omega Semicon | 250W 40A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17691629 | TO-247 | Tube-packed | 134ns | 250W | -55℃~+175℃@(Tj) | - | 40A | 1.35kV | - | 2.3V@15V,20A | 58nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT16N170A | Littelfuse/IXYS | 190W 16A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17662915 | TO-268AA | Tube-packed | 160ns | 190W | -55℃~+150℃@(Tj) | 36ns | 16A | 1.7kV | NPT (non-penetrating type) | 5V@15V,11A | 65nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100BB60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17319284 | - | Bag-packed | - | 340W | -40℃~+175℃@(Tj) | - | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | 6.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ200SK65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17412701 | - | Bag-packed | - | 483W | -40℃~+175℃@(Tj) | - | 200A | 650V | - | 2.2V@15V,200A | - | - | 12nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AIKW50N65RF5XKSA1 | Infineon Technologies | 250W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17375807 | TO-247-3 | Tube-packed | 156ns | 250W | -40℃~+175℃@(Tj) | 20ns | 80A | 650V | FS(Field Stop) | 2.1V@15V,50A | 109nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DD600S17K3B2NOSA1 | Infineon Technologies | 1.7kV IGBT Transistors / Modules ROHS | C17413802 | - | Bag-packed | - | - | -40℃~+125℃@(Tj) | - | - | 1.7kV | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG11N120CN | onsemi | 298W 43A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17500069 | TO-247 | Tube-packed | 180ns | 298W | -55℃~+150℃@(Tj) | 23ns | 43A | 1.2kV | NPT (non-penetrating type) | 2.4V@15V,11A | 100nC | 1.3mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH40N120B2D1 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17473895 | TO-247AD | Tube-packed | 290ns | 380W | -55℃~+150℃@(Tj) | 21ns | 75A | 1.2kV | PT (Through Type) | 3.5V@15V,40A | 138nC | 3mJ | - | 100ns | 4.5mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH40N65C3H1 | Littelfuse/IXYS | 300W 80A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17486653 | TO-247 | Tube-packed | 106ns | 300W | - | 26ns | 80A | 650V | PT (Through Type) | 2.2V@15V,40A | 70nC | - | - | 120ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100SK170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17512856 | - | Bag-packed | - | 560W | -40℃~+150℃@(Tj) | - | 150A | 1.7kV | FS(Field Stop) | 2.4V@15V,100A | - | - | 9nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17496949 | - | Bag-packed | - | 1.38kW | -40℃~+150℃@(Tj) | - | 420A | 1.2kV | FS(Field Stop) | 2.1V@15V,300A | - | - | 21nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17489253 | TO-220-3 | Tube-packed | 80ns | 600W | -55℃~+175℃@(Tj) | 22ns | 130A | 650V | PT (Through Type) | 2.1V@15V,36A | 80nC | - | - | - | 1.3mJ |