Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IRG7PK35UD1-EPBF | Infineon Technologies | 167W 40A 1.4kV TO-247AD IGBT Transistors / Modules ROHS | C3193842 | TO-247AD | Bag-packed | 150ns | 167W | - | -40℃~+150℃@(Tj) | 40A | 1.4kV | - | - | 2.35V@15V,20A | 98nC | 0.65mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | NGD15N41ACLT4G | onsemi | 107W 15A 440V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193939 | TO-252(DPAK) | Bag-packed | - | 107W | - | -55℃~+175℃@(Tj) | 15A | 440V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD10N40F1S | HARRIS | 75W 12A 400V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193946 | TO-252(DPAK) | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 12A | 400V | - | - | 2.5V@10V,5A | 13.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD3N60B3S9A | HARRIS | 33.3W 7A 600V TO-252-3(DPAK) IGBT Transistors / Modules ROHS | C3193949 | TO-252-3(DPAK) | Bag-packed | 105ns | 33.3W | 18ns | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 0.088mJ | 0.066mJ | 16ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD8P50G1S | HARRIS | 66W 12A 500V TO-252AA IGBT Transistors / Modules ROHS | C3193963 | TO-252AA | Bag-packed | - | 66W | - | -55℃~+150℃@(Tj) | 12A | 500V | - | - | 2.9V@15V,3A | 30nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA4I1200UC-TUB | Littelfuse/IXYS | 45W 9A 1.2kV PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C3193968 | TO-252AA | Tube-packed | 250ns | 45W | 70ns | - | 9A | 1.2kV | - | PT (Through Type) | 2.1V@15V,3A | 12nC | 0.3mJ | 0.4mJ | - | ||
| Min: 1 Mult: 1 | 0 | IRGSL15B60KDPBF-INF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-262 IGBT Transistors / Modules ROHS | C3193984 | TO-262 | Bag-packed | 184ns | 208W | 34ns | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,15A | 56nC | 0.34mJ | 0.22mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA20N120B3-TRL | Littelfuse/IXYS | 180W 36A 1.2kV PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193986 | TO-263(D2PAK) | Tape & Reel (TR) | 150ns | 180W | 16ns | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | PT (Through Type) | 3.1V@15V,16A | 51nC | 0.56mJ | 0.92mJ | 31ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA12N120A3-TRL | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193989 | TO-263(D2PAK) | Tape & Reel (TR) | 62ns | 100W | 35ns | - | 22A | 1.2kV | - | PT (Through Type) | 3V@15V,12A | 20.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGK320N60B3 | Littelfuse/IXYS | 1.7kW 500A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194047 | TO-264 | Tube-packed | 250ns | 1.7kW | 44ns | -55℃~+150℃@(Tj) | 500A | 600V | - | PT (Through Type) | 1.6V@15V,100A | 585nC | 3.5mJ | 2.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120LRG | Microchip Tech | 625W 50A 1.2kV NPT (non-penetrating type) TO-264(L) IGBT Transistors / Modules ROHS | C3194053 | TO-264(L) | Tube-packed | 230ns | 625W | 24ns | -55℃~+150℃@(Tj) | 50A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | 340nC | 2.33mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N40A | HARRIS | 10A 400V TO-3 IGBT Transistors / Modules ROHS | C3194090 | TO-3 | Bag-packed | - | - | - | - | 10A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGH15N120RUFDTU | onsemi | 180W 24A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194106 | TO-3P | Bag-packed | 60ns | 180W | 20ns | -55℃~+150℃@(Tj) | 24A | 1.2kV | - | - | 3V@15V,15A | 108nC | - | - | 100ns | ||
| Min: 1 Mult: 1 | 0 | BT25T120CKD | CRMICRO | TO-247-3 IGBT Transistors / Modules ROHS | C2897743 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TIG064E8-TL-H-ON | onsemi | 400V ECH-8 IGBT Transistors / Modules ROHS | C3190079 | ECH-8 | Tape & Reel (TR) | - | - | - | - | - | 400V | - | - | 7V@2.5V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T7BOMA1 | Infineon Technologies | 20mW 10A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190215 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 10A | 1.2kV | 1.89nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF23MR12W1M1PB11BPSA1 | Infineon Technologies | 200mW 50A 1.2kV IGBT Transistors / Modules ROHS | C3190233 | - | Tray | - | 200mW | - | -40℃~+150℃@(Tj) | 50A | 1.2kV | 3.68nF@800V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH30E3DPK-M2#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171036 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP30H2DPK-M2#T0 | RENESAS | IGBT Transistors / Modules ROHS | C3171044 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP3047ADPK-80#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171047 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LGD8201ATI | Littelfuse | IGBT Transistors / Modules ROHS | C3171059 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM50GD120DN2BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171064 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF450R12N2E4PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171066 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGW14N60ED | onsemi | IGBT Transistors / Modules ROHS | C3171069 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC20KDPBF-IR | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171076 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |