Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MIW40N120F-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988045 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW75N65F-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988046 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIWP75N120-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988047 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX40N450HV | Littelfuse/IXYS | 660W 95A 4.5kV TO-247 IGBT Transistors / Modules ROHS | C17376996 | TO-247 | Tube-packed | 660W | 110ns | -55℃~+150℃@(Tj) | 36ns | 95A | 4.5kV | - | 3.9V@15V,40A | 170nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG11N120CN | onsemi | 298W 43A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17500069 | TO-247 | Tube-packed | 298W | 180ns | -55℃~+150℃@(Tj) | 23ns | 43A | 1.2kV | NPT (non-penetrating type) | 2.4V@15V,11A | 100nC | 1.3mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH40N120B2D1 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17473895 | TO-247AD | Tube-packed | 380W | 290ns | -55℃~+150℃@(Tj) | 21ns | 75A | 1.2kV | PT (Through Type) | 3.5V@15V,40A | 138nC | 3mJ | 4.5mJ | 100ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100DDA65T3G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17476310 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 100A | 650V | - | 2.2V@15V,100A | - | - | - | - | 6nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT100SK170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17512856 | - | Bag-packed | 560W | - | -40℃~+150℃@(Tj) | - | 150A | 1.7kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | 9nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT400DU120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17551074 | - | Bag-packed | 1.785kW | - | -40℃~+150℃@(Tj) | - | 560A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | 28nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT150DU120TG | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17464367 | - | Bag-packed | 690W | - | -40℃~+150℃@(Tj) | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | 10.7nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT150GN60J | Microchip Tech | 536W 220A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17501140 | - | Tube-packed | 536W | - | -55℃~+175℃@(Tj) | - | 220A | 600V | FS(Field Stop) | 1.85V@15V,150A | - | - | - | - | 9.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGH48N60A3 | Littelfuse/IXYS | 300W 120A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17455874 | TO-247AD | Tube-packed | 300W | 334ns | -55℃~+150℃@(Tj) | 25ns | 120A | 600V | PT (Through Type) | 1.35V@15V,32A | 110nC | 2.9mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150SK120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17399193 | - | Bag-packed | 690W | - | -40℃~+150℃@(Tj) | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | 10.7nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIXA80WB1200TEH | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17530902 | - | Box-packed | 390W | - | -40℃~+125℃@(Tj) | - | 120A | 1.2kV | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI25-12A7T | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17475801 | - | Box-packed | 225W | - | -40℃~+125℃@(Tj) | - | 50A | 1.2kV | NPT (non-penetrating type) | 2.7V@15V,25A | - | - | - | - | 1.65nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT80GA90LD40 | Microchip Tech | 625W 145A 900V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17297346 | TO-264 | Tube-packed | 625W | 149ns | - | 18ns | 145A | 900V | PT (Through Type) | 3.1V@15V,47A | 200nC | - | - | 25ns | - | ||
| Min: 1 Mult: 1 | 0 | APT150GT120JR | Microchip Tech | 830W 170A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17392464 | - | Tube-packed | 830W | - | -55℃~+150℃@(Tj) | - | 170A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,150A | - | - | - | - | 9.3nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AOD5B65N1 | Alpha & Omega Semicon | 52W 10A 650V TO-252 IGBT Transistors / Modules ROHS | C17492585 | TO-252 | Tape & Reel (TR) | 52W | 73ns | -55℃~+150℃@(Tj) | 8ns | 10A | 650V | - | 2.5V@15V,5A | 9.2nC | - | - | 170ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300H60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17493696 | - | Bag-packed | 1.15kW | - | -40℃~+175℃@(Tj) | - | 430A | 600V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | 24nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXYH30N65C3H1 | Littelfuse/IXYS | 270W 60A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17494398 | TO-247 | Tube-packed | 270W | 75ns | -55℃~+175℃@(Tj) | 21ns | 60A | 650V | PT (Through Type) | 2.7V@15V,30A | 44nC | - | 1mJ | 120ns | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N65C3H1 | Littelfuse/IXYS | 300W 80A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17486653 | TO-247 | Tube-packed | 300W | 106ns | - | 26ns | 80A | 650V | PT (Through Type) | 2.2V@15V,40A | 70nC | - | - | 120ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400DA120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17278290 | - | Bag-packed | 1.785kW | - | -40℃~+150℃@(Tj) | - | 560A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | 28nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT50TDU60PG | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17278850 | - | Bag-packed | 176W | - | -40℃~+175℃@(Tj) | - | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | 3.15nF@25V | ||
| Min: 1 Mult: 1 | 0 | GSID200A120S5C1 | SemiQ | IGBT Transistors / Modules ROHS | C7281943 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17489253 | TO-220-3 | Tube-packed | 600W | 80ns | -55℃~+175℃@(Tj) | 22ns | 130A | 650V | PT (Through Type) | 2.1V@15V,36A | 80nC | - | 1.3mJ | - | - |