Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FZ1000R33HL3BPSA1 | Infineon Technologies | 1.6kW 1kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198735 | - | Tray | 1.6kW | -40℃~+150℃ | 1kA | 3.3kV | 190nF@25V | FS(Field Stop) | 2.85V@15V,1000A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12KT4BOSA1 | Infineon Technologies | 280W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198748 | - | Bag-packed | 280W | -40℃~+150℃ | 50A | 1.2kV | 2.8nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L300R12ME4B22BOSA1 | Infineon Technologies | 1.55kW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198755 | - | Bag-packed | 1.55kW | -40℃~+150℃ | 450A | 1.2kV | 19nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W2T4PBPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198791 | - | Tray | 20mW | -40℃~+150℃ | 50A | 1.2kV | 1.45nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LGD8209TI | Littelfuse | IGBT Transistors / Modules ROHS | C3171074 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STP8057 | onsemi | IGBT Transistors / Modules ROHS | C3171094 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKU10N60RXK | Infineon Technologies | 150W 20A 600V FS(Field Stop) TO-251 IGBT Transistors / Modules ROHS | C3171132 | TO-251 | Bag-packed | 150W | -40℃~+175℃@(Tj) | 20A | 600V | - | FS(Field Stop) | 2.1V@15V,10A | 192ns | 14ns | 64nC | 62ns | 0.38mJ | 0.21mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH30E2DPP-Z0#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171157 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U100N16RRBPSA1 | Infineon Technologies | 350W 50A 1.2kV IGBT Transistors / Modules ROHS | C3190259 | - | Tray | 350W | - | 50A | 1.2kV | 3.3nF@25V | - | 3.2V@20V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM35GP120BPSA1 | Infineon Technologies | 230W 45A 1.2kV IGBT Transistors / Modules ROHS | C3190307 | - | Tray | 230W | - | 45A | 1.2kV | 1.5nF@25V | - | 2.75V@15V,17.5A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM25GD120DN2E3224BPSA1 | Infineon Technologies | 200W 35A 1.2kV IGBT Transistors / Modules ROHS | C3190308 | - | Tray | 200W | - | 35A | 1.2kV | 1.65nF@25V | - | 3V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS25R12KT3BPSA1 | Infineon Technologies | 145W 40A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190310 | - | Tray | 145W | -40℃~+125℃@(Tj) | 40A | 1.2kV | 1.8nF@25V | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS25R12KE3GBPSA1 | Infineon Technologies | 145W 40A 1.2kV IGBT Transistors / Modules ROHS | C3190320 | - | Tray | 145W | -40℃~+125℃@(Tj) | 40A | 1.2kV | 1.8nF@25V | - | 2.15V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS950R08A6P2BBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3190372 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1000R33HE3B60BPSA1 | Infineon Technologies | 1600kW 1kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190378 | - | Tray | 1600kW | -40℃~+150℃@(Tj) | 1kA | 3.3kV | 190nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R33T3E3B5P4BPMA1 | Infineon Technologies | 1000kW 450A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190397 | - | Tray | 1000kW | -40℃~+150℃@(Tj) | 450A | 3.3kV | 84nF@25V | FS(Field Stop) | 2.75V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8206NTF4G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190484 | D2PAK | Bag-packed | 150W | - | 20A | 390V | - | - | 1.9V@4.5V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGS4064DTRLPBF | Infineon Technologies | 101W 20A 600V D2PAK IGBT Transistors / Modules ROHS | C3190498 | D2PAK | Bag-packed | 101W | - | 20A | 600V | - | - | 1.91V@15V,10A | 79ns | 27ns | 32nC | 62ns | 0.2mJ | 0.029mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BH20K-SPBF | Infineon Technologies | 60W 11A 1.2kV D2PAK IGBT Transistors / Modules ROHS | C3190510 | D2PAK | Bag-packed | 60W | - | 11A | 1.2kV | - | - | 4.3V@15V,5A | 93ns | 23ns | 28nC | - | 0.44mJ | 0.45mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40W-SPBF | Infineon Technologies | 160W 40A 600V D2PAK IGBT Transistors / Modules ROHS | C3190515 | D2PAK | Bag-packed | 160W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | - | - | - | - | 0.23mJ | 0.11mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS15B60KDTRRP | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) D2PAK IGBT Transistors / Modules ROHS | C3190518 | D2PAK | Bag-packed | 208W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,15A | 184ns | 34ns | 56nC | 92ns | 0.34mJ | 0.22mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| NGB15N41CLT4G | onsemi | 107W 15A 440V D2PAK IGBT Transistors / Modules ROHS | C3190530 | D2PAK | Tape & Reel (TR) | 107W | - | 15A | 440V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGT1S12N60B3S | HARRIS | 104W 27A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190542 | D2PAK(TO-263) | Bag-packed | 104W | -55℃~+150℃@(Tj) | 27A | 600V | - | - | 2.1V@15V,12A | 150ns | 26ns | 68nC | - | 0.25mJ | 0.304mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SIGC109T120R3 | Infineon Technologies | 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190657 | - | Bag-packed | - | -55℃~+150℃@(Tj) | - | 1.2kV | - | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1600R12HP4HOSA2 | Infineon Technologies | 9.4kW 2.4kA 1.2kV IGBT Transistors / Modules ROHS | C3171198 | - | Tray | 9.4kW | -40℃~+150℃@(Tj) | 2.4kA | 1.2kV | 98nF@25V | - | 2.05V@15V,1.6kA | - | - | - | - | - | - |