Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW03N120H2 | Infineon Technologies | 62.5W 9.6A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C3191708 | TO-247-3-1 | Bag-packed | 281ns | 62.5W | 9.2ns | - | 9.6A | 1.2kV | - | - | 2.8V@15V,3A | 22nC | 42ns | 0.29mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IHW30N90T | Infineon Technologies | 428W 60A 900V FS(Field Stop) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191710 | TO-247-3-1 | Bag-packed | 556ns | 428W | 45ns | -40℃~+175℃@(Tj) | 60A | 900V | - | FS(Field Stop) | 1.7V@15V,30A | 280nC | - | - | 1.8mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SKB15N60 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191784 | TO-263 | Bag-packed | 234ns | 139W | 32ns | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.4V@15V,15A | 76nC | 279ns | 0.57mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYX25N250CV1HV | Littelfuse/IXYS | 937W 95A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C3191894 | TO-247-3 | Tube-packed | - | 937W | - | -55℃~+175℃@(Tj) | 95A | 2.5kV | - | - | - | - | 220ns | 8.3mJ | 7.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXYX110N120B4 | Littelfuse/IXYS | 1.36kW 340A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191900 | TO-247-3 | Tube-packed | - | 1.36kW | - | -55℃~+175℃@(Tj) | 340A | 1.2kV | - | - | - | - | 50ns | 3.6mJ | 3.85mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60TG | Microchip Tech | 935W 430A 600V FS(Field Stop) SP4 IGBT Transistors / Modules ROHS | C3193301 | SP4 | Bag-packed | - | 935W | - | -40℃~+175℃@(Tj) | 430A | 600V | 18.4nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150H60TG | Microchip Tech | 480W 225A 600V FS(Field Stop) SP4 IGBT Transistors / Modules ROHS | C3193302 | SP4 | Bag-packed | - | 480W | - | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PSH71UDPBF | Infineon Technologies | 350W 99A 1.2kV SUPER-247(TO-274AA) IGBT Transistors / Modules ROHS | C3193344 | SUPER-247(TO-274AA) | Bag-packed | - | 350W | - | -55℃~+150℃@(Tj) | 99A | 1.2kV | - | - | - | - | 110ns | 8.8mJ | 9.4mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4PSC71UPBF | Infineon Technologies | 350W 85A 600V TO-274AA IGBT Transistors / Modules ROHS | C3193350 | TO-274AA | Bag-packed | - | 350W | - | -55℃~+150℃@(Tj) | 85A | 600V | - | - | - | - | - | 0.42mJ | 1.99mJ | ||
| Min: 1 Mult: 1 | 0 | APT35GP120B2D2G | Microchip Tech | TO-247-3 IGBT Transistors / Modules ROHS | C3193358 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP15N40C1 | HARRIS | 75W 15A 400V TO-220 IGBT Transistors / Modules ROHS | C3193385 | TO-220 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 15A | 400V | - | - | 3.2V@20V,35A | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP15N50E1 | HARRIS | 75W 15A 500V TO-220 IGBT Transistors / Modules ROHS | C3193393 | TO-220 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 15A | 500V | - | - | 3.2V@20V,35A | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP24N100C4 | Littelfuse/IXYS | 375W 76A 1kV PT (Through Type) TO-220 IGBT Transistors / Modules ROHS | C3193399 | TO-220 | Tube-packed | 147ns | 375W | 15ns | -55℃~+175℃@(Tj) | 76A | 1kV | - | PT (Through Type) | 2.3V@15V,24A | 43nC | 35ns | 3.6mJ | 1mJ | ||
| Min: 1 Mult: 1 | 0 | IRGIB15B60KD1P-IR | Infineon Technologies | 52W 19A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193406 | TO-220-3 | Bag-packed | 173ns | 52W | 30ns | - | 19A | 600V | - | - | 2.2V@15V,15A | 84nC | 67ns | 0.127mJ | 0.334mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP3N60C3 | HARRIS | 33W 6A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193518 | TO-220AB | Bag-packed | - | 33W | - | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | 17.3nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGB15B60KDPBF-INF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193525 | TO-220AB | Bag-packed | 184ns | 208W | 34ns | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,15A | 84nC | 92ns | 0.22mJ | 0.34mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP7N60C3 | HARRIS | 60W 14A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193537 | TO-220AB | Bag-packed | - | 60W | - | -40℃~+150℃@(Tj) | 14A | 600V | - | - | 2V@15V,7A | 30nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGP30N60 | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193539 | TO-220AB | Bag-packed | - | 250W | - | -55℃~+150℃@(Tj) | 41A | 600V | - | NPT (non-penetrating type) | - | - | - | 1.29mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP20N35G3VL | onsemi | 150W 20A 380V TO-220AB IGBT Transistors / Modules ROHS | C3193551 | TO-220AB | Bag-packed | - | 150W | - | -40℃~+175℃@(Tj) | 20A | 380V | - | - | 2.8V@5V,20A | 28.7nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGIB7B60KDPBF | Infineon Technologies | 39W 12A 600V NPT (non-penetrating type) TO-220-3 IGBT Transistors / Modules ROHS | C3193553 | TO-220-3 | Bag-packed | 140ns | 39W | 23ns | -55℃~+175℃@(Tj) | 12A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,8A | 29nC | 95ns | 0.16mJ | 0.16mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30WPBF | Infineon Technologies | 45W 17A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193555 | TO-220-3 | Bag-packed | - | 45W | - | -55℃~+150℃@(Tj) | 17A | 600V | - | - | - | - | - | 0.13mJ | 0.13mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF50N30TTU | onsemi | 46.8W 300V TO-220F-3 IGBT Transistors / Modules ROHS | C3193581 | TO-220F-3 | Tube-packed | - | 46.8W | - | -55℃~+150℃@(Tj) | - | 300V | - | - | 1.5V@15V,15A | 97nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG40N60C3R | HARRIS | 291W 75A 600V TO-247 IGBT Transistors / Modules ROHS | C3193591 | TO-247 | Bag-packed | - | 291W | - | -55℃~+150℃@(Tj) | 75A | 600V | - | - | 2.2V@15V,40A | 330nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGW20N120 | MOTOROLA | 174W 28A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193630 | TO-247 | Bag-packed | 190ns | 174W | 88ns | -55℃~+150℃@(Tj) | 28A | 1.2kV | - | - | 4.99V@15V,20A | 62nC | - | - | 1.65mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG20N60C3R | HARRIS | 164W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193636 | TO-247 | Bag-packed | - | 164W | - | -40℃~+150℃@(Tj) | 40A | 600V | - | - | 2.2V@15V,20A | 116nC | - | - | - |