Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DGW40N120CTH1A | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20600423 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG100HF12TFC1 | Yangzhou Yangjie Elec Tech | IGBT Transistors / Modules ROHS | C20601996 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG150HF12TFC1 | Yangzhou Yangjie Elec Tech | C1 IGBT Transistors / Modules ROHS | C20601998 | C1 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG75HF12TFC1 | Yangzhou Yangjie Elec Tech | C1 IGBT Transistors / Modules ROHS | C20602009 | C1 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW75N65F-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988046 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIWP75N120-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988047 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PCISL9R1560W | onsemi | IGBT Transistors / Modules ROHS | C20047259 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP8N90C3 | Littelfuse/IXYS | 125W 20A 900V TO-220-3 IGBT Transistors / Modules ROHS | C17247224 | TO-220-3 | Tube-packed | 125W | 40ns | - | 16ns | 20A | 900V | - | 2.5V@15V,8A | 13.3nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL240TL120G | Microchip Tech | 1kW 305A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17334515 | - | Bag-packed | 1kW | - | -40℃~+175℃@(Tj) | - | 305A | 1.2kV | FS(Field Stop) | 2.2V@15V,200A | - | 12.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV40H60CT1G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17314839 | - | Bag-packed | 176W | - | -40℃~+150℃@(Tj) | - | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | 3.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH50N120C3 | Littelfuse/IXYS | 750W 100A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17380065 | TO-247 | Tube-packed | 750W | 133ns | -55℃~+175℃@(Tj) | 28ns | 100A | 1.2kV | - | 3.5V@15V,50A | 142nC | - | 1mJ | 3mJ | ||
| Min: 1 Mult: 1 | 0 | APT50GF120JRDQ3 | Microchip Tech | 521W 120A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17241435 | - | Tube-packed | 521W | - | -55℃~+150℃@(Tj) | - | 120A | 1.2kV | NPT (non-penetrating type) | 3V@15V,75A | - | 5.32nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXA70I1200NA | Littelfuse/IXYS | 350W 100A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17392054 | SOT-227B | Tube-packed | 350W | - | -40℃~+150℃@(Tj) | - | 100A | 1.2kV | PT (Through Type) | 2.1V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400DA120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17278290 | - | Bag-packed | 1.785kW | - | -40℃~+150℃@(Tj) | - | 560A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | 28nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200HR120G | Microchip Tech | 1kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17451409 | - | Bag-packed | 1kW | - | -40℃~+175℃@(Tj) | - | 300A | 1.2kV | FS(Field Stop) | 2.4V@15V,160A | - | 9.2nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A170D3G | Microchip Tech | 1.25kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17425799 | - | Bag-packed | 1.25kW | - | -40℃~+150℃@(Tj) | - | 400A | 1.7kV | FS(Field Stop) | 2.4V@15V,200A | - | 17nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60J | Microchip Tech | 536W 220A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17501140 | - | Tube-packed | 536W | - | -55℃~+175℃@(Tj) | - | 220A | 600V | FS(Field Stop) | 1.85V@15V,150A | - | 9.2nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIXA80WB1200TEH | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17530902 | - | Box-packed | 390W | - | -40℃~+125℃@(Tj) | - | 120A | 1.2kV | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H120G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17486763 | - | Bag-packed | 480W | - | -40℃~+150℃@(Tj) | - | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | 7.2nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GLQ65JU2 | Microchip Tech | 430W 165A 650V FS(Field Stop) SOT-227B-4 IGBT Transistors / Modules ROHS | C17659862 | SOT-227B-4 | Tube-packed | 430W | - | -55℃~+175℃@(Tj) | - | 165A | 650V | FS(Field Stop) | 2.3V@15V,100A | - | 6.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP60D0DPP-M0#T2 | RENESAS | 35W 45A 600V TO-220FL IGBT Transistors / Modules ROHS | C17696236 | TO-220FL | Tube-packed | 35W | 90ns | - | 35ns | 45A | 600V | - | 2.2V@15V,22A | 45nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN120J | Microchip Tech | 446W 153A 1.2kV FS(Field Stop) SOT-227B-4 IGBT Transistors / Modules ROHS | C17219018 | SOT-227B-4 | Tube-packed | 446W | - | -55℃~+150℃@(Tj) | - | 153A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | 6.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GP120JDQ3 | Microchip Tech | 543W 128A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17248744 | - | Tube-packed | 543W | - | -55℃~+150℃@(Tj) | - | 128A | 1.2kV | PT (Through Type) | 3.9V@15V,75A | - | 7.04nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120E1 | Alpha & Omega Semicon | 333W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17294572 | TO-247 | Tube-packed | 333W | 134ns | -55℃~+175℃@(Tj) | - | 40A | 1.2kV | - | 2.1V@15V,20A | 60.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT45GP120J | Microchip Tech | 329W 75A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17314638 | - | Tube-packed | 329W | - | -55℃~+150℃@(Tj) | - | 75A | 1.2kV | PT (Through Type) | 3.9V@15V,45A | - | 3.94nF@25V | - | - |