Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Power Dissipation (Pd)
|
Input Capacitance (Cies@Vce)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?on Switching Loss (Eon)
|
Power Dissipation (Pd)
|
Input Capacitance (Cies@Vce)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTH20N50 | HARRIS | 20A 500V TO-218 IGBT Transistors / Modules ROHS | C3193369 | TO-218 | Bag-packed | - | 20A | 500V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP15N50C1 | HARRIS | 75W 15A 500V TO-220 IGBT Transistors / Modules ROHS | C3193380 | TO-220 | Bag-packed | -55℃~+150℃@(Tj) | 15A | 500V | - | 3.2V@20V,35A | - | 75W | - | 33nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT15B65M1 | Alpha & Omega Semicon | TO-220 IGBT Transistors / Modules ROHS | C3193382 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP24N100C4 | Littelfuse/IXYS | 375W 76A 1kV PT (Through Type) TO-220 IGBT Transistors / Modules ROHS | C3193399 | TO-220 | Tube-packed | -55℃~+175℃@(Tj) | 76A | 1kV | PT (Through Type) | 2.3V@15V,24A | 3.6mJ | 375W | - | 43nC | 147ns | 15ns | 35ns | 1mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGIB15B60KD1P-IR | Infineon Technologies | 52W 19A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193406 | TO-220-3 | Bag-packed | - | 19A | 600V | - | 2.2V@15V,15A | 0.127mJ | 52W | - | 84nC | 173ns | 30ns | 67ns | 0.334mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP12N60C3R | HARRIS | 104W 24A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193428 | TO-220-3 | Bag-packed | -55℃~+150℃@(Tj) | 24A | 600V | - | 2.2V@15V,12A | 0.4mJ | 104W | - | 71nC | 120ns | 37ns | 37ns | 0.34mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N50E1 | HARRIS | 60W 10A 500V TO-220-3 IGBT Transistors / Modules ROHS | C3193433 | TO-220-3 | Bag-packed | -55℃~+150℃@(Tj) | 10A | 500V | - | 3.2V@20V,17.5A | - | 60W | - | 19nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT6N170A | Littelfuse/IXYS | 75W 6A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C3194064 | TO-268AA | Tube-packed | -55℃~+150℃@(Tj) | 6A | 1.7kV | NPT (non-penetrating type) | 7V@15V,3A | 0.59mJ | 75W | - | 18.5nC | 220ns | 46ns | - | 0.18mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGH15N120RUFDTU | onsemi | 180W 24A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194106 | TO-3P | Bag-packed | -55℃~+150℃@(Tj) | 24A | 1.2kV | - | 3V@15V,15A | - | 180W | - | 108nC | 60ns | 20ns | 100ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NCE10TD60B | Wuxi NCE Power Semiconductor | TO-220 IGBT Transistors / Modules ROHS | C2686736 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BG150B12UY3-I | BYD | IGBT Transistors / Modules ROHS | C489796 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BG100B12UX3-I | BYD | IGBT Transistors / Modules ROHS | C489798 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RGTH60TS65DGC11 | ROHM Semicon | TO-247N IGBT Transistors / Modules ROHS | C509281 | TO-247N | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DGTD120T25S1PT | Diodes Incorporated | 348W 50A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C705308 | TO-247-3 | Tube-packed | - | 50A | 1.2kV | FS(Field Stop) | 2.4V@15V,25A | 1.44mJ | 348W | - | 204nC | 269ns | 73ns | 100ns | 0.55mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AIGW50N65H5 | Infineon Technologies | 270W 83A 650V TO-247-3-41 IGBT Transistors / Modules ROHS | C533153 | TO-247-3-41 | Tube-packed | -40℃~+175℃@(Tj) | 83A | 650V | - | 4V@500uA | 0.45mJ | 270W | 2.8nF@25V | 116nC@50A,15V | 173ns | 21ns | - | 0.16mJ | 1.66V@50A,15V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AIHD04N60RF | Infineon Technologies | TO-252-3-313 IGBT Transistors / Modules ROHS | C533155 | TO-252-3-313 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AIHD06N60R | Infineon Technologies | TO-252-3-313 IGBT Transistors / Modules ROHS | C533156 | TO-252-3-313 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| AIKB30N65DF5 | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C533165 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIKB50N65DF5 | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C533169 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AIKQ100N60CT | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C533172 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AIKW40N65DF5 | Infineon Technologies | TO-247-3-41 IGBT Transistors / Modules ROHS | C533176 | TO-247-3-41 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AIKW40N65DH5 | Infineon Technologies | TO-247-3-41 IGBT Transistors / Modules ROHS | C533177 | TO-247-3-41 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF50R12RT4 | Infineon Technologies | IGBT Transistors / Modules ROHS | C541095 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF75R12YT3 | Infineon Technologies | IGBT Transistors / Modules ROHS | C541133 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12W2T7_B11 | Infineon Technologies | IGBT Transistors / Modules ROHS | C535562 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |