Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXGR24N120C3D1 | Littelfuse/IXYS | 200W 48A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17228561 | TO-247-3 | Tube-packed | 93ns | 200W | -55℃~+150℃@(Tj) | 16ns | 48A | 1.2kV | PT (Through Type) | 4.2V@15V,20A | 79nC | 220ns | 1.37mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYL40N250CV1 | Littelfuse/IXYS | 577W 70A 2.5kV IGBT Transistors / Modules ROHS | C17219314 | - | Tube-packed | 200ns | 577W | -55℃~+175℃@(Tj) | 21ns | 70A | 2.5kV | - | 4V@15V,40A | 270nC | 210ns | 11.7mJ | 6.9mJ | - | ||
| Min: 1 Mult: 1 | 0 | 10N50F1D | HARRIS | IGBT Transistors / Modules ROHS | C17256571 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120E1 | Alpha & Omega Semicon | 333W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17294572 | TO-247 | Tube-packed | 134ns | 333W | -55℃~+175℃@(Tj) | - | 40A | 1.2kV | - | 2.1V@15V,20A | 60.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI35-12A7 | Littelfuse/IXYS | 280W 62A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17306474 | - | Box-packed | - | 280W | -40℃~+150℃@(Tj) | - | 62A | 1.2kV | NPT (non-penetrating type) | 2.8V@15V,35A | - | - | - | - | 2nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT100H170G | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17267184 | - | Bag-packed | - | 560W | -40℃~+150℃@(Tj) | - | 150A | 1.7kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | 9nF@25V | ||
| Min: 1 Mult: 1 | 0 | MG06600WB-BN4MM | Littelfuse | IGBT Transistors / Modules ROHS | C6903549 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT450SK60G | Microchip Tech | 1.75kW 550A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C16197662 | - | Bag-packed | - | 1.75kW | -40℃~+175℃@(Tj) | - | 550A | 600V | FS(Field Stop) | 1.8V@15V,450A | - | - | - | - | 37nF@25V | ||
| Min: 1 Mult: 1 | 0 | BSM15GD120DN2E3224BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17199524 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV50H60T3G | Microchip Tech | 176W 80A 600V IGBT Transistors / Modules ROHS | C17299751 | - | Bag-packed | - | 176W | -40℃~+150℃@(Tj) | - | 80A | 600V | NPT (non-penetrating type);FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | 3.15nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM99T3G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17251603 | - | Bag-packed | - | 90W | -40℃~+175℃@(Tj) | - | 50A | 600V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | 1.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT600SK60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17214385 | - | Bag-packed | - | 2.3kW | -40℃~+175℃@(Tj) | - | 700A | 600V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | 49nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT75X60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17282670 | - | Bag-packed | - | 250W | -40℃~+175℃@(Tj) | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | 4.62nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP25R12KE3BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6858545 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN60BG | Microchip Tech | 536W 155A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17229488 | TO-247 | Tube-packed | 385ns | 536W | -55℃~+175℃@(Tj) | 47ns | 155A | 600V | FS(Field Stop) | 1.85V@15V,75A | 485nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GR120BD15 | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17191143 | TO-247 | Tube-packed | 122ns | 521W | -55℃~+150℃@(Tj) | 16ns | 75A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,25A | 203nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA37IF1200HJ | Littelfuse/IXYS | 195W 58A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17183115 | TO-247-3 | Tube-packed | - | 195W | -40℃~+150℃@(Tj) | - | 58A | 1.2kV | PT (Through Type) | 2.1V@15V,35A | 106nC | 350ns | 3.8mJ | 4.1mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYR100N120C3 | Littelfuse/IXYS | 484W 104A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17223291 | TO-247-3 | Tube-packed | 123ns | 484W | -55℃~+175℃@(Tj) | 32ns | 104A | 1.2kV | - | 3.5V@15V,100A | 270nC | - | 6.5mJ | 2.9mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120TG | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17312779 | - | Bag-packed | - | 690W | - | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | 10.7nF@25V | ||
| Min: 1 Mult: 1 | 0 | FS100R12KS4BOSA1 | Infineon Technologies | 660W 130A 1.2kV IGBT Transistors / Modules ROHS | C17313106 | - | Tray | - | 660W | -40℃~+125℃ | - | 130A | 1.2kV | - | 3.7V@15V,100A | - | - | - | - | 6.8nF@25V | ||
| Min: 1 Mult: 1 | 0 | DD1200S33KL2C_B5 | Infineon Technologies | 1.8kW 3.3kV IGBT Transistors / Modules ROHS | C17187950 | - | Bag-packed | - | 1.8kW | -40℃~+125℃ | - | - | 3.3kV | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120JRDQ3 | Microchip Tech | 521W 120A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17241435 | - | Tube-packed | - | 521W | -55℃~+150℃@(Tj) | - | 120A | 1.2kV | NPT (non-penetrating type) | 3V@15V,75A | - | - | - | - | 5.32nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L25R12W2H3B11BPSA1 | Infineon Technologies | 175W 40A 1.2kV IGBT Transistors / Modules ROHS | C17252031 | - | Tray | - | 175W | -40℃~+150℃ | - | 40A | 1.2kV | - | 2.4V@15V,25A | - | - | - | - | 1.45nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT100A120T3AG | Microchip Tech | 595W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17208210 | - | Bag-packed | - | 595W | -40℃~+150℃@(Tj) | - | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | 7.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT45GP120J | Microchip Tech | 329W 75A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17314638 | - | Tube-packed | - | 329W | -55℃~+150℃@(Tj) | - | 75A | 1.2kV | PT (Through Type) | 3.9V@15V,45A | - | - | - | - | 3.94nF@25V |