Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-ETF075Y60U | Vishay Intertech | 294W 100A 600V IGBT Transistors / Modules ROHS | C17283703 | - | Bag-packed | 294W | - | 100A | 600V | 4.44nF@30V | - | 1.93V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX40N250CHV | Littelfuse/IXYS | 1.5kW 70A 2.5kV TO-247 IGBT Transistors / Modules ROHS | C17303028 | TO-247 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 70A | 2.5kV | - | - | 4V@15V,40A | 200ns | 21ns | 270nC | 6.9mJ | 11.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | MUBW75-17T8 | Littelfuse/IXYS | 450W 113A 1.7kV IGBT Transistors / Modules ROHS | C17228021 | - | Box-packed | 450W | -40℃~+125℃@(Tj) | 113A | 1.7kV | 6.6nF@25V | - | 2.4V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DA120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17322994 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH50N120C3 | Littelfuse/IXYS | 750W 100A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17380065 | TO-247 | Tube-packed | 750W | -55℃~+175℃@(Tj) | 100A | 1.2kV | - | - | 3.5V@15V,50A | 133ns | 28ns | 142nC | 1mJ | 3mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT40GLQ120JCU2 | Microchip Tech | 312W 80A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17380445 | SOT-227 | Bag-packed | 312W | -55℃~+150℃@(Tj) | 80A | 1.2kV | 2.3nF@25V | FS(Field Stop) | 2.4V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C7216539 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DU170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C7216542 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGX320N60B3 | Littelfuse/IXYS | TO-247-3 IGBT Transistors / Modules ROHS | C7419085 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12KT4B15BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17189787 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS25R12YT3BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17212222 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH50N60B3 | Littelfuse/IXYS | 600W 120A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17212290 | TO-247 | Tube-packed | 600W | - | 120A | 600V | - | PT (Through Type) | 1.8V@15V,36A | 100ns | 27ns | 70nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ25H120T1G | Microchip Tech | 165W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17320601 | - | Bag-packed | 165W | -40℃~+175℃@(Tj) | 50A | 1.2kV | 1.43nF@25V | FS(Field Stop) | 2.42V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90DDA120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17271932 | - | Bag-packed | 385W | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150SK170G | Microchip Tech | 890W 250A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17330841 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 250A | 1.7kV | 13.5nF@25V | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GN120B2G | Microchip Tech | 543W 134A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17254544 | TO-247-3 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 134A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,50A | 320ns | 28ns | 315nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT20H60T1G | Microchip Tech | 62W 32A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17339656 | - | Bag-packed | 62W | -40℃~+175℃@(Tj) | 32A | 600V | 1.1nF@25V | FS(Field Stop) | 1.9V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGR24N120C3D1 | Littelfuse/IXYS | 200W 48A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17228561 | TO-247-3 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 48A | 1.2kV | - | PT (Through Type) | 4.2V@15V,20A | 93ns | 16ns | 79nC | - | 1.37mJ | 220ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYL40N250CV1 | Littelfuse/IXYS | 577W 70A 2.5kV IGBT Transistors / Modules ROHS | C17219314 | - | Tube-packed | 577W | -55℃~+175℃@(Tj) | 70A | 2.5kV | - | - | 4V@15V,40A | 200ns | 21ns | 270nC | 6.9mJ | 11.7mJ | 210ns | ||
| Min: 1 Mult: 1 | 0 | 10N50F1D | HARRIS | IGBT Transistors / Modules ROHS | C17256571 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120E1 | Alpha & Omega Semicon | 333W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17294572 | TO-247 | Tube-packed | 333W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 2.1V@15V,20A | 134ns | - | 60.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI35-12A7 | Littelfuse/IXYS | 280W 62A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17306474 | - | Box-packed | 280W | -40℃~+150℃@(Tj) | 62A | 1.2kV | 2nF@25V | NPT (non-penetrating type) | 2.8V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H170G | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17267184 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG06600WB-BN4MM | Littelfuse | IGBT Transistors / Modules ROHS | C6903549 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT450SK60G | Microchip Tech | 1.75kW 550A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C16197662 | - | Bag-packed | 1.75kW | -40℃~+175℃@(Tj) | 550A | 600V | 37nF@25V | FS(Field Stop) | 1.8V@15V,450A | - | - | - | - | - | - |