Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD1200R12IE4B1S1BDMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17439922 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JU3 | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17299066 | SOT-227 | Bag-packed | 480W | -55℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17420476 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA30W1200TED | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17299163 | - | Box-packed | 150W | -40℃~+125℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GR120L | Microchip Tech | 694W 117A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17460187 | TO-264 | Tube-packed | 694W | -55℃~+150℃@(Tj) | 117A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,50A | 237ns | 28ns | 445nC | 1.48mJ | 2.14mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DA120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17460527 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN72N60C3H1 | Littelfuse/IXYS | 360W 78A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17365607 | SOT-227B | Tube-packed | 360W | -55℃~+150℃@(Tj) | 78A | 600V | 4.78nF@25V | PT (Through Type) | 2.5V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GR120S | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) D3PAK IGBT Transistors / Modules ROHS | C17461170 | D3PAK | Bag-packed | 521W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,25A | 122ns | 16ns | 203nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT102GA60L | Microchip Tech | 780W 183A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17386291 | TO-264 | Tube-packed | 780W | -55℃~+150℃@(Tj) | 183A | 600V | - | PT (Through Type) | 2.5V@15V,62A | 212ns | 28ns | 294nC | 1.614mJ | 1.354mJ | - | ||
| Min: 1 Mult: 1 | 0 | P3000ZL45X168HPSA1 | Infineon Technologies | 3kA 4.5kV TO-200AF IGBT Transistors / Modules ROHS | C17481846 | TO-200AF | Tray | - | -40℃~+150℃@(Tj) | 3kA | 4.5kV | 620nF@25V | - | 2.5V@15V,3000A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100A65T1G | Microchip Tech | 350W 200A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17471358 | - | Bag-packed | 350W | -40℃~+175℃@(Tj) | 200A | 650V | 6nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXK200N65B4 | Littelfuse/IXYS | 1.15kW 370A 650V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17422868 | TO-264 | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 370A | 650V | - | PT (Through Type) | 1.7V@15V,160A | 245ns | 62ns | 553nC | 2.2mJ | 4.4mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGH24N170A | Littelfuse/IXYS | 250W 24A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17443345 | TO-247AD | Tube-packed | 250W | -55℃~+150℃@(Tj) | 24A | 1.7kV | - | NPT (non-penetrating type) | 6V@15V,16A | 336ns | 21ns | 140nC | - | 2.97mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT35GN120L2DQ2G | Microchip Tech | 379W 94A 1.2kV TO-264-3,TO-264AA IGBT Transistors / Modules ROHS | C17472296 | TO-264-3,TO-264AA | Tube-packed | 379W | -55℃~+150℃@(Tj) | 94A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,35A | 300ns | 24ns | 220nC | 2.315mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AOD5B65N1 | Alpha & Omega Semicon | 52W 10A 650V TO-252 IGBT Transistors / Modules ROHS | C17492585 | TO-252 | Tape & Reel (TR) | 52W | -55℃~+150℃@(Tj) | 10A | 650V | - | - | 2.5V@15V,5A | 73ns | 8ns | 9.2nC | - | - | 170ns | ||
| Min: 1 Mult: 1 | 0 | APTGT200DH120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17398227 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFF300B17N2E4PB11BPSA1 | Infineon Technologies | 1.5kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17389360 | - | Tray | 1.5kW | -40℃~+150℃ | 400A | 1.7kV | 27nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DU170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17465099 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXK160N65B4 | Littelfuse/IXYS | 940W 310A 650V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17349291 | TO-264 | Tube-packed | 940W | -55℃~+175℃@(Tj) | 310A | 650V | - | PT (Through Type) | 1.8V@15V,160A | 220ns | 52ns | 425nC | 1.88mJ | 3.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGH48N60A3 | Littelfuse/IXYS | 300W 120A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17455874 | TO-247AD | Tube-packed | 300W | -55℃~+150℃@(Tj) | 120A | 600V | - | PT (Through Type) | 1.35V@15V,32A | 334ns | 25ns | 110nC | 2.9mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI25-12A7T | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17475801 | - | Box-packed | 225W | -40℃~+125℃@(Tj) | 50A | 1.2kV | 1.65nF@25V | NPT (non-penetrating type) | 2.7V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI75-12T7T | Littelfuse/IXYS | 355W 110A 1.2kV IGBT Transistors / Modules ROHS | C17540738 | - | Box-packed | 355W | -40℃~+125℃@(Tj) | 110A | 1.2kV | 5.35nF@25V | - | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM70T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17540927 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400DA60D3G | Microchip Tech | 1.25kW 500A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17499277 | - | Bag-packed | 1.25kW | -40℃~+175℃@(Tj) | 500A | 600V | 24nF@25V | FS(Field Stop) | 1.9V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA17IF1200HJ | Littelfuse/IXYS | 100W 28A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17582259 | TO-247-3 | Tube-packed | 100W | -40℃~+150℃@(Tj) | 28A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | - | - | 47nC | 1.7mJ | 1.55mJ | 350ns |