Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RJP60D0DPE-00#J3 | RENESAS | 122W 45A 600V SC-83 IGBT Transistors / Modules ROHS | C17504113 | SC-83 | Tape & Reel (TR) | 90ns | 122W | - | 35ns | 45A | 600V | - | 2.2V@15V,22A | 45nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GN120B2DQ2G | Microchip Tech | 272W 67A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17488563 | TO-247-3 | Tube-packed | 280ns | 272W | -55℃~+150℃@(Tj) | 22ns | 67A | 1.2kV | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,25A | 155nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL120TDU120TPG | Microchip Tech | 517W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17571060 | - | Bag-packed | - | 517W | -40℃~+175℃@(Tj) | - | 140A | 1.2kV | FS(Field Stop) | 2.15V@15V,100A | - | - | - | 6.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXDH20N120 | Littelfuse/IXYS | TO-247AD IGBT Transistors / Modules ROHS | C17591047 | TO-247AD | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIEB101H1200EH | Littelfuse/IXYS | 630W 183A 1.2kV IGBT Transistors / Modules ROHS | C17610561 | - | Box-packed | - | 630W | -40℃~+125℃@(Tj) | - | 183A | 1.2kV | - | 2.2V@15V,100A | - | - | - | 7.43nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT35A120T1G | Microchip Tech | 208W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17515930 | - | Bag-packed | - | 208W | -40℃~+150℃@(Tj) | - | 55A | 1.2kV | FS(Field Stop) | 2.1V@15V,35A | - | - | - | 2.5nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXDH20N120D1 | Littelfuse/IXYS | TO-247AD IGBT Transistors / Modules ROHS | C17571852 | TO-247AD | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60L2DQ2G | Microchip Tech | 833W 198A 600V PT (Through Type) TO-264-3,TO-264AA IGBT Transistors / Modules ROHS | C17546782 | TO-264-3,TO-264AA | Tube-packed | 90ns | 833W | -55℃~+150℃@(Tj) | 30ns | 198A | 600V | PT (Through Type) | 2.7V@15V,65A | 210nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH30N65B4 | Littelfuse/IXYS | 230W 65A 650V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17575134 | TO-247AD | Tube-packed | 170ns | 230W | -55℃~+175℃@(Tj) | 32ns | 65A | 650V | PT (Through Type) | 2V@15V,30A | 52nC | - | 1.55mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IGT6E2121 | HARRIS | IGBT Transistors / Modules ROHS | C17519155 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ300SK120G | Microchip Tech | 1.5kW 500A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17681968 | - | Bag-packed | - | 1.5kW | -40℃~+175℃@(Tj) | - | 500A | 1.2kV | FS(Field Stop) | 2.42V@15V,300A | - | - | - | 17.6nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KT4PBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17617005 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 73389_Q | onsemi | IGBT Transistors / Modules ROHS | C17664278 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4-50R12MS4 | Infineon Technologies | 355W 70A 1.2kV IGBT Transistors / Modules ROHS | C17674997 | - | Bag-packed | - | 355W | -40℃~+125℃@(Tj) | - | 70A | 1.2kV | - | 3.75V@15V,50A | - | - | - | 3.4nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475DA120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17649034 | - | Bag-packed | - | 2.08kW | -40℃~+175℃@(Tj) | - | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | - | 24.6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT30GP60BG | Microchip Tech | 463W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17639543 | TO-247 | Tube-packed | 55ns | 463W | -55℃~+150℃@(Tj) | 13ns | 100A | 600V | PT (Through Type) | 2.7V@15V,30A | 90nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R33T3E3P6BPMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17676358 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GA90LD40 | Microchip Tech | 625W 145A 900V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17297346 | TO-264 | Tube-packed | 149ns | 625W | - | 18ns | 145A | 900V | PT (Through Type) | 3.1V@15V,47A | 200nC | - | - | - | 25ns | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100A65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17309232 | - | Bag-packed | - | 250W | -40℃~+175℃@(Tj) | - | 100A | 650V | - | 2.2V@15V,100A | - | - | - | 6nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD1200R12IE4B1S1BDMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17439922 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JU3 | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17299066 | SOT-227 | Bag-packed | - | 480W | -55℃~+150℃@(Tj) | - | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | 7.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17420476 | - | Bag-packed | - | 1.66kW | -40℃~+150℃@(Tj) | - | 400A | 1.7kV | FS(Field Stop) | 2.4V@15V,300A | - | - | - | 26.5nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | MIXA30W1200TED | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17299163 | - | Box-packed | - | 150W | -40℃~+125℃@(Tj) | - | 43A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GR120L | Microchip Tech | 694W 117A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17460187 | TO-264 | Tube-packed | 237ns | 694W | -55℃~+150℃@(Tj) | 28ns | 117A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,50A | 445nC | 1.48mJ | 2.14mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DA120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17460527 | - | Bag-packed | - | 277W | -40℃~+150℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 2.1V@15V,50A | - | - | - | 3.6nF@25V | - |