Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGTH50TK65GC11 | ROHM Semicon | 59W 26A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17202200 | SC-93-3 | Tube-packed | 59W | 94ns | -40℃~+175℃@(Tj) | 27ns | 26A | 650V | FS(Field Stop) | 2.1V@15V,25A | 49nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120JRDQ3 | Microchip Tech | 521W 120A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17241435 | - | Tube-packed | 521W | - | -55℃~+150℃@(Tj) | - | 120A | 1.2kV | NPT (non-penetrating type) | 3V@15V,75A | - | - | - | 5.32nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90DDA120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17271932 | - | Bag-packed | 385W | - | -40℃~+175℃@(Tj) | - | 110A | 1.2kV | FS(Field Stop) | 2.25V@15V,75A | - | - | - | 4.4nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4072DPBF | Infineon Technologies | 180W 70A 300V TO-247AC IGBT Transistors / Modules ROHS | C17246199 | TO-247AC | Bag-packed | 180W | 144ns | -55℃~+150℃@(Tj) | 18ns | 70A | 300V | - | 1.7V@15V,40A | 73nC | - | - | - | 122ns | ||
| Min: 1 Mult: 1 | 0 | RGTV60TS65GC11 | ROHM Semicon | 194W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17293900 | TO-247N | Tube-packed | 194W | 105ns | -40℃~+175℃@(Tj) | 33ns | 60A | 650V | FS(Field Stop) | 1.9V@15V,30A | 64nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN120J | Microchip Tech | 446W 153A 1.2kV FS(Field Stop) SOT-227B-4 IGBT Transistors / Modules ROHS | C17219018 | SOT-227B-4 | Tube-packed | 446W | - | -55℃~+150℃@(Tj) | - | 153A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | 6.5nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7B11BPSA2 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17269623 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.5V@15V,50A | - | - | - | 11.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4AB11BOSA1 | Infineon Technologies | 3.35kW 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17265181 | - | Bag-packed | 3.35kW | - | -40℃~+150℃ | - | - | 1.2kV | FS(Field Stop) | 2.1V@15V,600A | - | - | - | 37nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FS380R12A6T4BBPSA1 | Infineon Technologies | 870W 380A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17445597 | - | Tray | 870W | - | -40℃~+150℃@(Tj) | - | 380A | 1.2kV | FS(Field Stop) | 1.95V@15V,250A | - | - | - | 19nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DU120CTBL1NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17399440 | - | Bag-packed | 375W | - | -55℃~+175℃@(Tj) | - | 110A | 1.2kV | - | 2.4V@15V,50A | - | - | - | 2.77nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120E2 | Alpha & Omega Semicon | 250W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17615084 | TO-247 | Tube-packed | 250W | 123ns | -55℃~+175℃@(Tj) | - | 40A | 1.2kV | - | 2.2V@15V,20A | 53.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L25R12W2H3B11BPSA1 | Infineon Technologies | 175W 40A 1.2kV IGBT Transistors / Modules ROHS | C17252031 | - | Tray | 175W | - | -40℃~+150℃ | - | 40A | 1.2kV | - | 2.4V@15V,25A | - | - | - | 1.45nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT75YF120NT | Vishay Intertech | 431W 118A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17594881 | - | Box-packed | 431W | - | -40℃~+150℃@(Tj) | - | 118A | 1.2kV | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP100R06KE3BOSA1 | Infineon Technologies | 335W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17613978 | - | Tray | 335W | - | -40℃~+150℃ | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | 6.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT35GA90BD15 | Microchip Tech | 290W 63A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17397375 | TO-247 | Tube-packed | 290W | 104ns | -55℃~+150℃@(Tj) | 12ns | 63A | 900V | PT (Through Type) | 3.1V@15V,18A | 84nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12W2T4B11BOMA1 | Infineon Technologies | 335W 83A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17238001 | - | Tray | 335W | - | -40℃~+150℃ | - | 83A | 1.2kV | FS(Field Stop) | 2.15V@15V,50A | - | - | - | 2.8nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17252936 | - | Tray | 215W | - | -40℃~+150℃ | - | 54A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | - | 2nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7PB11BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17586071 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | - | 30.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120B2 | Microchip Tech | 961W 160A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17620222 | TO-247 | Tube-packed | 961W | 278ns | -55℃~+150℃@(Tj) | 33ns | 160A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,70A | 544nC | 2.58mJ | 3.82mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HE4PB9HPSA1 | Infineon Technologies | 2.4kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17468424 | - | Tray | - | - | -40℃~+150℃ | - | 2.4kA | 1.7kV | FS(Field Stop) | 2.3V@15V,2400A | - | - | - | 195nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT80DA120U | Vishay Intertech | 658W 139A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C17206388 | SOT-227 | Bag-packed | 658W | - | -40℃~+150℃@(Tj) | - | 139A | 1.2kV | - | 2.55V@15V,80A | - | - | - | 4.4nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME4B72BOSA1 | Infineon Technologies | 20mW 1.2kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17377211 | - | Tray | 20mW | - | -40℃~+150℃ | - | 1.2kA | 1.2kV | FS(Field Stop) | 2.1V@15V,600A | - | - | - | 37nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ40DDA120CT3G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17357371 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 2.4V@15V,40A | - | - | - | 2.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN120JDQ4 | Microchip Tech | 446W 153A 1.2kV FS(Field Stop) SOT-227B-4 IGBT Transistors / Modules ROHS | C17199066 | SOT-227B-4 | Tube-packed | 446W | - | -55℃~+150℃@(Tj) | - | 153A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | 6.5nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A120T3AG | Microchip Tech | 595W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17208210 | - | Bag-packed | 595W | - | -40℃~+150℃@(Tj) | - | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | 7.2nF@25V | - |