Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FS380R12A6T4BBPSA1 | Infineon Technologies | 870W 380A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17445597 | - | Tray | 870W | -40℃~+150℃@(Tj) | 380A | 1.2kV | 19nF@25V | FS(Field Stop) | 1.95V@15V,250A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120B2RDQ2G | Microchip Tech | 625W 94A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17371602 | TO-247-3 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 94A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | 230ns | 24ns | 340nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT8TM65DGC9 | ROHM Semicon | 16W 5A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17521405 | TO-220 | Tube-packed | 16W | -40℃~+175℃@(Tj) | 5A | 650V | - | FS(Field Stop) | 2.1V@15V,4A | 69ns | 17ns | 13.5nC | - | 40ns | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM70T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17540927 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200TL60G | Microchip Tech | 652W 300A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17579904 | - | Bag-packed | 652W | -40℃~+175℃@(Tj) | 300A | 600V | 12.2nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A60T3AG | Microchip Tech | 600W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17351609 | - | Bag-packed | 600W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12N2T7B15BPSA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17611955 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | 1.8V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R06KE3BOSA1 | Infineon Technologies | 430W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17584604 | - | Tray | 430W | -40℃~+150℃@(Tj) | 150A | 600V | 9.3nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP10NC60S | STMicroelectronics | 62.5W 21A 600V TO-220 IGBT Transistors / Modules ROHS | C17584964 | TO-220 | Tube-packed | 62.5W | -55℃~+150℃@(Tj) | 21A | 600V | - | - | 1.65V@15V,5A | 160ns | 19ns | 18nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP100R12N2T7BPSA2 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17461901 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | 1.5V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT102GA60L | Microchip Tech | 780W 183A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17386291 | TO-264 | Tube-packed | 780W | -55℃~+150℃@(Tj) | 183A | 600V | - | PT (Through Type) | 2.5V@15V,62A | 212ns | 28ns | 294nC | 1.354mJ | - | 1.614mJ | ||
| Min: 1 Mult: 1 | 0 | APTGL120TDU120TPG | Microchip Tech | 517W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17571060 | - | Bag-packed | 517W | -40℃~+175℃@(Tj) | 140A | 1.2kV | 6.2nF@25V | FS(Field Stop) | 2.15V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL40X120T3G | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17401326 | - | Bag-packed | 220W | -40℃~+175℃@(Tj) | 65A | 1.2kV | 1.95nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L200R10W3S7FB11BPSA1 | Infineon Technologies | 20mW 70A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C17403364 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 70A | 950V | 6.48nF@25V | FS(Field Stop) | 1.55V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS450R12KE4BOSA1 | Infineon Technologies | 2.25kW 675A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17403504 | - | Tray | 2.25kW | -40℃~+150℃ | 675A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFF300B17N2E4PB11BPSA1 | Infineon Technologies | 1.5kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17389360 | - | Tray | 1.5kW | -40℃~+150℃ | 400A | 1.7kV | 27nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS20R06W1E3B11BOMA1 | Infineon Technologies | 135W 35A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17477880 | - | Tray | 135W | -40℃~+150℃ | 35A | 600V | 1.1nF@25V | FS(Field Stop) | 2V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100DDA65T3G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17476310 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 650V | 6nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R06KE3B2HOSA1 | Infineon Technologies | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17467572 | - | Tray | 940W | -40℃~+150℃ | 400A | 600V | 19nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AOD5B65N1 | Alpha & Omega Semicon | 52W 10A 650V TO-252 IGBT Transistors / Modules ROHS | C17492585 | TO-252 | Tape & Reel (TR) | 52W | -55℃~+150℃@(Tj) | 10A | 650V | - | - | 2.5V@15V,5A | 73ns | 8ns | 9.2nC | - | 170ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG11N120CN | onsemi | 298W 43A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17500069 | TO-247 | Tube-packed | 298W | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | NPT (non-penetrating type) | 2.4V@15V,11A | 180ns | 23ns | 100nC | - | - | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | APT44GA60B | Microchip Tech | 337W 78A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17344294 | TO-247 | Tube-packed | 337W | -55℃~+150℃@(Tj) | 78A | 600V | - | PT (Through Type) | 2.5V@15V,26A | 84ns | 16ns | 128nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GN120B2DQ2G | Microchip Tech | 272W 67A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17488563 | TO-247-3 | Tube-packed | 272W | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,25A | 280ns | 22ns | 155nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90JDQ2 | Microchip Tech | 284W 64A 900V PT (Through Type) IGBT Transistors / Modules ROHS | C17422466 | - | Tube-packed | 284W | -55℃~+150℃@(Tj) | 64A | 900V | 3.3nF@25V | PT (Through Type) | 3.9V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BIDW50N65T | BOURNS | 416W 100A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17512645 | TO-247 | Tube-packed | 416W | -55℃~+150℃@(Tj) | 100A | 650V | - | FS(Field Stop) | 2.2V@15V,50A | 125ns | 37ns | 123nC | 3mJ | 37.5ns | 1.1mJ |