Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MIEB101W1200EH | Littelfuse/IXYS | 630W 183A 1.2kV IGBT Transistors / Modules ROHS | C17667082 | - | Box-packed | 630W | -40℃~+125℃@(Tj) | 183A | 1.2kV | 7.43nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW50-12A8 | Littelfuse/IXYS | 350W 85A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17677663 | - | Box-packed | 350W | -40℃~+125℃@(Tj) | 85A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 2.6V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17496949 | - | Bag-packed | 1.38kW | -40℃~+150℃@(Tj) | 420A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17420476 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100BB60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17319284 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA30W1200TED | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17299163 | - | Box-packed | 150W | -40℃~+125℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GR120L | Microchip Tech | 694W 117A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17460187 | TO-264 | Tube-packed | 694W | -55℃~+150℃@(Tj) | 117A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,50A | 237ns | 28ns | 445nC | 1.48mJ | 2.14mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DA120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17460527 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN72N60C3H1 | Littelfuse/IXYS | 360W 78A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17365607 | SOT-227B | Tube-packed | 360W | -55℃~+150℃@(Tj) | 78A | 600V | 4.78nF@25V | PT (Through Type) | 2.5V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL40X120T3G | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17401326 | - | Bag-packed | 220W | -40℃~+175℃@(Tj) | 65A | 1.2kV | 1.95nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100A65T1G | Microchip Tech | 350W 200A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17471358 | - | Bag-packed | 350W | -40℃~+175℃@(Tj) | 200A | 650V | 6nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120L | Microchip Tech | 961W 160A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17422812 | TO-264 | Tube-packed | 961W | -55℃~+150℃@(Tj) | 160A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,70A | 278ns | 33ns | 544nC | 2.58mJ | 3.82mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXK200N65B4 | Littelfuse/IXYS | 1.15kW 370A 650V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17422868 | TO-264 | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 370A | 650V | - | PT (Through Type) | 1.7V@15V,160A | 245ns | 62ns | 553nC | 2.2mJ | 4.4mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGH24N170A | Littelfuse/IXYS | 250W 24A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17443345 | TO-247AD | Tube-packed | 250W | -55℃~+150℃@(Tj) | 24A | 1.7kV | - | NPT (non-penetrating type) | 6V@15V,16A | 336ns | 21ns | 140nC | - | 2.97mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DD600S17K3B2NOSA1 | Infineon Technologies | 1.7kV IGBT Transistors / Modules ROHS | C17413802 | - | Bag-packed | - | -40℃~+125℃@(Tj) | - | 1.7kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200HR120G | Microchip Tech | 1kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17451409 | - | Bag-packed | 1kW | -40℃~+175℃@(Tj) | 300A | 1.2kV | 9.2nF@25V | FS(Field Stop) | 2.4V@15V,160A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT102GA60L | Microchip Tech | 780W 183A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17386291 | TO-264 | Tube-packed | 780W | -55℃~+150℃@(Tj) | 183A | 600V | - | PT (Through Type) | 2.5V@15V,62A | 212ns | 28ns | 294nC | 1.614mJ | 1.354mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ40DDA120CT3G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17357371 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 75A | 1.2kV | 2.3nF@25V | FS(Field Stop) | 2.4V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | P3000ZL45X168HPSA1 | Infineon Technologies | 3kA 4.5kV TO-200AF IGBT Transistors / Modules ROHS | C17481846 | TO-200AF | Tray | - | -40℃~+150℃@(Tj) | 3kA | 4.5kV | 620nF@25V | - | 2.5V@15V,3000A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GN120L2DQ2G | Microchip Tech | 379W 94A 1.2kV TO-264-3,TO-264AA IGBT Transistors / Modules ROHS | C17472296 | TO-264-3,TO-264AA | Tube-packed | 379W | -55℃~+150℃@(Tj) | 94A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,35A | 300ns | 24ns | 220nC | 2.315mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT225DU170G | Microchip Tech | 1.25kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17377913 | - | Bag-packed | 1.25kW | -40℃~+150℃@(Tj) | 340A | 1.7kV | 20nF@25V | FS(Field Stop) | 2.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AIKW50N65RF5XKSA1 | Infineon Technologies | 250W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17375807 | TO-247-3 | Tube-packed | 250W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 156ns | 20ns | 109nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTS40B65H1 | Alpha & Omega Semicon | 300W 80A 650V TO-220 IGBT Transistors / Modules ROHS | C17482079 | TO-220 | Tube-packed | 300W | -55℃~+175℃@(Tj) | 80A | 650V | - | - | 2.4V@15V,40A | 130ns | 41ns | 63nC | - | 1.27mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH60D1DPP-E0#T2 | RENESAS | 30W 20A 600V TO-220FP IGBT Transistors / Modules ROHS | C17419364 | TO-220FP | Bag-packed | 30W | - | 20A | 600V | - | - | 2.5V@15V,10A | 42ns | 30ns | 13nC | - | - | 70ns | ||
| Min: 1 Mult: 1 | 0 | APT65GP60L2DQ2G | Microchip Tech | 833W 198A 600V PT (Through Type) TO-264-3,TO-264AA IGBT Transistors / Modules ROHS | C17546782 | TO-264-3,TO-264AA | Tube-packed | 833W | -55℃~+150℃@(Tj) | 198A | 600V | - | PT (Through Type) | 2.7V@15V,65A | 90ns | 30ns | 210nC | - | - | - |