Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BIDW30N60T | BOURNS | 230W 60A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17486032 | TO-247 | Tube-packed | 230W | 67ns | 30ns | -55℃~+150℃@(Tj) | 60A | 600V | FS(Field Stop) | 1.65V@15V,30A | 76nC | 40ns | 1.85mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H120G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17486763 | - | Bag-packed | 480W | - | - | -40℃~+150℃@(Tj) | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | 7.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM70T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17540927 | - | Bag-packed | 176W | - | - | -40℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | 3.15nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200TL60G | Microchip Tech | 652W 300A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17579904 | - | Bag-packed | 652W | - | - | -40℃~+175℃@(Tj) | 300A | 600V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | 12.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | STGWT40H60DLFB | STMicroelectronics | 283W 80A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17356115 | TO-3P | Tube-packed | 283W | 142ns | - | -55℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 2V@15V,40A | 210nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GR120B2 | Microchip Tech | 694W 117A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17443850 | TO-247 | Tube-packed | 694W | 237ns | 28ns | -55℃~+150℃@(Tj) | 117A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,50A | 445nC | - | 2.14mJ | - | 1.48mJ | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65GC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17445765 | TO-247N | Tube-packed | 254W | 180ns | 52ns | -40℃~+175℃@(Tj) | 96A | 650V | FS(Field Stop) | 1.9V@15V,50A | 141nC | - | 1.18mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400DU120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17551074 | - | Bag-packed | 1.785kW | - | - | -40℃~+150℃@(Tj) | 560A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | - | - | 28nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400DA60D3G | Microchip Tech | 1.25kW 500A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17499277 | - | Bag-packed | 1.25kW | - | - | -40℃~+175℃@(Tj) | 500A | 600V | FS(Field Stop) | 1.9V@15V,400A | - | - | - | 24nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DH170G | Microchip Tech | 890W 250A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17597700 | - | Bag-packed | 890W | - | - | - | 250A | 1.7kV | FS(Field Stop) | 2.4V@15V,150A | - | - | - | 13.5nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT45GR65B | Microchip Tech | 357W 92A 650V NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17486729 | TO-247 | Tube-packed | 357W | 100ns | 15ns | - | 92A | 650V | NPT (non-penetrating type) | 2.4V@15V,45A | 203nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120L | Microchip Tech | 961W 160A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17422812 | TO-264 | Tube-packed | 961W | 278ns | 33ns | -55℃~+150℃@(Tj) | 160A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,70A | 544nC | - | 3.82mJ | - | 2.58mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT150A60T1G | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C6466171 | - | Bag-packed | 480W | - | - | -40℃~+175℃@(Tj) | 225A | 600V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | 9.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U104N16RRBPSA1 | Infineon Technologies | 20mW 50A 1.2kV IGBT Transistors / Modules ROHS | C6022224 | - | Tray | 20mW | - | - | - | 50A | 1.2kV | - | 2.8V@15V,50A | - | - | - | 3.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | RGT40TS65DGC11 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C7044783 | TO-247N | Tube-packed | 144W | 75ns | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | FS(Field Stop) | 2.1V@15V,20A | 40nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT20TL601G | Microchip Tech | 62W 32A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C5569608 | - | Bag-packed | 62W | - | - | -40℃~+175℃@(Tj) | 32A | 600V | FS(Field Stop) | 1.9V@15V,20A | - | - | - | 1.1pF@25V | - | ||
| Min: 1 Mult: 1 | 0 | MSG160T65HLC1 | MASPOWER | 160A 650V TO-247plus IGBT Transistors / Modules ROHS | C5353635 | TO-247plus | Tube-packed | - | - | - | - | 160A | 650V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | A2P75S12M3 | STMicroelectronics | 454.5W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C5268136 | - | Tray | 454.5W | - | - | -40℃~+150℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 2.3V@15V,75A | - | - | - | 4.7nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | BSM200GB120DN2HOSA1 | Infineon Technologies | 1.4kW 290A 1.2kV IGBT Transistors / Modules ROHS | C17341077 | - | Tray | 1.4kW | - | - | - | 290A | 1.2kV | - | 3V@15V,200A | - | - | - | 13nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | STGY80H65DFB | STMicroelectronics | 469W 120A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17341127 | TO-247-3 | Tube-packed | 469W | 280ns | 84ns | -55℃~+175℃@(Tj) | 120A | 650V | FS(Field Stop) | 2V@15V,80A | 414nC | 85ns | 2.1mJ | - | 1.5mJ | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7B11BPSA2 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17269623 | - | Tray | 20mW | - | - | -40℃~+175℃@(Tj) | 50A | 1.2kV | FS(Field Stop) | 1.5V@15V,50A | - | - | - | 11.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4AB11BOSA1 | Infineon Technologies | 3.35kW 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17265181 | - | Bag-packed | 3.35kW | - | - | -40℃~+150℃ | - | 1.2kV | FS(Field Stop) | 2.1V@15V,600A | - | - | - | 37nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400DA120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17278290 | - | Bag-packed | 1.785kW | - | - | -40℃~+150℃@(Tj) | 560A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | - | - | 28nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TDU60PG | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17278850 | - | Bag-packed | 176W | - | - | -40℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | 3.15nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT80DA120U | Vishay Intertech | 658W 139A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C17206388 | SOT-227 | Bag-packed | 658W | - | - | -40℃~+150℃@(Tj) | 139A | 1.2kV | - | 2.55V@15V,80A | - | - | - | 4.4nF@25V | - |