Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGL60TL120T3G | Microchip Tech | 280W 80A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626187 | - | Bag-packed | 280W | -40℃~+175℃@(Tj) | 80A | 1.2kV | 2.77nF@25V | FS(Field Stop) | 2.2V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH80B120H2Q0SG | onsemi | IGBT Transistors / Modules ROHS | C17559185 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B135E1 | Alpha & Omega Semicon | 250W 40A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17691629 | TO-247 | Tube-packed | 250W | -55℃~+175℃@(Tj) | 40A | 1.35kV | - | - | 2.3V@15V,20A | 134ns | - | 58nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT16N170A | Littelfuse/IXYS | 190W 16A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17662915 | TO-268AA | Tube-packed | 190W | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | NPT (non-penetrating type) | 5V@15V,11A | 160ns | 36ns | 65nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100BB60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17319284 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT44GA60B | Microchip Tech | 337W 78A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17344294 | TO-247 | Tube-packed | 337W | -55℃~+150℃@(Tj) | 78A | 600V | - | PT (Through Type) | 2.5V@15V,26A | 84ns | 16ns | 128nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ200SK65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17412701 | - | Bag-packed | 483W | -40℃~+175℃@(Tj) | 200A | 650V | 12nF@25V | - | 2.2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AIKW50N65RF5XKSA1 | Infineon Technologies | 250W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17375807 | TO-247-3 | Tube-packed | 250W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 156ns | 20ns | 109nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DD600S17K3B2NOSA1 | Infineon Technologies | 1.7kV IGBT Transistors / Modules ROHS | C17413802 | - | Bag-packed | - | -40℃~+125℃@(Tj) | - | 1.7kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG11N120CN | onsemi | 298W 43A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17500069 | TO-247 | Tube-packed | 298W | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | NPT (non-penetrating type) | 2.4V@15V,11A | 180ns | 23ns | 100nC | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGH40N120B2D1 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17473895 | TO-247AD | Tube-packed | 380W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 3.5V@15V,40A | 290ns | 21ns | 138nC | 4.5mJ | 3mJ | 100ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L30R07W2H3FB11BPSA2 | Infineon Technologies | 20mW 30A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17456528 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 30A | 650V | 1.65nF@25V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N65C3H1 | Littelfuse/IXYS | 300W 80A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17486653 | TO-247 | Tube-packed | 300W | - | 80A | 650V | - | PT (Through Type) | 2.2V@15V,40A | 106ns | 26ns | 70nC | - | - | 120ns | ||
| Min: 1 Mult: 1 | 0 | APT45GR65B | Microchip Tech | 357W 92A 650V NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17486729 | TO-247 | Tube-packed | 357W | - | 92A | 650V | - | NPT (non-penetrating type) | 2.4V@15V,45A | 100ns | 15ns | 203nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100SK170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17512856 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17496949 | - | Bag-packed | 1.38kW | -40℃~+150℃@(Tj) | 420A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17489253 | TO-220-3 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 130A | 650V | - | PT (Through Type) | 2.1V@15V,36A | 80ns | 22ns | 80nC | 1.3mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGN82N120C3H1 | Littelfuse/IXYS | 595W 130A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17554527 | SOT-227B | Tube-packed | 595W | -55℃~+150℃@(Tj) | 130A | 1.2kV | 7.9nF@25V | PT (Through Type) | 3.9V@15V,82A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120B2RG | Microchip Tech | 781W 135A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17592157 | TO-247-3 | Tube-packed | 781W | -55℃~+150℃@(Tj) | 135A | 1.2kV | - | NPT (non-penetrating type) | 3V@15V,50A | 260ns | 25ns | 340nC | 3.6mJ | 2.64mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100H65T3G | Microchip Tech | 350W 135A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17535810 | - | Bag-packed | 350W | -40℃~+175℃@(Tj) | 135A | 650V | 6.15nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DH170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17582283 | - | Bag-packed | 312W | -40℃~+150℃@(Tj) | 75A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DU60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17536497 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGR55N120A3H1 | Littelfuse/IXYS | 200W 70A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17563624 | TO-247-3 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 70A | 1.2kV | - | PT (Through Type) | 2.35V@15V,55A | 365ns | 23ns | 185nC | 5.1mJ | 13.3mJ | 200ns | ||
| Min: 1 Mult: 1 | 0 | FS300R12KE3BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17507762 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT30J341,Q | TOSHIBA | 230W 59A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17673951 | SC-65-3 | Tray | 230W | - | 59A | 600V | - | - | 2V@15V,30A | 280ns | 80ns | - | - | - | 50ns |