Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MG150HF12TFC1 | Yangzhou Yangjie Elec Tech | C1 IGBT Transistors / Modules ROHS | C20601998 | C1 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG75HF12TFC1 | Yangzhou Yangjie Elec Tech | C1 IGBT Transistors / Modules ROHS | C20602009 | C1 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100LA65UF | Vishay Intertech | SOT-227 IGBT Transistors / Modules ROHS | C20446326 | SOT-227 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCF450N170L2E3 | Jiangsu Changjing Electronics Technology Co., Ltd. | E3 IGBT Transistors / Modules ROHS | C22392035 | E3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGBL6NC60DT4 | STMicroelectronics | D2PAK IGBT Transistors / Modules ROHS | C19381507 | D2PAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| RJH60D3DPE-00#J3 | RENESAS | LDPAK-4 IGBT Transistors / Modules ROHS | C19574002 | LDPAK-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIP50R12E1ATN-BP | MCC(Micro Commercial Components) | IGBT Transistors / Modules ROHS | C19988044 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW40N120F-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988045 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW75N65F-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988046 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIWP75N120-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988047 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD3NB60FT4 | STMicroelectronics | DPAK IGBT Transistors / Modules ROHS | C19549757 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R12KS4PHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17555322 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 73389_Q | onsemi | IGBT Transistors / Modules ROHS | C17664278 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G50US60L | onsemi | 250W 50A 600V IGBT Transistors / Modules ROHS | C17627679 | - | Bag-packed | 250W | -40℃~+150℃@(Tj) | 50A | 600V | 3.46nF@30V | - | 2.8V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600A60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17630168 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 700A | 600V | 49nF@25V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GN120B2DQ2G | Microchip Tech | 272W 67A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17488563 | TO-247-3 | Tube-packed | 272W | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,25A | 280ns | 22ns | 155nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17489253 | TO-220-3 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 130A | 650V | - | PT (Through Type) | 2.1V@15V,36A | 80ns | 22ns | 80nC | 1.3mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG11N120CN | onsemi | 298W 43A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17500069 | TO-247 | Tube-packed | 298W | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | NPT (non-penetrating type) | 2.4V@15V,11A | 180ns | 23ns | 100nC | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXA30RG1200DHG-TUB | Littelfuse/IXYS | 147W 43A 1.2kV SMD-9P IGBT Transistors / Modules ROHS | C17648242 | SMD-9P | Bag-packed | 147W | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | - | 2.1V@15V,25A | 250ns | 70ns | 76nC | 2.5mJ | 3mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT44GA60B | Microchip Tech | 337W 78A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17344294 | TO-247 | Tube-packed | 337W | -55℃~+150℃@(Tj) | 78A | 600V | - | PT (Through Type) | 2.5V@15V,26A | 84ns | 16ns | 128nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4200R17N3E4BPSA1 | Infineon Technologies | 20mW 200A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17532314 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 200A | 1.7kV | 18nF@25V | FS(Field Stop) | 2.3V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX100N170 | Littelfuse/IXYS | 830W 170A 1.7kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17537671 | TO-247-3 | Tube-packed | 830W | -55℃~+150℃@(Tj) | 170A | 1.7kV | - | NPT (non-penetrating type) | 3V@15V,100A | - | - | 425nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK60B65M3 | Alpha & Omega Semicon | 500W 120A 650V TO-247 IGBT Transistors / Modules ROHS | C17690090 | TO-247 | Tube-packed | 500W | -55℃~+175℃@(Tj) | 120A | 650V | - | - | 2.45V@15V,60A | 166ns | 44ns | 106nC | 2.6mJ | 1.3mJ | 346ns | ||
| Min: 1 Mult: 1 | 0 | MWI75-12T7T | Littelfuse/IXYS | 355W 110A 1.2kV IGBT Transistors / Modules ROHS | C17540738 | - | Box-packed | 355W | -40℃~+125℃@(Tj) | 110A | 1.2kV | 5.35nF@25V | - | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH20N65C3 | Littelfuse/IXYS | 230W 50A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17664774 | TO-247 | Tube-packed | 230W | -55℃~+175℃@(Tj) | 50A | 650V | - | PT (Through Type) | 2.5V@15V,20A | 80ns | 19ns | 30nC | - | - | - |