Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG12N60D1D | HARRIS | 75W 21A 600V TO-247 IGBT Transistors / Modules ROHS | C17434000 | TO-247 | Bag-packed | 75W | - | -55℃~+150℃@(Tj) | - | 21A | 600V | - | 2.5V@15V,12A | 70nC | 60ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP40R12KT3BOSA1 | Infineon Technologies | 210W 55A 1.2kV IGBT Transistors / Modules ROHS | C17232179 | - | Bag-packed | 210W | - | -40℃~+125℃ | - | 55A | 1.2kV | - | 2.3V@15V,40A | - | - | - | - | 2.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT75X60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17282670 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | 4.62nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT100H170G | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17267184 | - | Bag-packed | 560W | - | -40℃~+150℃@(Tj) | - | 150A | 1.7kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | 9nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7B11BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285211 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | 30.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF800R12KE7HPSA1 | Infineon Technologies | 800A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17262360 | - | Tray | - | - | -40℃~+175℃@(Tj) | - | 800A | 1.2kV | FS(Field Stop) | 1.75V@15V,800A | - | - | - | - | 122nF@25V | ||
| Min: 1 Mult: 1 | 0 | STGWT80V60F | STMicroelectronics | 469W 120A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17288447 | TO-3P | Tube-packed | 469W | 220ns | -55℃~+175℃@(Tj) | 60ns | 120A | 600V | FS(Field Stop) | 2.3V@15V,80A | 448nC | - | 1mJ | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TK60DGC11 | ROHM Semicon | 54W 30A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17247818 | SC-93-3 | Tube-packed | 54W | 186ns | -40℃~+175℃@(Tj) | 44ns | 30A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | 58ns | 1.11mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17236495 | - | Bag-packed | 340W | - | -40℃~+175℃@(Tj) | - | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | 6.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM99T3G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17251603 | - | Bag-packed | 90W | - | -40℃~+175℃@(Tj) | - | 50A | 600V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | 1.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT75GP120JDQ3 | Microchip Tech | 543W 128A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17248744 | - | Tube-packed | 543W | - | -55℃~+150℃@(Tj) | - | 128A | 1.2kV | PT (Through Type) | 3.9V@15V,75A | - | - | - | - | 7.04nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT150GT120JR | Microchip Tech | 830W 170A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17392464 | - | Tube-packed | 830W | - | -55℃~+150℃@(Tj) | - | 170A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,150A | - | - | - | - | 9.3nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW75N65ES5XKSA1 | Infineon Technologies | 148W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17225522 | HSIP247-3 | Tube-packed | 148W | 152ns | -40℃~+175℃@(Tj) | 24ns | 80A | 650V | FS(Field Stop) | 1.7V@15V,60A | 144nC | 71ns | - | 1.48mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT50GN120B2G | Microchip Tech | 543W 134A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17254544 | TO-247-3 | Tube-packed | 543W | 320ns | -55℃~+150℃@(Tj) | 28ns | 134A | 1.2kV | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,50A | 315nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS35R12W1T4B11BOMA1 | Infineon Technologies | 225W 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17262446 | - | Tray | 225W | - | -40℃~+150℃ | - | 65A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | 2nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF100R07W1H5FPB53BPSA2 | Infineon Technologies | 20mW 40A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17630980 | - | Tray | 20mW | - | -40℃~+150℃ | - | 40A | 650V | FS(Field Stop) | 1.55V@15V,25A | - | - | - | - | 2.8nF@25V | ||
| Min: 1 Mult: 1 | 0 | F3L600R10W4S7FC22BPSA1 | Infineon Technologies | 20mW 310A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C17217803 | - | Tray | 20mW | - | -40℃~+150℃@(Tj) | - | 310A | 950V | FS(Field Stop) | 2.25V@15V,400A | - | - | - | - | 49.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | IFS100B12N3E4B31BOSA1 | Infineon Technologies | 515W 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17217858 | - | Tray | 515W | - | -40℃~+150℃ | - | 200A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | 6.3nF@25V | ||
| Min: 1 Mult: 1 | 0 | STGWT80H65FB | STMicroelectronics | 469W 120A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17373844 | TO-3P | Tube-packed | 469W | 280ns | -55℃~+175℃@(Tj) | 84ns | 120A | 650V | FS(Field Stop) | 2V@15V,80A | 414nC | - | 1.5mJ | 2.1mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50A120T1G | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17222143 | - | Bag-packed | 277W | - | -40℃~+150℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | 3.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT200DH120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17398227 | - | Bag-packed | 890W | - | -40℃~+150℃@(Tj) | - | 280A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | AOK60B65H1 | Alpha & Omega Semicon | 500W 120A 650V TO-247 IGBT Transistors / Modules ROHS | C17218491 | TO-247 | Tube-packed | 500W | 153ns | -55℃~+175℃@(Tj) | 39ns | 120A | 650V | - | 2.35V@15V,60A | 90nC | 288ns | 1.17mJ | 2.42mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U75N16W1RBOMA1 | Infineon Technologies | 335W 69A 1.2kV IGBT Transistors / Modules ROHS | C17220443 | - | Tray | 335W | - | -40℃~+150℃ | - | 69A | 1.2kV | - | 2.15V@15V,50A | - | - | - | - | 2.8nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7B11BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17618316 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 1.55V@15V,75A | - | - | - | - | 15.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G50US60N | onsemi | 139W 50A 600V IGBT Transistors / Modules ROHS | C17556449 | - | Bag-packed | 139W | - | -40℃~+150℃@(Tj) | - | 50A | 600V | - | 2.7V@15V,50A | - | - | - | - | 3.565nF@30V |