Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FZ2400R17HE4PB9HPSA1 | Infineon Technologies | 2.4kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17468424 | - | Tray | -40℃~+150℃ | 2.4kA | 1.7kV | 195nF@25V | FS(Field Stop) | 2.3V@15V,2400A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AIKW50N65RF5XKSA1 | Infineon Technologies | 250W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17375807 | TO-247-3 | Tube-packed | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 156ns | 250W | 20ns | 109nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DU170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17465099 | - | Bag-packed | -40℃~+150℃@(Tj) | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | 560W | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS380R12A6T4BBPSA1 | Infineon Technologies | 870W 380A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17445597 | - | Tray | -40℃~+150℃@(Tj) | 380A | 1.2kV | 19nF@25V | FS(Field Stop) | 1.95V@15V,250A | - | 870W | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120B2RDQ2G | Microchip Tech | 625W 94A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17371602 | TO-247-3 | Tube-packed | -55℃~+150℃@(Tj) | 94A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | 230ns | 625W | 24ns | 340nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT8TM65DGC9 | ROHM Semicon | 16W 5A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17521405 | TO-220 | Tube-packed | -40℃~+175℃@(Tj) | 5A | 650V | - | FS(Field Stop) | 2.1V@15V,4A | 69ns | 16W | 17ns | 13.5nC | - | 40ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYA20N65C3 | Littelfuse/IXYS | 230W 20A 650V TO-263AA IGBT Transistors / Modules ROHS | C17449253 | TO-263AA | Tube-packed | -55℃~+175℃@(Tj) | 20A | 650V | - | - | 2.5V@15V,20A | 80ns | 230W | 19ns | 30nC | - | 34ns | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM70T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17540927 | - | Bag-packed | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | 176W | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX200N65B4 | Littelfuse/IXYS | 1.15kW 370A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17542197 | TO-247-3 | Tube-packed | -55℃~+175℃@(Tj) | 370A | 650V | - | PT (Through Type) | 1.7V@15V,160A | 245ns | 1.15kW | 62ns | 553nC | 4.4mJ | - | 2.2mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT200TL60G | Microchip Tech | 652W 300A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17579904 | - | Bag-packed | -40℃~+175℃@(Tj) | 300A | 600V | 12.2nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | 652W | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A60T3AG | Microchip Tech | 600W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17351609 | - | Bag-packed | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | 600W | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH40N120B2D1 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17473895 | TO-247AD | Tube-packed | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 3.5V@15V,40A | 290ns | 380W | 21ns | 138nC | 4.5mJ | 100ns | 3mJ | ||
| Min: 1 Mult: 1 | 0 | RJH60A83RDPN-E0#T2 | RENESAS | 20A 600V TO-220AB IGBT Transistors / Modules ROHS | C17471507 | TO-220AB | Tube-packed | - | 20A | 600V | - | - | - | - | - | - | - | - | 150ns | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12N2T7B15BPSA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17611955 | - | Tray | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | 1.8V@15V,100A | - | 20mW | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R06KE3BOSA1 | Infineon Technologies | 430W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17584604 | - | Tray | -40℃~+150℃@(Tj) | 150A | 600V | 9.3nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | 430W | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP10NC60S | STMicroelectronics | 62.5W 21A 600V TO-220 IGBT Transistors / Modules ROHS | C17584964 | TO-220 | Tube-packed | -55℃~+150℃@(Tj) | 21A | 600V | - | - | 1.65V@15V,5A | 160ns | 62.5W | 19ns | 18nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP100R12N2T7BPSA2 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17461901 | - | Tray | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | 1.5V@15V,100A | - | 20mW | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT102GA60L | Microchip Tech | 780W 183A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17386291 | TO-264 | Tube-packed | -55℃~+150℃@(Tj) | 183A | 600V | - | PT (Through Type) | 2.5V@15V,62A | 212ns | 780W | 28ns | 294nC | 1.354mJ | - | 1.614mJ | ||
| Min: 1 Mult: 1 | 0 | APTGL120TDU120TPG | Microchip Tech | 517W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17571060 | - | Bag-packed | -40℃~+175℃@(Tj) | 140A | 1.2kV | 6.2nF@25V | FS(Field Stop) | 2.15V@15V,100A | - | 517W | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL40X120T3G | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17401326 | - | Bag-packed | -40℃~+175℃@(Tj) | 65A | 1.2kV | 1.95nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | 220W | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L200R10W3S7FB11BPSA1 | Infineon Technologies | 20mW 70A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C17403364 | - | Tray | -40℃~+150℃@(Tj) | 70A | 950V | 6.48nF@25V | FS(Field Stop) | 1.55V@15V,25A | - | 20mW | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS450R12KE4BOSA1 | Infineon Technologies | 2.25kW 675A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17403504 | - | Tray | -40℃~+150℃ | 675A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | 2.25kW | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFF300B17N2E4PB11BPSA1 | Infineon Technologies | 1.5kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17389360 | - | Tray | -40℃~+150℃ | 400A | 1.7kV | 27nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | 1.5kW | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX4G20N250 | Littelfuse/IXYS | 100W 23A 2.5kV SMPD-24 IGBT Transistors / Modules ROHS | C17401508 | SMPD-24 | Tube-packed | -55℃~+150℃@(Tj) | 23A | 2.5kV | 1.19nF@15V | - | 3.1V@15V,20A | - | 100W | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX1X200N60B3H1 | Littelfuse/IXYS | 520W 175A 600V SMPD-24 IGBT Transistors / Modules ROHS | C17573798 | SMPD-24 | Tube-packed | -55℃~+150℃@(Tj) | 175A | 600V | - | - | 1.7V@15V,100A | 160ns | 520W | 48ns | 315nC | 2.85mJ | 100ns | 2.9mJ |