Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT65GP60L2DQ2G | Microchip Tech | 833W 198A 600V PT (Through Type) TO-264-3,TO-264AA IGBT Transistors / Modules ROHS | C17546782 | TO-264-3,TO-264AA | Tube-packed | 90ns | 833W | 30ns | -55℃~+150℃@(Tj) | 198A | 600V | PT (Through Type) | 2.7V@15V,65A | 210nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW40TK65GVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17502746 | SC-93-3 | Tube-packed | 76ns | 61W | 33ns | -40℃~+175℃@(Tj) | 27A | 650V | FS(Field Stop) | 1.9V@15V,20A | 59nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT20B65M1 | Alpha & Omega Semicon | 227W 40A 650V TO-220 IGBT Transistors / Modules ROHS | C17551875 | TO-220 | Tube-packed | 122ns | 227W | 26ns | -55℃~+175℃@(Tj) | 40A | 650V | - | 2.15V@15V,20A | 46nC | 322ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12HE4PB9HPSA1 | Infineon Technologies | 2.4kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17353635 | - | Tray | - | - | - | -40℃~+150℃ | 2.4kA | 1.2kV | FS(Field Stop) | 2.1V@15V,2400A | - | - | 150nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GF120B2RG | Microchip Tech | 781W 135A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17592157 | TO-247-3 | Tube-packed | 260ns | 781W | 25ns | -55℃~+150℃@(Tj) | 135A | 1.2kV | NPT (non-penetrating type) | 3V@15V,50A | 340nC | - | - | 2.64mJ | 3.6mJ | ||
| Min: 1 Mult: 1 | 0 | APT75GN60SDQ2G | Microchip Tech | 536W 155A 600V FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C17448118 | D3PAK | Tube-packed | 385ns | 536W | 47ns | -55℃~+175℃@(Tj) | 155A | 600V | FS(Field Stop) | 1.85V@15V,75A | 485nC | 25ns | - | 2.14mJ | 2.5mJ | ||
| Min: 1 Mult: 1 | 0 | RGT40TS65DGC11 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C7044783 | TO-247N | Tube-packed | 75ns | 144W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | FS(Field Stop) | 2.1V@15V,20A | 40nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT8NS65DGTL | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C7044785 | TO-263-3 | Tape & Reel (TR) | 69ns | 65W | 17ns | -40℃~+175℃@(Tj) | 8A | 650V | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | 40ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT225DU170G | Microchip Tech | 1.25kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17377913 | - | Bag-packed | - | 1.25kW | - | -40℃~+150℃@(Tj) | 340A | 1.7kV | FS(Field Stop) | 2.4V@15V,225A | - | - | 20nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF650R17IE4DPB2BOSA1 | Infineon Technologies | 650A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17223984 | - | Tray | - | - | - | -40℃~+150℃ | 650A | 1.7kV | FS(Field Stop) | 2.45V@15V,650A | - | - | 54nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400DA120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17278290 | - | Bag-packed | - | 1.785kW | - | -40℃~+150℃@(Tj) | 560A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | - | 28nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TDU60PG | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17278850 | - | Bag-packed | - | 176W | - | -40℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT38IH130D | STMicroelectronics | 250W 63A 1.3kV TO-3P IGBT Transistors / Modules ROHS | C17214244 | TO-3P | Tube-packed | 284ns | 250W | - | -55℃~+150℃@(Tj) | 63A | 1.3kV | - | 2.8V@15V,20A | 127nC | - | - | 3.4mJ | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12KS4BOSA1 | Infineon Technologies | 660W 130A 1.2kV IGBT Transistors / Modules ROHS | C17313106 | - | Tray | - | 660W | - | -40℃~+125℃ | 130A | 1.2kV | - | 3.7V@15V,100A | - | - | 6.8nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ETF075Y60U | Vishay Intertech | 294W 100A 600V IGBT Transistors / Modules ROHS | C17283703 | - | Bag-packed | - | 294W | - | - | 100A | 600V | - | 1.93V@15V,75A | - | - | 4.44nF@30V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GR120BD15 | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17191143 | TO-247 | Tube-packed | 122ns | 521W | 16ns | -55℃~+150℃@(Tj) | 75A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,25A | 203nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R17KE3S4HOSA1 | Infineon Technologies | 1.25kW 310A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17199487 | - | Tray | - | 1.25kW | - | -40℃~+125℃@(Tj) | 310A | 1.7kV | FS(Field Stop) | 2.45V@15V,200A | - | - | 18nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM200GB120DN2HOSA1 | Infineon Technologies | 1.4kW 290A 1.2kV IGBT Transistors / Modules ROHS | C17341077 | - | Tray | - | 1.4kW | - | - | 290A | 1.2kV | - | 3V@15V,200A | - | - | 13nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | STGY80H65DFB | STMicroelectronics | 469W 120A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17341127 | TO-247-3 | Tube-packed | 280ns | 469W | 84ns | -55℃~+175℃@(Tj) | 120A | 650V | FS(Field Stop) | 2V@15V,80A | 414nC | 85ns | - | 1.5mJ | 2.1mJ | ||
| Min: 1 Mult: 1 | 0 | APTGL240TL120G | Microchip Tech | 1kW 305A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17334515 | - | Bag-packed | - | 1kW | - | -40℃~+175℃@(Tj) | 305A | 1.2kV | FS(Field Stop) | 2.2V@15V,200A | - | - | 12.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B120E1 | Alpha & Omega Semicon | 333W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17294572 | TO-247 | Tube-packed | 134ns | 333W | - | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | 2.1V@15V,20A | 60.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100BB60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17319284 | - | Bag-packed | - | 340W | - | -40℃~+175℃@(Tj) | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | 6.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IM241M6T2BAKMA1 | Infineon Technologies | 13W 600V DIP-23 IGBT Transistors / Modules ROHS | C17290636 | DIP-23 | Tube-packed | - | 13W | - | -40℃~+150℃@(Tj) | - | 600V | - | 1.58V@15V,1A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT150GN60LDQ4G | Microchip Tech | 536W 220A 600V FS(Field Stop) TO-264 IGBT Transistors / Modules ROHS | C7450768 | TO-264 | Tube-packed | 430ns | 536W | 44ns | -55℃~+175℃@(Tj) | 220A | 600V | FS(Field Stop) | 1.85V@15V,150A | 970nC | - | - | 4.295mJ | 8.81mJ | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100A65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17309232 | - | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 100A | 650V | - | 2.2V@15V,100A | - | - | 6nF@25V | - | - |