Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AOD5B65N1 | Alpha & Omega Semicon | 52W 10A 650V TO-252 IGBT Transistors / Modules ROHS | C17492585 | TO-252 | Tape & Reel (TR) | 52W | 73ns | 8ns | -55℃~+150℃@(Tj) | 10A | 650V | - | 2.5V@15V,5A | 9.2nC | 170ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT32N120A3 | Littelfuse/IXYS | 300W 75A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17500854 | TO-268AA | Tube-packed | 300W | - | - | -55℃~+150℃@(Tj) | 75A | 1.2kV | PT (Through Type) | 2.35V@15V,32A | 89nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGN82N120C3H1 | Littelfuse/IXYS | 595W 130A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17554527 | SOT-227B | Tube-packed | 595W | - | - | -55℃~+150℃@(Tj) | 130A | 1.2kV | PT (Through Type) | 3.9V@15V,82A | - | - | - | - | 7.9nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGH48N60C3 | Littelfuse/IXYS | 300W 75A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17657046 | TO-247AD | Tube-packed | 300W | 60ns | 19ns | -55℃~+150℃@(Tj) | 75A | 600V | PT (Through Type) | 2.5V@15V,30A | 77nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50H60T1G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17665198 | - | Bag-packed | 176W | - | - | -40℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | 3.15nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1000R17IE4DB2BOSA1 | Infineon Technologies | 6.25kW 1.7kV IGBT Transistors / Modules ROHS | C17667602 | - | Tray | 6.25kW | - | - | -40℃~+150℃ | - | 1.7kV | - | 2.45V@15V,1000A | - | - | - | - | 81nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBX75N170A | Littelfuse/IXYS | 1.04kW 110A 1.7kV TO-247-3 IGBT Transistors / Modules ROHS | C17498368 | TO-247-3 | Tube-packed | 1.04kW | 418ns | 26ns | -55℃~+150℃@(Tj) | 110A | 1.7kV | - | 6V@15V,42A | 358nC | 360ns | 3.8mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RJP60D0DPE-00#J3 | RENESAS | 122W 45A 600V SC-83 IGBT Transistors / Modules ROHS | C17504113 | SC-83 | Tape & Reel (TR) | 122W | 90ns | 35ns | - | 45A | 600V | - | 2.2V@15V,22A | 45nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK200N60B3 | Littelfuse/IXYS | 1.63kW 380A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17672440 | TO-264 | Tube-packed | 1.63kW | 160ns | 48ns | -55℃~+175℃@(Tj) | 380A | 600V | PT (Through Type) | 1.7V@15V,100A | 315nC | - | 2.9mJ | 2.85mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300H60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17493696 | - | Bag-packed | 1.15kW | - | - | -40℃~+175℃@(Tj) | 430A | 600V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | 24nF@25V | ||
| Min: 1 Mult: 1 | 0 | VS-GT300FD060N | Vishay Intertech | 1.25kW 379A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17551684 | - | Bag-packed | 1.25kW | - | - | - | 379A | 600V | FS(Field Stop) | 2.5V@15V,300A | - | - | - | - | 23.3nF@30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IM241M6T2JAKMA1 | Infineon Technologies | 13W 600V DIP-23 IGBT Transistors / Modules ROHS | C17631751 | DIP-23 | Tube-packed | 13W | - | - | -40℃~+150℃@(Tj) | - | 600V | - | 1.58V@15V,1A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXDH30N120D1 | Littelfuse/IXYS | 300W 60A 1.2kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17634205 | TO-247AD | Tube-packed | 300W | - | - | -55℃~+150℃@(Tj) | 60A | 1.2kV | NPT (non-penetrating type) | 2.9V@15V,30A | 120nC | 40ns | 3.4mJ | 4.6mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYT30N65C3H1HV | Littelfuse/IXYS | 270W 60A 650V PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17625887 | TO-268AA | Tube-packed | 270W | 75ns | 21ns | -55℃~+175℃@(Tj) | 60A | 650V | PT (Through Type) | 2.7V@15V,30A | 44nC | 120ns | - | 1mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGL60TL120T3G | Microchip Tech | 280W 80A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626187 | - | Bag-packed | 280W | - | - | -40℃~+175℃@(Tj) | 80A | 1.2kV | FS(Field Stop) | 2.2V@15V,50A | - | - | - | - | 2.77nF@25V | ||
| Min: 1 Mult: 1 | 0 | AOTF5B60D | Alpha & Omega Semicon | 31.2W 14A 600V TO-220F IGBT Transistors / Modules ROHS | C17529295 | TO-220F | Tube-packed | 31.2W | 83ns | 12ns | -55℃~+150℃@(Tj) | 14A | 600V | - | 1.8V@15V,5A | 9.4nC | 98ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIP50R12E2ATN-BP | MCC(Micro Commercial Components) | 288W 50A 1.2kV E2A IGBT Transistors / Modules ROHS | C17539621 | E2A | Bag-packed | 288W | - | - | -40℃~+150℃@(Tj) | 50A | 1.2kV | - | 2.3V@15V,50A | - | - | - | - | 2.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | GT30J341,Q | TOSHIBA | 230W 59A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17673951 | SC-65-3 | Tray | 230W | 280ns | 80ns | - | 59A | 600V | - | 2V@15V,30A | - | 50ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT225SK170G | Microchip Tech | 1.25kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17675121 | - | Bag-packed | 1.25kW | - | - | -40℃~+150℃@(Tj) | 340A | 1.7kV | FS(Field Stop) | 2.4V@15V,225A | - | - | - | - | 20nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXBT12N300HV | Littelfuse/IXYS | 160W 30A 3kV TO-268HV IGBT Transistors / Modules ROHS | C17698329 | TO-268HV | Tube-packed | 160W | 180ns | 64ns | -55℃~+150℃@(Tj) | 30A | 3kV | - | 3.2V@15V,12A | 62nC | 1.4us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK75B65H1 | Alpha & Omega Semicon | 556W 150A 650V TO-247 IGBT Transistors / Modules ROHS | C17669582 | TO-247 | Tube-packed | 556W | 175ns | 47ns | -55℃~+175℃@(Tj) | 150A | 650V | - | 2.4V@15V,75A | 109nC | 295ns | 2.04mJ | 3.77mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IGB30N60H3ATMA1 | Infineon Technologies | 187W 60A 600V FS(Field Stop) TO-263 IGBT Transistors / Modules ROHS | C17548675 | TO-263 | Tape & Reel (TR) | 187W | 207ns | 18ns | -40℃~+175℃@(Tj) | 60A | 600V | FS(Field Stop) | 2.4V@15V,30A | 165nC | - | 1.17mJ | 1.17mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100SK170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17512856 | - | Bag-packed | 560W | - | - | -40℃~+150℃@(Tj) | 150A | 1.7kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | 9nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGL475DA120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17649034 | - | Bag-packed | 2.08kW | - | - | -40℃~+175℃@(Tj) | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | 24.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4B2BOSA2 | Infineon Technologies | 13kW 4.8kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17649233 | - | Tray | 13kW | - | - | -40℃~+150℃ | 4.8kA | 1.7kV | FS(Field Stop) | 2.25V@15V,2400A | - | - | - | - | 195nF@25V |