Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Collector Current (Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Collector Current (Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1000R17IE4DB2BOSA1 | Infineon Technologies | 6.25kW 1.7kV IGBT Transistors / Modules ROHS | C17667602 | - | Tray | 6.25kW | -40℃~+150℃ | 1.7kV | 81nF@25V | - | 2.45V@15V,1000A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GLQ65JU2 | Microchip Tech | 430W 165A 650V FS(Field Stop) SOT-227B-4 IGBT Transistors / Modules ROHS | C17659862 | SOT-227B-4 | Tube-packed | 430W | -55℃~+175℃@(Tj) | 650V | 6.1nF@25V | FS(Field Stop) | 2.3V@15V,100A | 165A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT300FD060N | Vishay Intertech | 1.25kW 379A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17551684 | - | Bag-packed | 1.25kW | - | 600V | 23.3nF@30V | FS(Field Stop) | 2.5V@15V,300A | 379A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65DGC11 | ROHM Semicon | 178W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17695282 | TO-247N | Tube-packed | 178W | -40℃~+175℃@(Tj) | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 60A | 114ns | 37ns | 84nC | 92ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GP60J | Microchip Tech | 462W 151A 600V PT (Through Type) IGBT Transistors / Modules ROHS | C17647270 | - | Tube-packed | 462W | -55℃~+150℃@(Tj) | 600V | 9.84nF@25V | PT (Through Type) | 2.7V@15V,80A | 151A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK60B65M3 | Alpha & Omega Semicon | 500W 120A 650V TO-247 IGBT Transistors / Modules ROHS | C17690090 | TO-247 | Tube-packed | 500W | -55℃~+175℃@(Tj) | 650V | - | - | 2.45V@15V,60A | 120A | 166ns | 44ns | 106nC | 346ns | 1.3mJ | 2.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R07N3E4B11BOSA1 | Infineon Technologies | 430W 150A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17693101 | - | Tray | 430W | -40℃~+150℃ | 650V | 9.3nF@25V | FS(Field Stop) | 1.95V@15V,150A | 150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ300SK120G | Microchip Tech | 1.5kW 500A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17681968 | - | Bag-packed | 1.5kW | -40℃~+175℃@(Tj) | 1.2kV | 17.6nF@25V | FS(Field Stop) | 2.42V@15V,300A | 500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KT3BOSA1 | Infineon Technologies | 355W 105A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17665870 | - | Tray | 355W | -40℃~+125℃ | 1.2kV | 5.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | 105A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KE3HOSA1 | Infineon Technologies | 1.45kW 440A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17666735 | - | Tray | 1.45kW | -40℃~+125℃ | 1.2kV | 21nF@25V | FS(Field Stop) | 2.15V@15V,300A | 440A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW80V60F | STMicroelectronics | 79W 120A 600V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C17671997 | TO-3P-3 | Tube-packed | 79W | -55℃~+175℃@(Tj) | 600V | - | FS(Field Stop) | 2.3V@15V,80A | 120A | 220ns | 60ns | 448nC | - | 1mJ | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45BT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17658248 | - | Bag-packed | 250W | -40℃~+150℃@(Tj) | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | 50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IM241M6T2JAKMA1 | Infineon Technologies | 13W 600V DIP-23 IGBT Transistors / Modules ROHS | C17631751 | DIP-23 | Tube-packed | 13W | -40℃~+150℃@(Tj) | 600V | - | - | 1.58V@15V,1A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL60TL120T3G | Microchip Tech | 280W 80A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626187 | - | Bag-packed | 280W | -40℃~+175℃@(Tj) | 1.2kV | 2.77nF@25V | FS(Field Stop) | 2.2V@15V,50A | 80A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G50US60L | onsemi | 250W 50A 600V IGBT Transistors / Modules ROHS | C17627679 | - | Bag-packed | 250W | -40℃~+150℃@(Tj) | 600V | 3.46nF@30V | - | 2.8V@15V,50A | 50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP19NC60W | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17667132 | TO-220 | Tube-packed | 130W | -65℃~+150℃@(Tj) | 600V | - | - | 2.5V@15V,12A | 40A | 90ns | 25ns | 53nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12W2T4BOMA1 | Infineon Technologies | 375W 107A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17667726 | - | Tray | 375W | -40℃~+150℃ | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | 107A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75A120T1G | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17642241 | - | Bag-packed | 357W | -40℃~+150℃@(Tj) | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | 110A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD10NC60HT4 | STMicroelectronics | 60W 20A 600V DPAK IGBT Transistors / Modules ROHS | C17657178 | DPAK | Tape & Reel (TR) | 60W | -55℃~+150℃@(Tj) | 600V | - | - | 2.5V@15V,5A | 20A | 72ns | 14.2ns | 19.2nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475DA120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17649034 | - | Bag-packed | 2.08kW | -40℃~+175℃@(Tj) | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | 610A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4B2BOSA2 | Infineon Technologies | 13kW 4.8kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17649233 | - | Tray | 13kW | -40℃~+150℃ | 1.7kV | 195nF@25V | FS(Field Stop) | 2.25V@15V,2400A | 4.8kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TK65DGVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17658901 | SC-93-3 | Tube-packed | 81W | -40℃~+175℃@(Tj) | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 39A | 143ns | 44ns | 110nC | 92ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50TL65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17643589 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 650V | 3.1nF@25V | FS(Field Stop) | 2.3V@15V,50A | 70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ400A120T6G | Microchip Tech | 1.9kW 700A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17518845 | - | Bag-packed | 1.9kW | -40℃~+175℃@(Tj) | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.4V@15V,400A | 700A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GR120S | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) D3PAK IGBT Transistors / Modules ROHS | C17461170 | D3PAK | Bag-packed | 521W | -55℃~+150℃@(Tj) | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,25A | 75A | 122ns | 16ns | 203nC | - | - | - |