Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MIXG360RF1200P-PC | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171480 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG180W1200PTEH | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171351 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP20N120B4 | Littelfuse/IXYS | 375W 76A 1.2kV TO-220 IGBT Transistors / Modules ROHS | C3193401 | TO-220 | Tube-packed | 375W | -55℃~+175℃@(Tj) | 76A | 1.2kV | - | - | - | 47ns | 1.6mJ | 3.9mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N120C4 | Littelfuse/IXYS | 680W 120A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193646 | TO-247 | Tube-packed | 680W | -55℃~+175℃@(Tj) | 120A | 1.2kV | - | - | - | 55ns | 1.55mJ | 5.55mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH30N120C4 | Littelfuse/IXYS | 500W 94A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193656 | TO-247(IXYH) | Tube-packed | 500W | -55℃~+175℃@(Tj) | 94A | 1.2kV | - | PT (Through Type) | 2.4V@15V,25A | 58ns | 1.5mJ | 4.8mJ | 205ns | 18ns | 57nC | ||
| Min: 1 Mult: 1 | 0 | IXYH120N65B3 | Littelfuse/IXYS | 1.36kW 340A 650V PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193661 | TO-247(IXYH) | Tube-packed | 1.36kW | -55℃~+175℃@(Tj) | 340A | 650V | - | PT (Through Type) | 1.9V@15V,100A | 28ns | 1.5mJ | 1.34mJ | 168ns | 30ns | 250nC | ||
| Min: 1 Mult: 1 | 0 | RGT50TS65DGC13 | ROHM Semicon | 174W 48A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193851 | TO-247G | Tube-packed | 174W | -40℃~+175℃@(Tj) | 48A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 58ns | - | - | 88ns | 27ns | 49nC | ||
| Min: 1 Mult: 1 | 0 | RGSX5TS65HRC11 | ROHM Semicon | 404W 114A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193901 | TO-247N | Tube-packed | 404W | -40℃~+175℃@(Tj) | 114A | 650V | - | FS(Field Stop) | 2.15V@15V,75A | - | 1.9mJ | 3.32mJ | 113ns | 43ns | 79nC | ||
| Min: 1 Mult: 1 | 0 | RGTVX6TS65GC11 | ROHM Semicon | 404W 144A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193906 | TO-247N | Tube-packed | 404W | -40℃~+175℃@(Tj) | 144A | 650V | - | FS(Field Stop) | 1.9V@15V,80A | - | 1.8mJ | 2.65mJ | 201ns | 45ns | 171nC | ||
| Min: 1 Mult: 1 | 0 | RJP60V0DPM-00#T1 | RENESAS | 40W 45A 600V TO-3PFM IGBT Transistors / Modules ROHS | C3194121 | TO-3PFM | Tube-packed | 40W | - | 45A | 600V | - | - | 2.1V@15V,22A | - | - | - | 100ns | 45ns | 75nC | ||
| Min: 1 Mult: 1 | 0 | FS50R12W2T7BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190236 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX160N65C4 | Littelfuse/IXYS | 940W 290A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191896 | TO-247-3 | Tube-packed | 940W | -55℃~+175℃@(Tj) | 290A | 650V | - | - | - | - | 1.3mJ | 3.5mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH80N65B4D1 | Littelfuse/IXYS | 625W 180A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193654 | TO-247 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 180A | 650V | - | PT (Through Type) | 2.1V@15V,80A | 100ns | 1.83mJ | 3.36mJ | 112ns | 26ns | 120nC | ||
| Min: 1 Mult: 1 | 0 | RGWS00TS65DGC13 | ROHM Semicon | 245W 88A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193849 | TO-247G | Tube-packed | 245W | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2V@15V,50A | 88ns | 0.91mJ | 0.98mJ | 145ns | 46ns | 108nC | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65DHRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193889 | TO-247N | Tube-packed | 348W | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 92ns | - | - | 237ns | 62ns | 213nC | ||
| Min: 1 Mult: 1 | 0 | NXH350N100H4Q2F2S1G | onsemi | 276W 303A 1kV FS(Field Stop) Q2PACK-42(47x93) IGBT Transistors / Modules ROHS | C3198345 | Q2PACK-42(47x93) | Tray | 276W | -40℃~+150℃@(Tj) | 303A | 1kV | 24.146nF@20V | FS(Field Stop) | 2.3V@15V,375A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH30N65C3 | Littelfuse | TO-247 IGBT Transistors / Modules ROHS | C6280816 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B65M2 | Alpha & Omega Semicon | 300W 60A 650V TO-247 IGBT Transistors / Modules ROHS | C17197670 | TO-247 | Tube-packed | 300W | -55℃~+175℃@(Tj) | 60A | 650V | - | - | 2.1V@15V,30A | 339ns | - | 1.02mJ | 138ns | 34ns | 63nC | ||
| Min: 1 Mult: 1 | 0 | RGTH50TK65GC11 | ROHM Semicon | 59W 26A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17202200 | SC-93-3 | Tube-packed | 59W | -40℃~+175℃@(Tj) | 26A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | - | - | - | 94ns | 27ns | 49nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH40N120B3 | Littelfuse/IXYS | 577W 96A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17203103 | TO-247 | Tube-packed | 577W | -55℃~+175℃@(Tj) | 96A | 1.2kV | - | - | 2.9V@15V,40A | - | 1.6mJ | 2.7mJ | 177ns | 22ns | 87nC | ||
| Min: 1 Mult: 1 | 0 | IXXX300N60C3 | Littelfuse/IXYS | 2.3kW 510A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17189462 | TO-247-3 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 510A | 600V | - | PT (Through Type) | 2V@15V,100A | - | 1.9mJ | 3.35mJ | 160ns | 50ns | 438nC | ||
| Min: 1 Mult: 1 | 0 | VS-GT80DA120U | Vishay Intertech | 658W 139A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C17206388 | SOT-227 | Bag-packed | 658W | -40℃~+150℃@(Tj) | 139A | 1.2kV | 4.4nF@25V | - | 2.55V@15V,80A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP200R12N3T7B80BPSA1 | Infineon Technologies | 20mW 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17192216 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 200A | 1.2kV | 40.3nF@25V | FS(Field Stop) | 1.55V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7B11BPSA2 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17269623 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AIM5C05B060NH | Alpha & Omega Semicon | IGBT Transistors / Modules ROHS | C17281045 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |