Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | BT15T60A8F | Wuxi China Resources Huajing Microelectronics | TO-220AB-3 IGBT Transistors / Modules ROHS | C696828 | TO-220AB-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT15T60A9F | Wuxi China Resources Huajing Microelectronics | TO-220F-3 IGBT Transistors / Modules ROHS | C696829 | TO-220F-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT60T60ANFK | Wuxi China Resources Huajing Microelectronics | TO-3PN IGBT Transistors / Modules ROHS | C696835 | TO-3PN | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGY75T120SQDN | onsemi | 790W 150A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898206 | TO-247-3 | Tube-packed | 332ns | 790W | 64ns | -55℃~+175℃@(Tj) | 150A | 1.2kV | - | FS(Field Stop) | 1.95V@15V,75A | 399nC | 99ns | 1.96mJ | 6.25mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA40T65SHDF | onsemi | 268W 80A 650V FS(Field Stop) TO-3PN IGBT Transistors / Modules ROHS | C898160 | TO-3PN | Tube-packed | 64ns | 268W | 18ns | -55℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.81V@15V,40A | 68nC | 101ns | 0.44mJ | 1.22mJ | ||
| Min: 1 Mult: 1 | 0 | FGH40T100SMD-F155 | onsemi | 333W 80A 1kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898181 | TO-247-3 | Tube-packed | 285ns | 333W | 29ns | -55℃~+175℃@(Tj) | 80A | 1kV | - | FS(Field Stop) | 2.3V@15V,40A | 398nC | 78ns | 1.15mJ | 2.35mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3040CS | onsemi | 150W 21A 430V TO-263-6 IGBT Transistors / Modules ROHS | C898618 | TO-263-6 | Tape & Reel (TR) | 4.7us | 150W | - | - | 21A | 430V | - | - | 1.6V@4V,6A | 15nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB3056-F085 | onsemi | 200W 29A 600V TO-263AB IGBT Transistors / Modules ROHS | C898621 | TO-263AB | Tape & Reel (TR) | 8.2us | 200W | 1.3us | - | 29A | 600V | - | - | 1.55V@5V,8A | 20nC | 2.4us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | ISL9V5045S3ST-F085 | onsemi | 300W 51A 480V TO-263AB IGBT Transistors / Modules ROHS | C898703 | TO-263AB | Tape & Reel (TR) | - | 300W | - | -40℃~+175℃@(Tj) | 51A | 480V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGI3236-F085 | onsemi | 187W 44A 360V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C898073 | I2PAK(TO-262) | Tube-packed | 5.4us | 187W | - | -40℃~+175℃@(Tj) | 44A | 360V | - | - | 1.4V@4V,6A | 20nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2A200HB12C2F | Infineon Technologies | IGBT Transistors / Modules ROHS | C879892 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT20TL601G | Microchip Tech | 62W 32A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C5569608 | - | Bag-packed | - | 62W | - | -40℃~+175℃@(Tj) | 32A | 600V | 1.1pF@25V | FS(Field Stop) | 1.9V@15V,20A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LGS8206AUI | Littelfuse | IGBT Transistors / Modules ROHS | C7216209 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH60M2DPE-00#J3 | RENESAS | 63W 25A 600V LDPAK-4 IGBT Transistors / Modules ROHS | C3189676 | LDPAK-4 | Bag-packed | 70ns | 63W | 32ns | - | 25A | 600V | - | - | 2.5V@15V,12A | 33nC | 85ns | 0.18mJ | 0.18mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRG4RC10UDTRLP-IR | Infineon Technologies | 38W 8.5A 600V DPAK(TO-252AA) IGBT Transistors / Modules ROHS | C3171030 | DPAK(TO-252AA) | Tape & Reel (TR) | 87ns | 38W | 40ns | - | 8.5A | 600V | - | - | 2.6V@15V,5A | 15nC | 28ns | 0.12mJ | 0.14mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC20KDPBF-IR | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171076 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R16KF4NOSA1 | Infineon Technologies | 3.1kW 400A 1.6kV IGBT Transistors / Modules ROHS | C3171150 | - | Bag-packed | - | 3.1kW | - | - | 400A | 1.6kV | 65nF@25V | - | 3.7V@15V,400A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF23MR12W1M1C11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171172 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF80R12W2H3B11BOMA1 | Infineon Technologies | 190W 50A 1.2kV IGBT Transistors / Modules ROHS | C3171193 | - | Bag-packed | - | 190W | - | -40℃~+150℃@(Tj) | 50A | 1.2kV | 2.35nF@25V | - | 1.7V@15V,20A | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NGD8201ANT4G | onsemi | DPAK IGBT Transistors / Modules ROHS | C28732732 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TK60DGC11 | ROHM Semicon | 54W 30A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17247818 | SC-93-3 | Tube-packed | 186ns | 54W | 44ns | -40℃~+175℃@(Tj) | 30A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | 68nC | 58ns | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF800R12KE7HPSA1 | Infineon Technologies | 800A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17262360 | - | Tray | - | - | - | -40℃~+175℃@(Tj) | 800A | 1.2kV | 122nF@25V | FS(Field Stop) | 1.75V@15V,800A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AIM5C05B060NH | Alpha & Omega Semicon | IGBT Transistors / Modules ROHS | C17281045 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R17ME7B11BPSA1 | Infineon Technologies | 20mW 225A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17276544 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 225A | 1.7kV | 22.9nF@25V | FS(Field Stop) | 1.85V@15V,225A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA8N250CHV | Littelfuse/IXYS | 280W 29A 2.5kV TO-263 IGBT Transistors / Modules ROHS | C17235300 | TO-263 | Bag-packed | 180ns | 280W | 11ns | -55℃~+175℃@(Tj) | 29A | 2.5kV | - | - | 4V@15V,8A | 45nC | 5ns | 1.07mJ | 2.6mJ |