Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT150DH60TG | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17606124 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DH170G | Microchip Tech | 890W 250A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17597700 | - | Bag-packed | 890W | - | 250A | 1.7kV | 13.5nF@25V | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA60T1G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17617917 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GP60J | Microchip Tech | 462W 151A 600V PT (Through Type) IGBT Transistors / Modules ROHS | C17647270 | - | Tube-packed | 462W | -55℃~+150℃@(Tj) | 151A | 600V | 9.84nF@25V | PT (Through Type) | 2.7V@15V,80A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90H120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17674502 | - | Bag-packed | 385W | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXK100N60C3H1 | Littelfuse/IXYS | 695W 170A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17599176 | TO-264 | Tube-packed | 695W | -55℃~+150℃@(Tj) | 170A | 600V | - | PT (Through Type) | 2.2V@15V,70A | 90ns | 30ns | 150nC | 140ns | 2mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600A60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17630168 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 700A | 600V | 49nF@25V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120B2 | Microchip Tech | 961W 160A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17620222 | TO-247 | Tube-packed | 961W | -55℃~+150℃@(Tj) | 160A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,70A | 278ns | 33ns | 544nC | - | 3.82mJ | 2.58mJ | ||
| Min: 1 Mult: 1 | 0 | MIEB101W1200EH | Littelfuse/IXYS | 630W 183A 1.2kV IGBT Transistors / Modules ROHS | C17667082 | - | Box-packed | 630W | -40℃~+125℃@(Tj) | 183A | 1.2kV | 7.43nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV50H60T3G | Microchip Tech | 176W 80A 600V IGBT Transistors / Modules ROHS | C17299751 | - | Bag-packed | 176W | -40℃~+150℃@(Tj) | 80A | 600V | 3.15nF@25V | NPT (non-penetrating type);FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM99T3G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17251603 | - | Bag-packed | 90W | -40℃~+175℃@(Tj) | 50A | 600V | 1.6nF@25V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT20H60T1G | Microchip Tech | 62W 32A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17339656 | - | Bag-packed | 62W | -40℃~+175℃@(Tj) | 32A | 600V | 1.1nF@25V | FS(Field Stop) | 1.9V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DA120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17322994 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGR24N120C3D1 | Littelfuse/IXYS | 200W 48A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17228561 | TO-247-3 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 48A | 1.2kV | - | PT (Through Type) | 4.2V@15V,20A | 93ns | 16ns | 79nC | 220ns | 1.37mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120TG | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17312779 | - | Bag-packed | 690W | - | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12KS4BOSA1 | Infineon Technologies | 660W 130A 1.2kV IGBT Transistors / Modules ROHS | C17313106 | - | Tray | 660W | -40℃~+125℃ | 130A | 1.2kV | 6.8nF@25V | - | 3.7V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW75-17T8 | Littelfuse/IXYS | 450W 113A 1.7kV IGBT Transistors / Modules ROHS | C17228021 | - | Box-packed | 450W | -40℃~+125℃@(Tj) | 113A | 1.7kV | 6.6nF@25V | - | 2.4V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX40N250CHV | Littelfuse/IXYS | 1.5kW 70A 2.5kV TO-247 IGBT Transistors / Modules ROHS | C17303028 | TO-247 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 70A | 2.5kV | - | - | 4V@15V,40A | 200ns | 21ns | 270nC | - | 11.7mJ | 6.9mJ | ||
| Min: 1 Mult: 1 | 0 | DD1200S33KL2C_B5 | Infineon Technologies | 1.8kW 3.3kV IGBT Transistors / Modules ROHS | C17187950 | - | Bag-packed | 1.8kW | -40℃~+125℃ | - | 3.3kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ETF075Y60U | Vishay Intertech | 294W 100A 600V IGBT Transistors / Modules ROHS | C17283703 | - | Bag-packed | 294W | - | 100A | 600V | 4.44nF@30V | - | 1.93V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100H60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17236495 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYR100N120C3 | Littelfuse/IXYS | 484W 104A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17223291 | TO-247-3 | Tube-packed | 484W | -55℃~+175℃@(Tj) | 104A | 1.2kV | - | - | 3.5V@15V,100A | 123ns | 32ns | 270nC | - | 6.5mJ | 2.9mJ | ||
| Min: 1 Mult: 1 | 0 | FP25R12KE3BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6858545 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GSID300A125S5C1 | SemiQ | IGBT Transistors / Modules ROHS | C6867528 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM100GB120DLCKHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6869972 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - |