Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT300A170D3G | Microchip Tech | 1.47kW 530A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17538224 | - | Bag-packed | 1.47kW | -40℃~+150℃@(Tj) | 530A | 1.7kV | 26nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400DU120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17551074 | - | Bag-packed | 1.785kW | -40℃~+150℃@(Tj) | 560A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100H65T3G | Microchip Tech | 350W 135A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17535810 | - | Bag-packed | 350W | -40℃~+175℃@(Tj) | 135A | 650V | 6.15nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG12N60D1D | HARRIS | 75W 21A 600V TO-247 IGBT Transistors / Modules ROHS | C17434000 | TO-247 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 21A | 600V | - | - | 2.5V@15V,12A | - | - | 70nC | 60ns | - | - | ||
| Min: 1 Mult: 1 | 0 | FP200R12N3T7B11BPSA1 | Infineon Technologies | 20mW 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17436569 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 200A | 1.2kV | 40.3nF@25V | FS(Field Stop) | 1.55V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ80HR120CT3G | Microchip Tech | 500W 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17439369 | - | Bag-packed | 500W | -40℃~+175℃@(Tj) | 150A | 1.2kV | 4.6nF@25V | FS(Field Stop) | 2.4V@15V,80A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400DA120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17278290 | - | Bag-packed | 1.785kW | -40℃~+150℃@(Tj) | 560A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TDU60PG | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17278850 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT38IH130D | STMicroelectronics | 250W 63A 1.3kV TO-3P IGBT Transistors / Modules ROHS | C17214244 | TO-3P | Tube-packed | 250W | -55℃~+150℃@(Tj) | 63A | 1.3kV | - | - | 2.8V@15V,20A | 284ns | - | 127nC | - | 3.4mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT150GT120JR | Microchip Tech | 830W 170A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17392464 | - | Tube-packed | 830W | -55℃~+150℃@(Tj) | 170A | 1.2kV | 9.3nF@25V | NPT (non-penetrating type) | 3.7V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW75N65ES5XKSA1 | Infineon Technologies | 148W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17225522 | HSIP247-3 | Tube-packed | 148W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.7V@15V,60A | 152ns | 24ns | 144nC | 71ns | - | 1.48mJ | ||
| Min: 1 Mult: 1 | 0 | APT50GN120B2G | Microchip Tech | 543W 134A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17254544 | TO-247-3 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 134A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,50A | 320ns | 28ns | 315nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT80DA120U | Vishay Intertech | 658W 139A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C17206388 | SOT-227 | Bag-packed | 658W | -40℃~+150℃@(Tj) | 139A | 1.2kV | 4.4nF@25V | - | 2.55V@15V,80A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L30R07W2H3FB11BPSA2 | Infineon Technologies | 20mW 30A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17456528 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 30A | 650V | 1.65nF@25V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW35HF60W | STMicroelectronics | 88W 36A 600V TO-3P-3 IGBT Transistors / Modules ROHS | C17430649 | TO-3P-3 | Tube-packed | 88W | -55℃~+150℃@(Tj) | 36A | 600V | - | - | 2.5V@15V,20A | 175ns | 30ns | 140nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A120T3AG | Microchip Tech | 595W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17208210 | - | Bag-packed | 595W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R17ME7B11BPSA1 | Infineon Technologies | 20mW 225A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17276544 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 225A | 1.7kV | 22.9nF@25V | FS(Field Stop) | 1.85V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17280955 | - | Bag-packed | 1.15kW | -40℃~+175℃@(Tj) | 430A | 600V | 24nF@25V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN120JDQ4 | Microchip Tech | 446W 153A 1.2kV FS(Field Stop) SOT-227B-4 IGBT Transistors / Modules ROHS | C17199066 | SOT-227B-4 | Tube-packed | 446W | -55℃~+150℃@(Tj) | 153A | 1.2kV | 6.5nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA60T1G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17617917 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R12HE4PHPSA1 | Infineon Technologies | 1.825kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17228462 | - | Tray | - | -40℃~+150℃ | 1.825kA | 1.2kV | 74nF@25V | FS(Field Stop) | 2.1V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN60BG | Microchip Tech | 536W 155A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17229488 | TO-247 | Tube-packed | 536W | -55℃~+175℃@(Tj) | 155A | 600V | - | FS(Field Stop) | 1.85V@15V,75A | 385ns | 47ns | 485nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT30H65FB | STMicroelectronics | 260W 30A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17411023 | TO-3P | Tube-packed | 260W | -55℃~+175℃@(Tj) | 30A | 650V | - | FS(Field Stop) | 2V@15V,30A | 146ns | 37ns | 149nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7B11BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17618316 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.55V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ40DDA120CT3G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17357371 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 75A | 1.2kV | 2.3nF@25V | FS(Field Stop) | 2.4V@15V,40A | - | - | - | - | - | - |