Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MWI25-12A7T | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17475801 | - | Box-packed | 225W | -40℃~+125℃@(Tj) | 50A | 1.2kV | 1.65nF@25V | NPT (non-penetrating type) | 2.7V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100DDA65T3G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17476310 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 650V | 6nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH30N65B4 | Littelfuse/IXYS | 230W 65A 650V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17575134 | TO-247AD | Tube-packed | 230W | -55℃~+175℃@(Tj) | 65A | 650V | - | PT (Through Type) | 2V@15V,30A | 170ns | 32ns | 52nC | 1.55mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R06KE3B2HOSA1 | Infineon Technologies | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17467572 | - | Tray | 940W | -40℃~+150℃ | 400A | 600V | 19nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IGB15N60TATMA1 | Infineon Technologies | 130W 30A 600V TO-263 IGBT Transistors / Modules ROHS | C17485184 | TO-263 | Tape & Reel (TR) | 130W | -40℃~+175℃@(Tj) | 30A | 600V | - | - | 2.05V@15V,15A | 188ns | 17ns | 87nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AOD5B65N1 | Alpha & Omega Semicon | 52W 10A 650V TO-252 IGBT Transistors / Modules ROHS | C17492585 | TO-252 | Tape & Reel (TR) | 52W | -55℃~+150℃@(Tj) | 10A | 650V | - | - | 2.5V@15V,5A | 73ns | 8ns | 9.2nC | - | 170ns | - | ||
| Min: 1 Mult: 1 | 0 | IXGT32N120A3 | Littelfuse/IXYS | 300W 75A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17500854 | TO-268AA | Tube-packed | 300W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 2.35V@15V,32A | - | - | 89nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGN82N120C3H1 | Littelfuse/IXYS | 595W 130A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17554527 | SOT-227B | Tube-packed | 595W | -55℃~+150℃@(Tj) | 130A | 1.2kV | 7.9nF@25V | PT (Through Type) | 3.9V@15V,82A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH48N60C3 | Littelfuse/IXYS | 300W 75A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17657046 | TO-247AD | Tube-packed | 300W | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 2.5V@15V,30A | 60ns | 19ns | 77nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG11N120CN | onsemi | 298W 43A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17500069 | TO-247 | Tube-packed | 298W | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | NPT (non-penetrating type) | 2.4V@15V,11A | 180ns | 23ns | 100nC | - | - | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXA30RG1200DHG-TUB | Littelfuse/IXYS | 147W 43A 1.2kV SMD-9P IGBT Transistors / Modules ROHS | C17648242 | SMD-9P | Bag-packed | 147W | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | - | 2.1V@15V,25A | 250ns | 70ns | 76nC | 2.5mJ | - | 3mJ | ||
| Min: 1 Mult: 1 | 0 | APT44GA60B | Microchip Tech | 337W 78A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17344294 | TO-247 | Tube-packed | 337W | -55℃~+150℃@(Tj) | 78A | 600V | - | PT (Through Type) | 2.5V@15V,26A | 84ns | 16ns | 128nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GN120B2DQ2G | Microchip Tech | 272W 67A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17488563 | TO-247-3 | Tube-packed | 272W | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,25A | 280ns | 22ns | 155nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17489253 | TO-220-3 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 130A | 650V | - | PT (Through Type) | 2.1V@15V,36A | 80ns | 22ns | 80nC | 1.3mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90JDQ2 | Microchip Tech | 284W 64A 900V PT (Through Type) IGBT Transistors / Modules ROHS | C17422466 | - | Tube-packed | 284W | -55℃~+150℃@(Tj) | 64A | 900V | 3.3nF@25V | PT (Through Type) | 3.9V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT16N170AHV | Littelfuse/IXYS | 150W 16A 1.7kV TO-268HV IGBT Transistors / Modules ROHS | C17427866 | TO-268HV | Tube-packed | 150W | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | - | 6V@15V,10A | 250ns | 15ns | 65nC | - | 25ns | 2.5mJ | ||
| Min: 1 Mult: 1 | 0 | BIDW50N65T | BOURNS | 416W 100A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17512645 | TO-247 | Tube-packed | 416W | -55℃~+150℃@(Tj) | 100A | 650V | - | FS(Field Stop) | 2.2V@15V,50A | 125ns | 37ns | 123nC | 3mJ | 37.5ns | 1.1mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT35A120T1G | Microchip Tech | 208W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17515930 | - | Bag-packed | 208W | -40℃~+150℃@(Tj) | 55A | 1.2kV | 2.5nF@25V | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-220 IGBT Transistors / Modules ROHS | C17478719 | TO-220 | Tube-packed | 167W | -55℃~+175℃@(Tj) | 30A | 600V | - | - | 1.8V@15V,15A | 73ns | 21ns | 25.4nC | - | 196ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH60D1DPP-E0#T2 | RENESAS | 30W 20A 600V TO-220FP IGBT Transistors / Modules ROHS | C17419364 | TO-220FP | Bag-packed | 30W | - | 20A | 600V | - | - | 2.5V@15V,10A | 42ns | 30ns | 13nC | - | 70ns | - | ||
| Min: 1 Mult: 1 | 0 | RGTV60TS65DGC11 | ROHM Semicon | 194W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17589960 | TO-247N | Tube-packed | 194W | -40℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 105ns | 33ns | 64nC | - | 95ns | - | ||
| Min: 1 Mult: 1 | 0 | IXDN55N120D1 | Littelfuse/IXYS | 450W 100A 1.2kV NPT (non-penetrating type) SOT-227B IGBT Transistors / Modules ROHS | C17362132 | SOT-227B | Tube-packed | 450W | -40℃~+150℃@(Tj) | 100A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 2.8V@15V,55A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGR55N120A3H1 | Littelfuse/IXYS | 200W 70A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17563624 | TO-247-3 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 70A | 1.2kV | - | PT (Through Type) | 2.35V@15V,55A | 365ns | 23ns | 185nC | 5.1mJ | 200ns | 13.3mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT400DA60D3G | Microchip Tech | 1.25kW 500A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17499277 | - | Bag-packed | 1.25kW | -40℃~+175℃@(Tj) | 500A | 600V | 24nF@25V | FS(Field Stop) | 1.9V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN72N60C3H1 | Littelfuse/IXYS | 360W 78A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17365607 | SOT-227B | Tube-packed | 360W | -55℃~+150℃@(Tj) | 78A | 600V | 4.78nF@25V | PT (Through Type) | 2.5V@15V,50A | - | - | - | - | - | - |