Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGCL60TK60DGC11 | ROHM Semicon | 54W 30A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17247818 | SC-93-3 | Tube-packed | 186ns | 54W | -40℃~+175℃@(Tj) | 44ns | 30A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | 58ns | 1.11mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA8N250CHV | Littelfuse/IXYS | 280W 29A 2.5kV TO-263 IGBT Transistors / Modules ROHS | C17235300 | TO-263 | Bag-packed | 180ns | 280W | -55℃~+175℃@(Tj) | 11ns | 29A | 2.5kV | - | 4V@15V,8A | 45nC | 5ns | 1.07mJ | 2.6mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW75N65ES5XKSA1 | Infineon Technologies | 148W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17225522 | HSIP247-3 | Tube-packed | 152ns | 148W | -40℃~+175℃@(Tj) | 24ns | 80A | 650V | FS(Field Stop) | 1.7V@15V,60A | 144nC | 71ns | - | 1.48mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGT40TS65DGC11 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C7044783 | TO-247N | Tube-packed | 75ns | 144W | -40℃~+175℃@(Tj) | 22ns | 40A | 650V | FS(Field Stop) | 2.1V@15V,20A | 40nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BIDW30N60T | BOURNS | 230W 60A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17486032 | TO-247 | Tube-packed | 67ns | 230W | -55℃~+150℃@(Tj) | 30ns | 60A | 600V | FS(Field Stop) | 1.65V@15V,30A | 76nC | 40ns | - | 1.85mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGT32N120A3 | Littelfuse/IXYS | 300W 75A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17500854 | TO-268AA | Tube-packed | - | 300W | -55℃~+150℃@(Tj) | - | 75A | 1.2kV | PT (Through Type) | 2.35V@15V,32A | 89nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBK55N300 | Littelfuse | TO-264AA IGBT Transistors / Modules ROHS | C7290885 | TO-264AA | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGM623S | Sanken Elec | TO-3PF IGBT Transistors / Modules ROHS | C7276475 | TO-3PF | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH40N65B4 | Littelfuse/IXYS | 455W 120A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17222360 | TO-247 | Tube-packed | 144ns | 455W | -55℃~+175℃@(Tj) | 28ns | 120A | 650V | PT (Through Type) | 1.8V@15V,40A | 77nC | - | - | 1.4mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBT32N300HV | Littelfuse/IXYS | 400W 80A 3kV TO-268-3 IGBT Transistors / Modules ROHS | C17220387 | TO-268-3 | Tube-packed | 160ns | 400W | -55℃~+150℃@(Tj) | 50ns | 80A | 3kV | - | 3.2V@15V,32A | 142nC | 1500ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F3L600R10W4S7FC22BPSA1 | Infineon Technologies | 20mW 310A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C17217803 | - | Tray | - | 20mW | -40℃~+150℃@(Tj) | - | 310A | 950V | FS(Field Stop) | 2.25V@15V,400A | - | - | - | - | 49.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXXX100N60B3H1 | Littelfuse/IXYS | 695W 200A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17216796 | TO-247-3 | Tube-packed | 120ns | 695W | -55℃~+150℃@(Tj) | 30ns | 200A | 600V | PT (Through Type) | 1.8V@15V,70A | 143nC | 140ns | 2mJ | 1.9mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBX55N300 | Littelfuse/IXYS | 625W 130A 3kV TO-247-3 IGBT Transistors / Modules ROHS | C17223238 | TO-247-3 | Tube-packed | - | 625W | -55℃~+150℃@(Tj) | - | 130A | 3kV | - | 3.2V@15V,55A | 335nC | 1.9us | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R17ME7B11BPSA1 | Infineon Technologies | 20mW 225A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17276544 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 225A | 1.7kV | FS(Field Stop) | 1.85V@15V,225A | - | - | - | - | 22.9nF@25V | ||
| Min: 1 Mult: 1 | 0 | AIM5C05B060NH | Alpha & Omega Semicon | IGBT Transistors / Modules ROHS | C17281045 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP6085DPN-00#T2 | RENESAS | 178.5W 40A 600V TO-220AB IGBT Transistors / Modules ROHS | C17258055 | TO-220AB | Tube-packed | - | 178.5W | - | - | 40A | 600V | - | 3.5V@15V,40A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH50N90B2D1 | Littelfuse/IXYS | 400W 75A 900V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17256969 | TO-247AD | Tube-packed | 350ns | 400W | -55℃~+150℃@(Tj) | 20ns | 75A | 900V | PT (Through Type) | 2.7V@15V,50A | 135nC | 200ns | 4.7mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF800R12KE7HPSA1 | Infineon Technologies | 800A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17262360 | - | Tray | - | - | -40℃~+175℃@(Tj) | - | 800A | 1.2kV | FS(Field Stop) | 1.75V@15V,800A | - | - | - | - | 122nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7B11BPSA2 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17269623 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXA40RG1200DHG-TUB | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17263716 | SMD-9P | Bag-packed | - | 230W | -55℃~+150℃@(Tj) | - | 63A | 1.2kV | PT (Through Type) | 2.15V@15V,35A | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA40RG1200DHG-TRR | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17271418 | SMD-9P | Tape & Reel (TR) | - | 230W | -55℃~+150℃@(Tj) | - | 63A | 1.2kV | PT (Through Type) | 2.15V@15V,35A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7B11BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285211 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 150A | 1.2kV | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | 30.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP100R12N2T7BPSA2 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17461901 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 100A | 1.2kV | FS(Field Stop) | 1.5V@15V,100A | - | - | - | - | 21.7nF@25V | ||
| Min: 1 Mult: 1 | 0 | RJH60T04DPQ-A1#T0 | RENESAS | 208.3W 60A 600V TO-247A IGBT Transistors / Modules ROHS | C17394505 | TO-247A | Tube-packed | 136ns | 208.3W | - | 54ns | 60A | 600V | - | 1.95V@15V,30A | 87nC | 100ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX4G20N250 | Littelfuse/IXYS | 100W 23A 2.5kV SMPD-24 IGBT Transistors / Modules ROHS | C17401508 | SMPD-24 | Tube-packed | - | 100W | -55℃~+150℃@(Tj) | - | 23A | 2.5kV | - | 3.1V@15V,20A | - | - | - | - | 1.19nF@15V |