Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BIDW20N60T | BOURNS | 192W 40A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17588936 | TO-247 | Tube-packed | 48ns | 192W | -55℃~+150℃@(Tj) | 19ns | 40A | 600V | FS(Field Stop) | 2.4V@15V,20A | 52nC | 33.7ns | 1mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV60TK65DGVC11 | ROHM Semicon | 76W 33A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17362273 | SC-93-3 | Tube-packed | 105ns | 76W | -40℃~+175℃@(Tj) | 33ns | 33A | 650V | FS(Field Stop) | 1.9V@15V,30A | 64nC | 95ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R06W1E3B11BOMA1 | Infineon Technologies | 205W 70A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17430625 | - | Tray | - | 205W | -40℃~+150℃ | - | 70A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | 3.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B65M1 | Alpha & Omega Semicon | 227W 40A 650V TO-247 IGBT Transistors / Modules ROHS | C17431645 | TO-247 | Tube-packed | 122ns | 227W | -55℃~+175℃@(Tj) | 26ns | 40A | 650V | - | 2.15V@15V,20A | 46nC | 322ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200HR120G | Microchip Tech | 1kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17451409 | - | Bag-packed | - | 1kW | -40℃~+175℃@(Tj) | - | 300A | 1.2kV | FS(Field Stop) | 2.4V@15V,160A | - | - | - | 9.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ400A120T6G | Microchip Tech | 1.9kW 700A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17518845 | - | Bag-packed | - | 1.9kW | -40℃~+175℃@(Tj) | - | 700A | 1.2kV | FS(Field Stop) | 2.4V@15V,400A | - | - | - | 24.6nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF400R12KE3HOSA1 | Infineon Technologies | 2kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17347182 | - | Tray | - | 2kW | -40℃~+125℃ | - | 580A | 1.2kV | FS(Field Stop) | 2.15V@15V,400A | - | - | - | 28nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | STGFW30NC60V | STMicroelectronics | 80W 36A 600V TO-3P-3 IGBT Transistors / Modules ROHS | C17528318 | TO-3P-3 | Tube-packed | 100ns | 80W | -55℃~+150℃@(Tj) | 31ns | 36A | 600V | - | 2.5V@15V,20A | 100nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GR120S | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) D3PAK IGBT Transistors / Modules ROHS | C17461170 | D3PAK | Bag-packed | 122ns | 521W | -55℃~+150℃@(Tj) | 16ns | 75A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,25A | 203nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A60T1G | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C6466171 | - | Bag-packed | - | 480W | -40℃~+175℃@(Tj) | - | 225A | 600V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | 9.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT20TL601G | Microchip Tech | 62W 32A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C5569608 | - | Bag-packed | - | 62W | -40℃~+175℃@(Tj) | - | 32A | 600V | FS(Field Stop) | 1.9V@15V,20A | - | - | - | 1.1pF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U104N16RRBPSA1 | Infineon Technologies | 20mW 50A 1.2kV IGBT Transistors / Modules ROHS | C6022224 | - | Tray | - | 20mW | - | - | 50A | 1.2kV | - | 2.8V@15V,50A | - | - | - | 3.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | MSG160T65HLC1 | MASPOWER | 160A 650V TO-247plus IGBT Transistors / Modules ROHS | C5353635 | TO-247plus | Tube-packed | - | - | - | - | 160A | 650V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65DGC11 | ROHM Semicon | 178W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17695282 | TO-247N | Tube-packed | 114ns | 178W | -40℃~+175℃@(Tj) | 37ns | 60A | 650V | FS(Field Stop) | 1.9V@15V,30A | 84nC | 92ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GP60J | Microchip Tech | 462W 151A 600V PT (Through Type) IGBT Transistors / Modules ROHS | C17647270 | - | Tube-packed | - | 462W | -55℃~+150℃@(Tj) | - | 151A | 600V | PT (Through Type) | 2.7V@15V,80A | - | - | - | 9.84nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G50US60L | onsemi | 250W 50A 600V IGBT Transistors / Modules ROHS | C17627679 | - | Bag-packed | - | 250W | -40℃~+150℃@(Tj) | - | 50A | 600V | - | 2.8V@15V,50A | - | - | - | 3.46nF@30V | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B135E1 | Alpha & Omega Semicon | 250W 40A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17691629 | TO-247 | Tube-packed | 134ns | 250W | -55℃~+175℃@(Tj) | - | 40A | 1.35kV | - | 2.3V@15V,20A | 58nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ300SK120G | Microchip Tech | 1.5kW 500A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17681968 | - | Bag-packed | - | 1.5kW | -40℃~+175℃@(Tj) | - | 500A | 1.2kV | FS(Field Stop) | 2.42V@15V,300A | - | - | - | 17.6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | STGW25S120DF3 | STMicroelectronics | 375W 50A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17691007 | TO-247-3 | Tube-packed | 147ns | 375W | -55℃~+175℃@(Tj) | 31ns | 50A | 1.2kV | FS(Field Stop) | 2.1V@15V,25A | 80nC | 265ns | - | - | 2.37mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG11N120CN | onsemi | 298W 43A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17500069 | TO-247 | Tube-packed | 180ns | 298W | -55℃~+150℃@(Tj) | 23ns | 43A | 1.2kV | NPT (non-penetrating type) | 2.4V@15V,11A | 100nC | - | - | - | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | APT100GLQ65JU2 | Microchip Tech | 430W 165A 650V FS(Field Stop) SOT-227B-4 IGBT Transistors / Modules ROHS | C17659862 | SOT-227B-4 | Tube-packed | - | 430W | -55℃~+175℃@(Tj) | - | 165A | 650V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | 6.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300H60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17493696 | - | Bag-packed | - | 1.15kW | -40℃~+175℃@(Tj) | - | 430A | 600V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | 24nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT300FD060N | Vishay Intertech | 1.25kW 379A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17551684 | - | Bag-packed | - | 1.25kW | - | - | 379A | 600V | FS(Field Stop) | 2.5V@15V,300A | - | - | - | 23.3nF@30V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AOD5B65N1 | Alpha & Omega Semicon | 52W 10A 650V TO-252 IGBT Transistors / Modules ROHS | C17492585 | TO-252 | Tape & Reel (TR) | 73ns | 52W | -55℃~+150℃@(Tj) | 8ns | 10A | 650V | - | 2.5V@15V,5A | 9.2nC | 170ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IM241M6T2JAKMA1 | Infineon Technologies | 13W 600V DIP-23 IGBT Transistors / Modules ROHS | C17631751 | DIP-23 | Tube-packed | - | 13W | -40℃~+150℃@(Tj) | - | - | 600V | - | 1.58V@15V,1A | - | - | - | - | - |