Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL9V3040D3STV | onsemi | 150W 21A 400V DPAK IGBT Transistors / Modules ROHS | C903784 | DPAK | Tape & Reel (TR) | 4.8us | 150W | 700ns | -55℃~+175℃@(Tj) | 21A | 400V | - | - | 1.65V@4V,6A | 17nC | 2.1us | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD17T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906353 | SMD | Bag-packed | - | - | - | -55℃~+175℃@(Tj) | - | 650V | - | FS(Field Stop) | 2V@15V,40A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH60N60SFDTU-F085 | onsemi | 378W 120A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898191 | TO-247-3 | Tube-packed | 134ns | 378W | 26ns | - | 120A | 600V | - | FS(Field Stop) | 2.9V@15V,60A | 188nC | 55ns | 1.97mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD5T120SH | onsemi | 69W 10A 1.2kV FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C903665 | TO-252 | Tape & Reel (TR) | 24.8ns | 69W | 4.8ns | -55℃~+150℃@(Tj) | 10A | 1.2kV | - | FS(Field Stop) | 3.6V@15V,5A | 6.7nC | - | 0.247mJ | 0.094mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3245G2-F085V | onsemi | 150W 23A 450V DPAK IGBT Transistors / Modules ROHS | C903658 | DPAK | Tape & Reel (TR) | - | 150W | - | - | 23A | 450V | - | - | 1.25V@4V,6A | 23nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD21T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906357 | SMD | Bag-packed | - | - | - | -55℃~+175℃@(Tj) | - | 650V | - | FS(Field Stop) | 1.9V@15V,45A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150SK170G | Microchip Tech | 890W 250A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17330841 | - | Bag-packed | - | 890W | - | -40℃~+150℃@(Tj) | 250A | 1.7kV | 13.5nF@25V | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75X60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17282670 | - | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN120J | Microchip Tech | 446W 153A 1.2kV FS(Field Stop) SOT-227B-4 IGBT Transistors / Modules ROHS | C17219018 | SOT-227B-4 | Tube-packed | - | 446W | - | -55℃~+150℃@(Tj) | 153A | 1.2kV | 6.5nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120TG | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17312779 | - | Bag-packed | - | 690W | - | - | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT20H60T1G | Microchip Tech | 62W 32A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17339656 | - | Bag-packed | - | 62W | - | -40℃~+175℃@(Tj) | 32A | 600V | 1.1nF@25V | FS(Field Stop) | 1.9V@15V,20A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW75-17T8 | Littelfuse/IXYS | 450W 113A 1.7kV IGBT Transistors / Modules ROHS | C17228021 | - | Box-packed | - | 450W | - | -40℃~+125℃@(Tj) | 113A | 1.7kV | 6.6nF@25V | - | 2.4V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12KS4BOSA1 | Infineon Technologies | 660W 130A 1.2kV IGBT Transistors / Modules ROHS | C17313106 | - | Tray | - | 660W | - | -40℃~+125℃ | 130A | 1.2kV | 6.8nF@25V | - | 3.7V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GP120JDQ3 | Microchip Tech | 543W 128A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17248744 | - | Tube-packed | - | 543W | - | -55℃~+150℃@(Tj) | 128A | 1.2kV | 7.04nF@25V | PT (Through Type) | 3.9V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A60T3AG | Microchip Tech | 600W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17351609 | - | Bag-packed | - | 600W | - | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGR24N120C3D1 | Littelfuse/IXYS | 200W 48A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17228561 | TO-247-3 | Tube-packed | 93ns | 200W | 16ns | -55℃~+150℃@(Tj) | 48A | 1.2kV | - | PT (Through Type) | 4.2V@15V,20A | 79nC | 220ns | 1.37mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGL240TL120G | Microchip Tech | 1kW 305A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17334515 | - | Bag-packed | - | 1kW | - | -40℃~+175℃@(Tj) | 305A | 1.2kV | 12.3nF@25V | FS(Field Stop) | 2.2V@15V,200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYL40N250CV1 | Littelfuse/IXYS | 577W 70A 2.5kV IGBT Transistors / Modules ROHS | C17219314 | - | Tube-packed | 200ns | 577W | 21ns | -55℃~+175℃@(Tj) | 70A | 2.5kV | - | - | 4V@15V,40A | 270nC | 210ns | 11.7mJ | 6.9mJ | ||
| Min: 1 Mult: 1 | 0 | 10N50F1D | HARRIS | IGBT Transistors / Modules ROHS | C17256571 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT13GP120BG | Microchip Tech | 250W 41A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17361335 | TO-247 | Tube-packed | 28ns | 250W | 9ns | -55℃~+150℃@(Tj) | 41A | 1.2kV | - | PT (Through Type) | 3.9V@15V,13A | 55nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120B2RDQ2G | Microchip Tech | 625W 94A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17371602 | TO-247-3 | Tube-packed | 230ns | 625W | 24ns | -55℃~+150℃@(Tj) | 94A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | 340nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG10P12E1 | Yangzhou Yangjie Elec Tech | IGBT Transistors / Modules ROHS | C20168695 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW40N120F-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988045 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW75N65F-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988046 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIWP75N120-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C19988047 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |